Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MUR30120PL | Yangzhou Yangjie Elec Tech | TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C20602176 | TO-247AC | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SF38GU | DIYI Elec Tech | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C22397350 | DO-201AD | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH802D | STMicroelectronics | 950mV@8A 25ns Independent Type 8A 200V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C371427 | TO-220AC-2 | Tube-packed | 950mV@8A | 6uA@200V | 25ns | Independent Type | 8A | - | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MUR120 | GOODWORK | 1V@1A 60ns Independent Type 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C22466513 | DO-41 | Tape & Reel (TR) | 1V@1A | 5uA@200V | 60ns | Independent Type | 1A | -65℃~+125℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | DURF1040CTR | Littelfuse | 1.3V@5A 45ns 1 pair common anode 5A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C6226530 | ITO-220AB | Tube-packed | 1.3V@5A | 30uA@400V | 45ns | 1 pair common anode | 5A | -55℃~+150℃ | 400V | ||
| Min: 1 Mult: 1 | 0 | DURF1060CT | Littelfuse | 1.55V@5A 50ns 1 pair of common cathodes 5A 600V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C6602519 | ITO-220AB | Tube-packed | 1.55V@5A | 5uA@600V | 50ns | 1 pair of common cathodes | 5A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1 | 0 | DUR3060CT | Littelfuse | 2.03V@15A 50ns 1 pair of common cathodes 15A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C6184686 | TO-220AB | Tube-packed | 2.03V@15A | 100uA@600V | 50ns | 1 pair of common cathodes | 15A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1 | 0 | DUR2030CT | Littelfuse | 1.3V@10A 45ns 1 pair of common cathodes 10A 300V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C6602515 | TO-220AB | Tube-packed | 1.3V@10A | 30uA@300V | 45ns | 1 pair of common cathodes | 10A | -55℃~+150℃ | 300V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2G-SMBG-T3-ZX | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 400V DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C5337013 | DO-214AA | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| ER3DA_R1_00001 | PANJIT International | 950mV@3A 35ns 3A 200V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C5118939 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@3A | 1uA@200V | 35ns | - | 3A | -55℃~+150℃ | 200V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT30DQ60KG | Microchip Tech | 2.4V@30A 30ns 30A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C5444774 | TO-220-2 | Tube-packed | 2.4V@30A | 25uA@600V | 30ns | - | 30A | -55℃~+175℃ | 600V | ||
| Min: 1 Mult: 1 | 0 | DURF1030CT | Littelfuse | 1.3V@5A 45ns 1 pair of common cathodes 5A 300V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5674527 | ITO-220AB | Tube-packed | 1.3V@5A | 30uA@300V | 45ns | 1 pair of common cathodes | 5A | -55℃~+150℃ | 300V | ||
| Min: 20 Mult: 20
Full Reel: 2000
| 0 | STTH1R06A | Tokmas | 1V 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C5377824 | SMA | Tape & Reel (TR) | 1V | - | - | - | 1A | - | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT75DQ60BG | Microchip Tech | 2.5V@75A 31ns 75A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C5444775 | TO-247-2 | Tube-packed | 2.5V@75A | 25uA@600V | 31ns | - | 75A | -55℃~+175℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3M-SMC-T3-ZX | MDD(Microdiode Semiconductor) | 1.3V@3A 500ns Independent Type 3A 1kV DO-214AB Fast Recovery / High Efficiency Diodes ROHS | C5337015 | DO-214AB | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 4500
| 0 | VS-2EQH02HM3/H | Vishay Intertech | 1.05V@2A 23ns 2A 200V DO-219AD Fast Recovery / High Efficiency Diodes ROHS | C5200634 | DO-219AD | Tape & Reel (TR) | 1.05V@2A | 1uA@200V | 23ns | - | 2A | -55℃~+175℃ | 200V | ||
| Min: 1 Mult: 1 | 0 | FES8JT-E3/45 | Vishay Intertech | 1.5V@8A 50ns 8A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5241881 | TO-220AC | Tube-packed | 1.5V@8A | 10uA@600V | 50ns | - | 8A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | STTH3L06UFY | STMicroelectronics | 1.4V@3A 70ns 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C5268270 | SMB | Tape & Reel (TR) | 1.4V@3A | 3uA@600V | 70ns | - | 3A | -40℃~+175℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| FES1JE | Diodes Incorporated | 1.3V@1A 35ns 1A 600V DO-219AA Fast Recovery / High Efficiency Diodes ROHS | C5245055 | DO-219AA | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 35ns | - | 1A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RF081LAM2STFTR | ROHM Semicon | 980mV@1A 25ns 1.1A 200V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C5336681 | SOD-128 | Tape & Reel (TR) | 980mV@1A | 10uA@200V | 25ns | - | 1.1A | - | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CD214A-RS1J | BOURNS | 1.3V@1A 250ns 1A 600V SMD Fast Recovery / High Efficiency Diodes ROHS | C4467926 | SMD | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | - | 1A | -65℃~+175℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CD214A-RS1G | BOURNS | 1.3V@1A 150ns 1A 400V SMD Fast Recovery / High Efficiency Diodes ROHS | C4468296 | SMD | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | - | 1A | -65℃~+175℃ | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CD214A-FS1J | BOURNS | 1.7V@1A 35ns 1A 600V SMD Fast Recovery / High Efficiency Diodes ROHS | C4468055 | SMD | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -65℃~+175℃ | 600V | ||
| Min: 10 Mult: 10 | 0 | HER308G | NH | 1.7V@3A 70ns 3A 1kV DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7427761 | DO-27 | Box-packed | 1.7V@3A | - | 70ns | - | 3A | - | 1kV | ||
| Min: 1 Mult: 1 | 0 | DURF1040CT | Littelfuse | 1.3V@5A 45ns 1 pair of common cathodes 5A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7174053 | ITO-220AB | Tube-packed | 1.3V@5A | 30uA@400V | 45ns | 1 pair of common cathodes | 5A | -55℃~+150℃ | 400V |