Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| US2FA | onsemi | 1V@1.5A 1.5A 300V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896160 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@300V | 1.5A | -55℃~+150℃ | 300V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | MR852RLG | onsemi | 1.25V@3A 100ns 3A 200V Plugin Fast Recovery / High Efficiency Diodes ROHS | C905210 | Plugin | Tape & Reel (TR) | 1.25V@3A | 200uA@200V | 3A | -65℃~+125℃@(Tj) | 200V | 100ns | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | F2GF | Yangzhou Yangjie Elec Tech | 1.3V@2A 150ns Independent Type 2A 400V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961795 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 2A | -55℃~+150℃@(Tj) | 400V | 150ns | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | UG3JB | Yangzhou Yangjie Elec Tech | 1.7V@3A 35ns Independent Type 3A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961910 | SMB(DO-214AA) | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 3A | -55℃~+150℃@(Tj) | 600V | 35ns | Independent Type | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 1N4933G | onsemi | 1.2V@1A 150ns 1A 50V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C898874 | DO-41 | Bag-packed | 1.2V@1A | 1uA@50V | 1A | -65℃~+150℃@(Tj) | 50V | 150ns | - | ||
| Min: 1 Mult: 1 | 0 | FFPF20UP60DNTU-G | onsemi | 2.2V@10A 53ns 1 pair of common cathodes 10A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C899189 | TO-220F | Tube-packed | 2.2V@10A | 100uA@600V | 10A | -65℃~+150℃@(Tj) | 600V | 53ns | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SURA8240T3G-VF01 | onsemi | 1.3V@2A 65ns 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896059 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 2A | -65℃~+175℃ | 400V | 65ns | - | ||
| Min: 1 Mult: 1 | 0 | NRVUD620CTG | onsemi | 1.2V@6A 35ns 1 pair of common cathodes 3A 200V DPAK Fast Recovery / High Efficiency Diodes ROHS | C897519 | DPAK | Tube-packed | 1.2V@6A | 5uA@200V | 3A | -65℃~+175℃@(Tj) | 200V | 35ns | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| RURD420S9A | onsemi | 1V@4A 35ns 4A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C887758 | TO-252 | Tape & Reel (TR) | 1V@4A | 100uA@200V | 4A | -65℃~+175℃ | 200V | 35ns | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| RURD660S9A-F085 | onsemi | 1.5V@6A 6A 600V TO-252(DPAK) Fast Recovery / High Efficiency Diodes ROHS | C887763 | TO-252(DPAK) | Tape & Reel (TR) | 1.5V@6A | 100uA@600V | 6A | -55℃~+175℃ | 600V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BASH20LT1G | onsemi | 1.25V@200mA 50ns 200mA 200V SOT-23-3 Fast Recovery / High Efficiency Diodes ROHS | C890242 | SOT-23-3 | Tape & Reel (TR) | 1.25V@200mA | 100nA@150V | 200mA | -55℃~+175℃ | 200V | 50ns | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| SURA8140T3G | onsemi | 1.1V@1A 65ns 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C896052 | SMA | Tape & Reel (TR) | 1.1V@1A | 5uA@400V | 1A | -65℃~+175℃ | 400V | 65ns | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | US2AA | onsemi | 1V@1.5A 1.5A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896157 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@50V | 1.5A | -55℃~+150℃ | 50V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | US2JA | onsemi | 1.7V@1.5A 1.5A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896162 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@600V | 1.5A | -55℃~+150℃ | 600V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | ES1DAF | onsemi | 950mV@1A 34ns Independent Type 1A 200V DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C896697 | DO-214AD | Tape & Reel (TR) | 950mV@1A | 1uA@200V | 1A | -55℃~+150℃@(Tj) | 200V | 34ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 12000
| 0 | NHPM220T3G | onsemi | 1.05V@2A 50ns 2A 200V DO-216AA Fast Recovery / High Efficiency Diodes ROHS | C897017 | DO-216AA | Tape & Reel (TR) | 1.05V@2A | 500nA@200V | 2A | -65℃~+175℃@(Tj) | 200V | 50ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 1N4936G | onsemi | 1.2V@1A 150ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C898877 | DO-41 | Bag-packed | 1.2V@1A | 1uA@400V | 1A | -65℃~+150℃@(Tj) | 400V | 150ns | - | ||
| Min: 1 Mult: 1 | 0 | MR854G | onsemi | 1.25V@3A 100ns 3A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C905211 | DO-201AD | Bag-packed | 1.25V@3A | 250uA@400V | 3A | -65℃~+125℃@(Tj) | 400V | 100ns | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| US2BA | onsemi | 1V@1.5A 1.5A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896158 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@100V | 1.5A | -55℃~+150℃ | 100V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| US2KA | onsemi | 1.7V@1.5A 1.5A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896163 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@800V | 1.5A | -55℃~+150℃ | 800V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NRVUS1GFA | onsemi | 1.3V@1A 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C889712 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 1A | -55℃~+150℃ | 400V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BASH19LT1G | onsemi | 1.25V@200mA 50ns 200mA 120V SOT-23-3 Fast Recovery / High Efficiency Diodes ROHS | C890241 | SOT-23-3 | Tape & Reel (TR) | 1.25V@200mA | 100nA@100V | 200mA | -55℃~+175℃ | 120V | 50ns | - | ||
| Min: 1 Mult: 1 | 0 | FFPF20UA60DN | onsemi | 1.8V@10A 74ns 1 pair of common cathodes 10A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C899186 | TO-220F | Tube-packed | 1.8V@10A | 100uA@600V | 10A | -65℃~+175℃@(Tj) | 600V | 74ns | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 12000
| 0 | NHPM120T3G | onsemi | 1.1V@2A 25ns 1A 200V DO-216AA Fast Recovery / High Efficiency Diodes ROHS | C897016 | DO-216AA | Tape & Reel (TR) | 1.1V@2A | 500nA@200V | 1A | -65℃~+175℃@(Tj) | 200V | 25ns | - | ||
| Min: 1 Mult: 1 | 0 | MR851G | onsemi | 1.25V@3A 100ns 3A 100V Plugin Fast Recovery / High Efficiency Diodes ROHS | C905207 | Plugin | Bag-packed | 1.25V@3A | 60uA@100V | 3A | -65℃~+125℃@(Tj) | 100V | 100ns | - |