Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | HER106 | MDD(Microdiode Semiconductor) | 1.7V@1A 70ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2993357 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 70ns | 1A | -65℃~+150℃@(Tj) | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HER503 | MDD(Microdiode Semiconductor) | 1V@5A 50ns 5A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993367 | DO-201AD | Tape & Reel (TR) | 1V@5A | 10uA@200V | 50ns | 5A | -65℃~+150℃@(Tj) | 200V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MUR405 | MDD(Microdiode Semiconductor) | 875mV@4A 25ns 4A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993587 | DO-201AD | Tape & Reel (TR) | 875mV@4A | 2uA@50V | 25ns | 4A | -65℃~+175℃@(Tj) | 50V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2B | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993647 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@100V | 150ns | 2A | -55℃~+150℃@(Tj) | 100V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2D | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993652 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 150ns | 2A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2G | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993657 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | 2A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3BB | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns Independent Type 3A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993672 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@100V | 150ns | 3A | -55℃~+150℃@(Tj) | 100V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS3DBF | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns Independent Type 3A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993677 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@200V | 150ns | 3A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5KB | MDD(Microdiode Semiconductor) | 1.3V@5A 500ns Independent Type 5A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993702 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@800V | 500ns | 5A | -55℃~+150℃@(Tj) | 800V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF22 | MDD(Microdiode Semiconductor) | 950mV@2A 35ns 2A 100V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993802 | DO-15 | Tape & Reel (TR) | 950mV@2A | 5uA@100V | 35ns | 2A | -65℃~+150℃@(Tj) | 100V | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View marketplace suppliers’ inventory
| STTH802SFY | STMicroelectronics | 35ns 8A 200V TO-277 Fast Recovery / High Efficiency Diodes ROHS | C2969943 | TO-277 | Tape & Reel (TR) | - | 6uA@200V | 35ns | 8A | -40℃~+175℃ | 200V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STTH5R06BY-TR | STMicroelectronics | 3.2V@5A 35ns 5A 600V DPAK Fast Recovery / High Efficiency Diodes ROHS | C2970618 | DPAK | Tape & Reel (TR) | 3.2V@5A | 30uA@600V | 35ns | 5A | - | 600V | - | ||
| Min: 1 Mult: 1 | 0 | UF1006_TO_00001 | PANJIT International | 1.7V@10A 100ns Independent Type 10A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2903890 | TO-220AC | Tube-packed | 1.7V@10A | 10uA@600V | 100ns | 10A | -50℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DFR1G | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993161 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | 1A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2BW | MDD(Microdiode Semiconductor) | 950mV@2A 35ns Independent Type 2A 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993211 | SOD-123FL | Tape & Reel (TR) | 950mV@2A | 5uA@100V | 35ns | 2A | -55℃~+150℃@(Tj) | 100V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2EB | MDD(Microdiode Semiconductor) | 1.25V@2A 35ns Independent Type 2A 300V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993221 | SMB | Tape & Reel (TR) | 1.25V@2A | 5uA@300V | 35ns | 2A | -55℃~+150℃@(Tj) | 300V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES5DBF | MDD(Microdiode Semiconductor) | 1V@5A 35ns Independent Type 5A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993256 | SMBF | Tape & Reel (TR) | 1V@5A | 10uA@200V | 35ns | 5A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR104WS | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 400V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2993266 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | 1A | -55℃~+125℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FR151 | MDD(Microdiode Semiconductor) | 1.3V@1.5A 150ns 1.5A 50V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993271 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@50V | 150ns | 1.5A | -65℃~+150℃@(Tj) | 50V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FR205 | MDD(Microdiode Semiconductor) | 1.3V@2A 250ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993281 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | 2A | -65℃~+150℃@(Tj) | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HER206 | MDD(Microdiode Semiconductor) | 1.7V@2A 70ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993361 | DO-15 | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 70ns | 2A | -65℃~+150℃@(Tj) | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2DW | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993656 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 150ns | 2A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2J | MDD(Microdiode Semiconductor) | 1.3V@2A 250ns Independent Type 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993661 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | 2A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2KB | MDD(Microdiode Semiconductor) | 1.3V@2A 500ns Independent Type 2A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993666 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@800V | 500ns | 2A | -55℃~+150℃@(Tj) | 800V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS5BBF | MDD(Microdiode Semiconductor) | 1.3V@5A 150ns Independent Type 5A 100V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993691 | SMBF | Tape & Reel (TR) | 1.3V@5A | 10uA@100V | 150ns | 5A | -55℃~+150℃@(Tj) | 100V | Independent Type |