Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | STTH10LCD06CT | STMicroelectronics | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C315147 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MURD530T4G | onsemi | 1.05V@5A 50ns Independent Type 5A 300V DPAK Fast Recovery / High Efficiency Diodes ROHS | C462877 | DPAK | Tape & Reel (TR) | 1.05V@5A | 5uA@300V | 50ns | Independent Type | 5A | -65℃~+175℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MURA115T3G | onsemi | 875mV@1A 35ns 2A 150V SMA Fast Recovery / High Efficiency Diodes ROHS | C480773 | SMA | Tape & Reel (TR) | 875mV@1A | 2uA@150V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 150V | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NRVUS220VT3G | onsemi | 950mV@2A 35ns 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C604317 | SMB | Tape & Reel (TR) | 950mV@2A | 2uA@200V | 35ns | - | 2A | -65℃~+175℃ | 200V | ||
| Min: 1 Mult: 1 | 0 | FR204GP-TP | MCC(Micro Commercial Components) | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C914322 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NRVUD620CTG | onsemi | 1.2V@6A 35ns 1 pair of common cathodes 3A 200V DPAK Fast Recovery / High Efficiency Diodes ROHS | C897519 | DPAK | Tube-packed | 1.2V@6A | 5uA@200V | 35ns | 1 pair of common cathodes | 3A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 1N4936G | onsemi | 1.2V@1A 150ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C898877 | DO-41 | Bag-packed | 1.2V@1A | 1uA@400V | 150ns | - | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-8EWF06S-M3 | Vishay Intertech | 1.2V@8A 200ns Independent Type 8A 600V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C222480 | TO-252-2 | Tube-packed | 1.2V@8A | 100uA@600V | 200ns | Independent Type | 8A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-8EWF10S-M3 | Vishay Intertech | 1.3V@8A 270ns Independent Type 8A 1kV TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C222561 | TO-252-2 | Tube-packed | 1.3V@8A | - | 270ns | Independent Type | 8A | -40℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 | 0 | BYV29X-600,127 | WeEn Semiconductors | 1.31V@20A 50ns Independent Type 9A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C128816 | TO-220AC | Tube-packed | 1.31V@20A | 2uA@600V | 50ns | Independent Type | 9A | - | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH2003CT | STMicroelectronics | 1.25V@10A 35ns 1 pair of common cathodes 10A 300V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C188340 | TO-220 | Tube-packed | 1.25V@10A | 20uA@300V | 35ns | 1 pair of common cathodes | 10A | - | 300V | ||
| Min: 5 Mult: 5 | 0 | UF302_AY_10001 | PANJIT International | 1V@3A 50ns 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C188553 | DO-201AD | Tape & Reel (TR) | 1V@3A | 10uA@200V | 50ns | - | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | US1J | Diodes Incorporated | 1.7V@1A 75ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C341740 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 | 0 | HER605S | LGE | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C402259 | DO-27 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF100C12F2N | Yangzhou Yangjie Elec Tech | 1.58V@100A 55ns 1 pair in series 100A 1.2kV F2N Fast Recovery / High Efficiency Diodes ROHS | C781126 | F2N | Box-packed | 1.58V@100A | 1mA@1.2kV | 55ns | 1 pair in series | 100A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF150A06F2N | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair common anode 150A 600V F2N Fast Recovery / High Efficiency Diodes ROHS | C781135 | F2N | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 1 pair common anode | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF150K06F2 | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair of common cathodes 150A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781138 | F2 | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 1 pair of common cathodes | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF200A12F2N | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair common anode 200A 1.2kV F2N Fast Recovery / High Efficiency Diodes ROHS | C781143 | F2N | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair common anode | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF200K04F3 | Yangzhou Yangjie Elec Tech | 1.1V@100A 38ns 1 pair of common cathodes 100A 400V F3 Fast Recovery / High Efficiency Diodes ROHS | C781151 | F3 | Box-packed | 1.1V@100A | 500uA@400V | 38ns | 1 pair of common cathodes | 100A | -40℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | MF200K12F2 | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair of common cathodes 200A 1.2kV F2 Fast Recovery / High Efficiency Diodes ROHS | C781158 | F2 | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF300U06F2 | Yangzhou Yangjie Elec Tech | 1.15V@300A 55ns Independent Type 300A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781171 | F2 | Box-packed | 1.15V@300A | 500uA@600V | 55ns | Independent Type | 300A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | FR304 | Yangzhou Yangjie Elec Tech | 1.3V@3A 150ns Independent Type 3A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C700447 | DO-27 | Box-packed | 1.3V@3A | 25uA@1kV | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | H1DF | Yangzhou Yangjie Elec Tech | SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961819 | SMAF(DO-214AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF100K12F5 | Yangzhou Yangjie Elec Tech | 1.65V@100A 35ns 1 pair of common cathodes 100A 1.2kV F5 Fast Recovery / High Efficiency Diodes ROHS | C781131 | F5 | Box-packed | 1.65V@100A | 200uA@600V | 35ns | 1 pair of common cathodes | 100A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF150C06F2 | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair in series 150A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781136 | F2 | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 1 pair in series | 150A | -40℃~+150℃@(Tj) | 600V |