Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US3MBF | MDD(Microdiode Semiconductor) | 1.6V@3A 75ns Independent Type 3A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994439 | SMBF | Tape & Reel (TR) | 1.6V@3A | 5uA@1kV | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5DC | MDD(Microdiode Semiconductor) | 1V@5A 50ns Independent Type 5A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C2994449 | SMC | Tape & Reel (TR) | 1V@5A | 5uA@200V | 50ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US5JBF | MDD(Microdiode Semiconductor) | 1.6V@5A 75ns Independent Type 5A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994454 | SMBF | Tape & Reel (TR) | 1.6V@5A | 5uA@600V | 75ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5MB | MDD(Microdiode Semiconductor) | 1.7V@5A 75ns Independent Type 5A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2994459 | SMB | Tape & Reel (TR) | 1.7V@5A | 5uA@1kV | 75ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 | 0 | SFR08F120T2 | Hangzhou Silan Microelectronics | 3.5V@8A 60ns Independent Type 8A 1.2kV TO-220-2L Fast Recovery / High Efficiency Diodes ROHS | C2887254 | TO-220-2L | Tube-packed | 3.5V@8A | 10uA@1.2kV | 60ns | Independent Type | 8A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MUR1660CT | MDD(Microdiode Semiconductor) | 1.7V@8A 35ns 1 pair of common cathodes 16A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031395 | TO-220AB-3 | Tube-packed | 1.7V@8A | 10uA@600V | 35ns | 1 pair of common cathodes | 16A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | SFR12S20T | Hangzhou Silan Microelectronics | 1V@6A 35ns 1 pair of common cathodes 6A 200V TO-220-3L Fast Recovery / High Efficiency Diodes ROHS | C2897639 | TO-220-3L | Tube-packed | 1V@6A | 5uA@200V | 35ns | 1 pair of common cathodes | 6A | -40℃~+175℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | US1MW | Foshan Blue Rocket Elec | 1.65V@1A 75ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2900726 | SOD-123FL | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 | 0 | MUR1060CT | MDD(Microdiode Semiconductor) | 1.7V@5A 35ns 1 pair of common cathodes 10A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031392 | TO-220AB-3 | Tube-packed | 1.7V@5A | 10uA@600V | 35ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR2030CT | MDD(Microdiode Semiconductor) | 1.3V@10A 35ns 1 pair of common cathodes 20A 300V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3031397 | TO-220AB | Tube-packed | 1.3V@10A | 10uA@200V | 35ns | 1 pair of common cathodes | 20A | -50℃~+150℃@(Tj) | 300V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES5G | LGE | 1.3V@5A 35ns 5A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C2940142 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@200V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | SFR60F30APS | Hangzhou Silan Microelectronics | 1.25V@30A 45ns 1 pair of common cathodes 30A 300V TO-247S-3L Fast Recovery / High Efficiency Diodes ROHS | C2761775 | TO-247S-3L | Tube-packed | 1.25V@30A | 100uA@300V | 45ns | 1 pair of common cathodes | 30A | -65℃~+175℃@(Tj) | 300V | ||
| Min: 5 Mult: 5
Full Reel: 800
| 0 | ER2C_R1_00001 | PANJIT International | 950mV@2A 25ns Independent Type 2A 150V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C3002277 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@2A | 1uA@150V | 25ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES1GF | MDD(Microdiode Semiconductor) | 1.25V@1A 35ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993205 | SMAF | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3CF | MDD(Microdiode Semiconductor) | 950mV@3A 35ns Independent Type 3A 150V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993240 | SMAF | Tape & Reel (TR) | 950mV@3A | 5uA@150V | 35ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3BF | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns Independent Type 3A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993675 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@100V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3GF | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns Independent Type 3A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993680 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS5JBF | MDD(Microdiode Semiconductor) | 1.3V@5A 250ns Independent Type 5A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993700 | SMBF | Tape & Reel (TR) | 1.3V@5A | 10uA@600V | 250ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SF13WS | MDD(Microdiode Semiconductor) | 1V@500mA 35ns Independent Type 500mA 150V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2993795 | SOD-323 | Tape & Reel (TR) | 1V@500mA | 5uA@150V | 35ns | Independent Type | 500mA | -55℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF301ED | MDD(Microdiode Semiconductor) | 950mV@3A 35ns Independent Type 3A 100V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993805 | TO-252 | Tape & Reel (TR) | 950mV@3A | 1uA@100V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SF51G | MDD(Microdiode Semiconductor) | 950mV@5A 35ns 5A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993820 | DO-201AD | Tape & Reel (TR) | 950mV@5A | 10uA@50V | 35ns | - | 5A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SOD1F6 | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns Independent Type 1A 800V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994245 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2DW | MDD(Microdiode Semiconductor) | 1V@2A 50ns Independent Type 2A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994405 | SOD-123FL | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US2JBF | MDD(Microdiode Semiconductor) | 1.6V@2A 75ns Independent Type 2A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994410 | SMBF | Tape & Reel (TR) | 1.6V@2A | 5uA@600V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3AB | MDD(Microdiode Semiconductor) | 1V@3A 50ns Independent Type 3A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994420 | SMB | Tape & Reel (TR) | 1V@3A | 5uA@50V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V |