Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
6660
(0+2570+4090)In Stock | UABS10 | MDD(Microdiode Semiconductor) | 1.7V@400mA 75ns 2 Pair CA + CC 1A 1kV ABS Fast Recovery / High Efficiency Diodes ROHS | C2994354 | ABS | Tape & Reel (TR) | 1.7V@400mA | 5uA@1kV | 75ns | 2 Pair CA + CC | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6650
(0+0+6650)In Stock | US1JDFQ-13 | Diodes Incorporated | 1.7V@1A 75ns 1A 600V SMD Fast Recovery / High Efficiency Diodes ROHS | C5447157 | SMD | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | - | 1A | -55℃~+150℃ | 600V | ||
| Min: 20 Mult: 20 |
6640
(0+4260+2380)In Stock | SF24 | JUXING | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C5365501 | DO-15 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
6634
(0+1095+5539)In Stock | ES2J | TWGMC | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154441 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
6624
(0+6351+273)In Stock | RS2M | Shandong Jingdao Microelectronics | 1.3V@2A 500ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C123922 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
6624
(0+0+6624)In Stock | US1GHE3_A/I | Vishay Intertech | 1V@1A 50ns 1A 400V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C3151602 | DO-214AC | Tape & Reel (TR) | 1V@1A | 10uA@400V | 50ns | - | 1A | -55℃~+150℃ | 400V | ||
| Min: 10 Mult: 10 |
6619
(0+1610+5009)In Stock | HER308G | FUXINSEMI | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C880911 | DO-27 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6614
(0+6246+368)In Stock | ES2M | LGE | 1.7V@2A 75ns 2A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C330241 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 75ns | - | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6536
(0+6536+0)In Stock | RS5MC | hongjiacheng | 1.3V@5.0A 500ns Independent Type 5A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C18199121 | SMC | Tape & Reel (TR) | 1.3V@5.0A | 2uA@1000V | 500ns | Independent Type | 5A | -55℃~+150℃ | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6500
(0+0+6500)In Stock | RS3MB | LangJie | 1.3V@3A 500ns 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C7450512 | SMB | Tape & Reel (TR) | 1.3V@3A | - | 500ns | - | 3A | - | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6457
(0+2277+4180)In Stock | US2JBF | Shandong Jingdao Microelectronics | 1.65V@2A 75ns Independent Type 2A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C116133 | SMBF | Tape & Reel (TR) | 1.65V@2A | 5uA@600V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6417
(0+6417+0)In Stock
View marketplace suppliers’ inventory
| ES1006FL_R1_00001 | PANJIT International | 1.7V@1A 35ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C393430 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 500nA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6375
(0+0+6375)In Stock | MURS460C | FUXINSEMI | 1.28V@4A 50ns Independent Type 4A 600V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C7503120 | SMC(DO-214AB) | Tape & Reel (TR) | 1.28V@4A | 5uA@600V | 50ns | Independent Type | 4A | -55℃~+150℃ | 600V | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
6356
(0+6356+0)In Stock | HS2MAQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2942579 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6283
(0+3163+3120)In Stock | UF4006GP-TP | MCC(Micro Commercial Components) | 75ns 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2987027 | DO-41 | Tape & Reel (TR) | - | 5uA@800V | 75ns | - | 1A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 50 Mult: 50
Full Reel: 7500
|
6261
(0+6261+0)In Stock | RS1M | DIYI Elec Tech | 1.3V@1A 500ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C84167 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6243
(0+3482+2761)In Stock
Not recommended for new designs
| ES1D | YONGYUTAI | 950mV@1A 35ns 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C2944142 | SMA | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | - | 1A | -50℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6190
(0+20+6170)In Stock | ES2G | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161825 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
6189
(0+6184+5)In Stock | 2CL71A | YFW | 30V@10mA 80ns 5mA 8kV DO-206 Fast Recovery / High Efficiency Diodes ROHS | C2898572 | DO-206 | Box-packed | 30V@10mA | 2uA@8kV | 80ns | - | 5mA | -40℃~+100℃@(Ta) | 8kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6164
(0+5084+1080)In Stock | ES5JB | Shandong Jingdao Microelectronics | 1.7V@5A 35ns Independent Type 5A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C123908 | SMB | Tape & Reel (TR) | 1.7V@5A | 5uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 |
6150
(0+6139+11)In Stock | 1N4937 | LGE | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2903784 | DO-41 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6117
(0+4937+1180)In Stock | ES1002FL | FUXINSEMI | 950mV@1A 35ns Independent Type 1A 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C5563729 | SOD-123 | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃ | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6108
(0+4459+1649)In Stock | ED | DIYI Elec Tech | 950mV 35ns 1A 200V S0D-123-FL Fast Recovery / High Efficiency Diodes ROHS | C5159254 | S0D-123-FL | Tape & Reel (TR) | 950mV | 5uA | 35ns | - | 1A | -55℃~+150℃ | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
6099
(0+6099+0)In Stock | RS1GG | Shikues | 1.3V@1A 150ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C434029 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6080
(0+4960+1120)In Stock | BYG21M-E3 | FUXINSEMI | 1.5V@1A 120ns Independent Type 1.5A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C6807799 | SMA(DO-214AC) | Tape & Reel (TR) | 1.5V@1A | 1uA@1kV | 120ns | Independent Type | 1.5A | -55℃~+150℃ | 1kV |