Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HER302 | MDD(Microdiode Semiconductor) | 1V@3A 50ns 3A 100V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993363 | DO-201AD | Tape & Reel (TR) | 1V@3A | 5uA@100V | 50ns | 3A | -65℃~+150℃@(Tj) | 100V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HER504 | MDD(Microdiode Semiconductor) | 1.3V@5A 50ns 5A 300V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993368 | DO-201AD | Tape & Reel (TR) | 1.3V@5A | 10uA@300V | 50ns | 5A | -65℃~+150℃@(Tj) | 300V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1DF | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993638 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | 1A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2AB | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993643 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@50V | 150ns | 2A | -55℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2BB | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993648 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@100V | 150ns | 2A | -55℃~+150℃@(Tj) | 100V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2KF | MDD(Microdiode Semiconductor) | 1.3V@2A 500ns Independent Type 2A 800V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993668 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@800V | 500ns | 2A | -55℃~+150℃@(Tj) | 800V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3KB | MDD(Microdiode Semiconductor) | 1.3V@3A 500ns Independent Type 3A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993683 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@800V | 500ns | 3A | -55℃~+150℃@(Tj) | 800V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS5KBF | MDD(Microdiode Semiconductor) | 1.3V@5A 500ns Independent Type 5A 800V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993703 | SMBF | Tape & Reel (TR) | 1.3V@5A | 10uA@800V | 500ns | 5A | -55℃~+150℃@(Tj) | 800V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SF15 | MDD(Microdiode Semiconductor) | 1.25V@1A 35ns 1A 300V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2993798 | DO-41 | Tape & Reel (TR) | 1.25V@1A | 5uA@300V | 35ns | 1A | -65℃~+150℃@(Tj) | 300V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF304ED | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 400V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993808 | TO-252 | Tape & Reel (TR) | 1.25V@3A | 1uA@400V | 35ns | 3A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View marketplace suppliers’ inventory
| STTH802SFY | STMicroelectronics | 35ns 8A 200V TO-277 Fast Recovery / High Efficiency Diodes ROHS | C2969943 | TO-277 | Tape & Reel (TR) | - | 6uA@200V | 35ns | 8A | -40℃~+175℃ | 200V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STTH5R06BY-TR | STMicroelectronics | 3.2V@5A 35ns 5A 600V DPAK Fast Recovery / High Efficiency Diodes ROHS | C2970618 | DPAK | Tape & Reel (TR) | 3.2V@5A | 30uA@600V | 35ns | 5A | - | 600V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-15ETX06S-M3 | Vishay Intertech | 2.3V@15A 22ns Independent Type 15A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C468051 | TO-263AB | Tube-packed | 2.3V@15A | 100nA@600V | 22ns | 15A | -65℃~+175℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DFLF1800-7 | Diodes Incorporated | 1.35V@1A 500ns 1A 800V Power-DI-123 Fast Recovery / High Efficiency Diodes ROHS | C460678 | Power-DI-123 | Tape & Reel (TR) | 1.35V@1A | 10uA@800V | 500ns | 1A | -65℃~+150℃@(Tj) | 800V | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MURA205T3G | onsemi | 940mV@2A 30ns 2A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C462876 | SMA | Tape & Reel (TR) | 940mV@2A | 2uA@50V | 30ns | 2A | -65℃~+175℃@(Tj) | 50V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH1512G | STMicroelectronics | 2.1V@15A 105ns Independent Type 15A 1.2kV D2PAK Fast Recovery / High Efficiency Diodes ROHS | C157448 | D2PAK | Tube-packed | 2.1V@15A | 15uA@1.2kV | 105ns | 15A | - | 1.2kV | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 2000
| 0 | RS2G | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C437738 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | 2A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MURD530T4G | onsemi | 1.05V@5A 50ns Independent Type 5A 300V DPAK Fast Recovery / High Efficiency Diodes ROHS | C462877 | DPAK | Tape & Reel (TR) | 1.05V@5A | 5uA@300V | 50ns | 5A | -65℃~+175℃@(Tj) | 300V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | DPF240X400NA | Littelfuse/IXYS | 1.25V@120A 30ns 2 independent 120A 400V SOT-227B Fast Recovery / High Efficiency Diodes ROHS | C2980976 | SOT-227B | Tube-packed | 1.25V@120A | 10uA@400V | 30ns | 120A | -40℃~+150℃ | 400V | 2 independent | ||
| Min: 1 Mult: 1 | 0 | MURT10010 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21960331 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURT40020R | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21636110 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1SS187,LF(B | TOSHIBA | TO-236-3 Fast Recovery / High Efficiency Diodes ROHS | C2847416 | TO-236-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR20060CTR | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C6330471 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURT40005 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21709299 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR40060CTR | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C20897958 | - | Bag-packed | - | - | - | - | - | - | - |