Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-HFA16PA120C-N3 | Vishay Intertech | 2.6V@8A 63ns 1 pair of common cathodes 8A 1.2kV TO-247AC-3 Fast Recovery / High Efficiency Diodes ROHS | C506464 | TO-247AC-3 | Tube-packed | 2.6V@8A | 310nA@1.2kV | 63ns | 1 pair of common cathodes | 8A | -55℃~+150℃@(Tj) | 1.2kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES2BQ | Yangzhou Yangjie Elec Tech | SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C5861875 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UF1006_TO_00001 | PANJIT International | 1.7V@10A 100ns Independent Type 10A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2903890 | TO-220AC | Tube-packed | 1.7V@10A | 10uA@600V | 100ns | Independent Type | 10A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | DUR2030CT | Littelfuse | 1.3V@10A 45ns 1 pair of common cathodes 10A 300V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C6602515 | TO-220AB | Tube-packed | 1.3V@10A | 30uA@300V | 45ns | 1 pair of common cathodes | 10A | -55℃~+150℃ | 300V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DFR1G | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993161 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2EB | MDD(Microdiode Semiconductor) | 1.25V@2A 35ns Independent Type 2A 300V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993221 | SMB | Tape & Reel (TR) | 1.25V@2A | 5uA@300V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES5DBF | MDD(Microdiode Semiconductor) | 1V@5A 35ns Independent Type 5A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993256 | SMBF | Tape & Reel (TR) | 1V@5A | 10uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR104WS | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 400V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2993266 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+125℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FR151 | MDD(Microdiode Semiconductor) | 1.3V@1.5A 150ns 1.5A 50V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993271 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@50V | 150ns | - | 1.5A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FR205 | MDD(Microdiode Semiconductor) | 1.3V@2A 250ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993281 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | - | 2A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HER206 | MDD(Microdiode Semiconductor) | 1.7V@2A 70ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993361 | DO-15 | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 70ns | - | 2A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS1B | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns 1A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993636 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | 150ns | - | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2DW | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993656 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2J | MDD(Microdiode Semiconductor) | 1.3V@2A 250ns Independent Type 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993661 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2KB | MDD(Microdiode Semiconductor) | 1.3V@2A 500ns Independent Type 2A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993666 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@800V | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS5BBF | MDD(Microdiode Semiconductor) | 1.3V@5A 150ns Independent Type 5A 100V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993691 | SMBF | Tape & Reel (TR) | 1.3V@5A | 10uA@100V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS5MBF | MDD(Microdiode Semiconductor) | 1.3V@5A 500ns Independent Type 5A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993706 | SMBF | Tape & Reel (TR) | 1.3V@5A | 10uA@1kV | 500ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF1002ED | MDD(Microdiode Semiconductor) | 950mV@10A 35ns Independent Type 10A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993786 | TO-252 | Tape & Reel (TR) | 950mV@10A | 1uA@200V | 35ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF21 | MDD(Microdiode Semiconductor) | 950mV@2A 35ns 2A 50V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993801 | DO-15 | Tape & Reel (TR) | 950mV@2A | 5uA@50V | 35ns | - | 2A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SF31 | MDD(Microdiode Semiconductor) | 950mV@3A 35ns 3A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993811 | DO-201AD | Tape & Reel (TR) | 950mV@3A | 10uA@50V | 35ns | - | 3A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF502ED | MDD(Microdiode Semiconductor) | 950mV@5A 35ns Independent Type 5A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993816 | TO-252 | Tape & Reel (TR) | 950mV@5A | 1uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SF52G | MDD(Microdiode Semiconductor) | 950mV@5A 35ns 5A 100V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993821 | DO-201AD | Tape & Reel (TR) | 950mV@5A | 10uA@100V | 35ns | - | 5A | -65℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SOD1H7 | MDD(Microdiode Semiconductor) | 1.7V@1A 75ns Independent Type 1A 800V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994251 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@800V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2AF | MDD(Microdiode Semiconductor) | 1V@2A 50ns Independent Type 2A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994396 | SMAF | Tape & Reel (TR) | 1V@2A | 5uA@50V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2BF | MDD(Microdiode Semiconductor) | 1V@2A 50ns Independent Type 2A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994401 | SMAF | Tape & Reel (TR) | 1V@2A | 5uA@100V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V |