Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | Discontinued at LCSC | LDD60U10W4 | LONTEN | 1.8V@10A 20ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C483419 | TO-220-2 | Tube-packed | 1.8V@10A | 50uA@600V | 20ns | Independent Type | 10A | -50℃~+150℃@(Tj) | 600V | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES2JBF | JUXING | SMBF Fast Recovery / High Efficiency Diodes ROHS | C5365347 | SMBF | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20 | 0
View marketplace suppliers’ inventory
| UF108G_AY_100A2 | PANJIT International | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5118987 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| ER3DA_R1_00001 | PANJIT International | 950mV@3A 35ns 3A 200V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C5118939 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@3A | 1uA@200V | 35ns | - | 3A | -55℃~+150℃ | 200V | |||
Min: 10 Mult: 10 | 0
View marketplace suppliers’ inventory
| PG2010R_AY_10001 | PANJIT International | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C5118984 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 1800
| 0
View marketplace suppliers’ inventory
| US1B_R1_00001 | PANJIT International | 1V@1A 50ns Independent Type 1A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C398787 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 1uA@100V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | |||
Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| UF302G_AY_10001 | PANJIT International | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C5118925 | DO-201AD | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20 | 0
View marketplace suppliers’ inventory
| UF108G_AX_100A1 | PANJIT International | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5362232 | DO-41 | Box-packed | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 | 0 | MUR110G | onsemi | 875mV@1A 35ns Independent Type 1A 100V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C899898 | DO-41 | Bag-packed | 875mV@1A | 2uA@100V | 35ns | Independent Type | 1A | -65℃~+175℃@(Tj) | 100V | |||
Min: 1 Mult: 1 | 0 | MURTA20040R | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C22310711 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | GR5J | Yangzhou Yangjie Elec Tech | 1.3V@5A 250ns Independent Type 5A 600V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C961816 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@5A | 5uA@600V | 250ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | |||
Min: 5 Mult: 5 | 0 | TSA15P80 | LangJie | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7544962 | DO-27 | Box-packed | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NRVUS1MFA | onsemi | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C889715 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 5000
| 0 | ES1D | LangJie | 1V@1A 35ns Independent Type 1A 200V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C7450463 | DO-214AC(SMA) | Tape & Reel (TR) | 1V@1A | - | 35ns | Independent Type | 1A | - | 200V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STTH3L06U | STMicroelectronics | 1.3V@3A 60ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C2798207 | SMB | Tape & Reel (TR) | 1.3V@3A | 3uA@600V | 60ns | Independent Type | 3A | - | 600V | |||
Min: 50 Mult: 50
Full Reel: 5000
| 0 | US1DG | Shikues | 1V@1A 50ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C719148 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | DFLF1800-7 | Diodes Incorporated | 1.35V@1A 500ns 1A 800V Power-DI-123 Fast Recovery / High Efficiency Diodes ROHS | C460678 | Power-DI-123 | Tape & Reel (TR) | 1.35V@1A | 10uA@800V | 500ns | - | 1A | -65℃~+150℃@(Tj) | 800V | |||
Min: 50 Mult: 50
Full Reel: 5000
| 0 | US1JG | Shikues | 1.65V@1A 75ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C719146 | SMA | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 50 Mult: 50
Full Reel: 3000
| 0 | ES1DF | Slkor(SLKORMICRO Elec.) | 1V@1A 35ns Independent Type 1A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C3041252 | SMAF | Tape & Reel (TR) | 1V@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF1006GS | Chongqing Pingwei Tech | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2995523 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH30RQ06G2-TR | STMicroelectronics | D2PAKHV Fast Recovery / High Efficiency Diodes ROHS | C5268254 | D2PAKHV | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | VS-4CSH02HM3/86A | Vishay Intertech | 880mV@2A 16ns 1 pair of common cathodes 2A 200V TO-277A Fast Recovery / High Efficiency Diodes ROHS | C511433 | TO-277A | Tape & Reel (TR) | 880mV@2A | 2uA@200V | 16ns | 1 pair of common cathodes | 2A | -65℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1 | 0 | FES8JT-E3/45 | Vishay Intertech | 1.5V@8A 50ns 8A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5241881 | TO-220AC | Tube-packed | 1.5V@8A | 10uA@600V | 50ns | - | 8A | -55℃~+150℃ | 600V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-30EPH06-N3 | Vishay Intertech | 2V@30A 31ns Independent Type 30A 600V TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C2941039 | TO-247AC | Tube-packed | 2V@30A | 300nA@600V | 31ns | Independent Type | 30A | -65℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | MUR3020PT | JUXING | 880mV@15A 35ns 1 pair of common cathodes 30A 200V TO-247 Fast Recovery / High Efficiency Diodes ROHS | C7470646 | TO-247 | Tube-packed | 880mV@15A | 100nA | 35ns | 1 pair of common cathodes | 30A | -55℃~+150℃@(Tj) | 200V |