Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5BC | MDD(Microdiode Semiconductor) | 1V@5A 50ns Independent Type 5A 100V SMC Fast Recovery / High Efficiency Diodes ROHS | C2994446 | SMC | Tape & Reel (TR) | 1V@5A | 5uA@100V | 50ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5KB | MDD(Microdiode Semiconductor) | 1.7V@5A 75ns Independent Type 5A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994456 | SMB | Tape & Reel (TR) | 1.7V@5A | 5uA@800V | 75ns | Independent Type | 5A | -50℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1 | 0 | MUR1660CT | MDD(Microdiode Semiconductor) | 1.7V@8A 35ns 1 pair of common cathodes 16A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031395 | TO-220AB-3 | Tube-packed | 1.7V@8A | 10uA@600V | 35ns | 1 pair of common cathodes | 16A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES1CF | MDD(Microdiode Semiconductor) | 950mV@1A 35ns Independent Type 1A 150V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993202 | SMAF | Tape & Reel (TR) | 950mV@1A | 5uA@150V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES2ABF | MDD(Microdiode Semiconductor) | 1V@3A 35ns Independent Type 2A 50V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993207 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@50V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3AF | MDD(Microdiode Semiconductor) | 950mV@3A 35ns Independent Type 3A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993232 | SMAF | Tape & Reel (TR) | 950mV@3A | 5uA@50V | 35ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES3GBF | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993247 | SMBF | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5AC | MDD(Microdiode Semiconductor) | 1V@5A 35ns Independent Type 5A 50V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993252 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@5A | 5uA@50V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FR306 | MDD(Microdiode Semiconductor) | 1.3V@3A 500ns 3A 800V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993287 | DO-201AD | Tape & Reel (TR) | 1.3V@3A | 5uA@800V | 500ns | - | 3A | -65℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | HER106 | MDD(Microdiode Semiconductor) | 1.7V@1A 70ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2993357 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 70ns | - | 1A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HER503 | MDD(Microdiode Semiconductor) | 1V@5A 50ns 5A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993367 | DO-201AD | Tape & Reel (TR) | 1V@5A | 10uA@200V | 50ns | - | 5A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MUR405 | MDD(Microdiode Semiconductor) | 875mV@4A 25ns 4A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993587 | DO-201AD | Tape & Reel (TR) | 875mV@4A | 2uA@50V | 25ns | - | 4A | -65℃~+175℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2B | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993647 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@100V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2D | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993652 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2G | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993657 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2JBF | MDD(Microdiode Semiconductor) | 1.3V@2A 250ns 2A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993662 | SMBF | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | - | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3BB | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns Independent Type 3A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993672 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@100V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS3DBF | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns Independent Type 3A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993677 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@200V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5KB | MDD(Microdiode Semiconductor) | 1.3V@5A 500ns Independent Type 5A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993702 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@800V | 500ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF1003ED | MDD(Microdiode Semiconductor) | 1.3V@10A 35ns Independent Type 10A 300V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993787 | TO-252 | Tape & Reel (TR) | 1.3V@10A | 1uA@300V | 35ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF22 | MDD(Microdiode Semiconductor) | 950mV@2A 35ns 2A 100V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993802 | DO-15 | Tape & Reel (TR) | 950mV@2A | 5uA@100V | 35ns | - | 2A | -65℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF503ED | MDD(Microdiode Semiconductor) | 1.25V@5A 35ns Independent Type 5A 300V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993817 | TO-252 | Tape & Reel (TR) | 1.25V@5A | 1uA@300V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SOD1E8 | MDD(Microdiode Semiconductor) | 1.7V@1A 35ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994242 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF4005 | MDD(Microdiode Semiconductor) | 1.7V@1A 75ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2994362 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | - | 1A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US1JF | MDD(Microdiode Semiconductor) | 1.65V@1A 75ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994392 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V |