Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MUR3020PTS | JUXING | TO-247S Fast Recovery / High Efficiency Diodes ROHS | C22440644 | TO-247S | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES3JC | YFW | SMC Fast Recovery / High Efficiency Diodes ROHS | C20606611 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR3020PT | JUXING | 880mV@15A 35ns 1 pair of common cathodes 30A 200V TO-247 Fast Recovery / High Efficiency Diodes ROHS | C7470646 | TO-247 | Tube-packed | 880mV@15A | 100nA | 35ns | 1 pair of common cathodes | 30A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH30R04D | STMicroelectronics | TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C967655 | TO-220AC | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | US1DG | Shikues | 1V@1A 50ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C719148 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | US1MWG_R1_00001 | PANJIT International | 1.7V@1A 100ns Independent Type 1A 1kV SMA-W Fast Recovery / High Efficiency Diodes ROHS | C391758 | SMA-W | Tape & Reel (TR) | 1.7V@1A | 10uA@1kV | 100ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FR306 | MDD(Microdiode Semiconductor) | 1.3V@3A 500ns 3A 800V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993287 | DO-201AD | Tape & Reel (TR) | 1.3V@3A | 5uA@800V | 500ns | - | 3A | -65℃~+150℃@(Tj) | 800V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | US1ML | DIYI Elec Tech | 1.7V@1A 75ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2929648 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 10000
| 0 | VS-1EFU06-M3/I | Vishay Intertech | SMF(DO-219AB) Fast Recovery / High Efficiency Diodes ROHS | C7464056 | SMF(DO-219AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-8EWF12S-M3 | Vishay Intertech | 1.3V@8A 80ns Independent Type 8A 1.2kV TO-252(DPAK) Fast Recovery / High Efficiency Diodes ROHS | C506545 | TO-252(DPAK) | Tube-packed | 1.3V@8A | 100uA@1.2kV | 80ns | Independent Type | 8A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| STTH1R04A | STMicroelectronics | 1.5V@1A 14ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C472542 | SMA | Tape & Reel (TR) | 1.5V@1A | 5uA@400V | 14ns | Independent Type | 1A | - | 400V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF502ED | MDD(Microdiode Semiconductor) | 950mV@5A 35ns Independent Type 5A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993816 | TO-252 | Tape & Reel (TR) | 950mV@5A | 1uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF503ED | MDD(Microdiode Semiconductor) | 1.25V@5A 35ns Independent Type 5A 300V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993817 | TO-252 | Tape & Reel (TR) | 1.25V@5A | 1uA@300V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | RS3A | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns 3A 50V SMC Fast Recovery / High Efficiency Diodes ROHS | C64951 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@50V | 150ns | - | 3A | -50℃~+150℃@(Tj) | 50V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | RS1AF | Shikues | 1.3V@1A 150ns Independent Type 1A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183409 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | US2MBF | Shikues | 1.6V@2A 75ns Independent Type 2A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C183434 | SMBF | Tape & Reel (TR) | 1.6V@2A | 5uA@600V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-10ETF12SLHM3 | Vishay Intertech | 1.33V@10A 80ns Independent Type 10A 1.2kV TO-263AB(D2PAK) Fast Recovery / High Efficiency Diodes ROHS | C413468 | TO-263AB(D2PAK) | Tape & Reel (TR) | 1.33V@10A | 100uA@1.2kV | 80ns | Independent Type | 10A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | US1JG | Shikues | 1.65V@1A 75ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C719146 | SMA | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | FFA60UA60DN | onsemi | 2.2V@30A 90ns 1 pair of common cathodes 30A 600V TO-3P-3 Fast Recovery / High Efficiency Diodes ROHS | C132701 | TO-3P-3 | Tube-packed | 2.2V@30A | 100uA@600V | 90ns | 1 pair of common cathodes | 30A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 7500
| 0 | ES1D | Suzhou Good-Ark Elec | 950mV@1A 35ns 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C174032 | SMA | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MURA215T3G | onsemi | 950mV@2A 35ns 2A 150V SMA Fast Recovery / High Efficiency Diodes ROHS | C242295 | SMA | Tape & Reel (TR) | 950mV@2A | 2uA@150V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 150V | ||
| Min: 5 Mult: 5
Full Reel: 15000
| 0
View marketplace suppliers’ inventory
| ES1F | onsemi | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C241729 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MURA230T3G | onsemi | 1.3V@2A 65ns 2A 300V SMA Fast Recovery / High Efficiency Diodes ROHS | C242411 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@300V | 65ns | - | 2A | -65℃~+175℃@(Tj) | 300V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | RS2JB | MDD(Microdiode Semiconductor) | 1.3V@2A 250ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C64944 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | BYV30W-600PT2Q | WeEn Semiconductors | 1.18V@30A 42ns Independent Type 30A 600V TO-247-2L Fast Recovery / High Efficiency Diodes ROHS | C2693345 | TO-247-2L | Tube-packed | 1.18V@30A | 2uA@600V | 42ns | Independent Type | 30A | - | 600V |