Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| ES1A | onsemi | 920mV@1A 15ns 1A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C184448 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 5uA@50V | 15ns | 1A | -55℃~+150℃ | 50V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF505ED | MDD(Microdiode Semiconductor) | 1.7V@5A 35ns Independent Type 5A 500V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993819 | TO-252 | Tape & Reel (TR) | 1.7V@5A | 1uA@500V | 35ns | 5A | -55℃~+150℃@(Tj) | 500V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | RS1G | Yangzhou Yangjie Elec Tech | 1.3V@1A 150ns 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C211757 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | 1A | -55℃~+150℃ | 400V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BYV25D-600,118 | WeEn Semiconductors | 1.12V@5A 30ns Independent Type 5A 600V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C256496 | TO-252-2 | Tape & Reel (TR) | 1.12V@5A | 2uA@600V | 30ns | 5A | - | 600V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES2JBF | JUXING | SMBF Fast Recovery / High Efficiency Diodes ROHS | C5365347 | SMBF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | RS3GF | Shandong Jingdao Microelectronics | 1.3V@3A 150ns Independent Type 3A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437728 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | 3A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| MUR480ERLG | onsemi | 1.85V@4A 100ns Independent Type 4A 800V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C146710 | DO-201AD | Tape & Reel (TR) | 1.85V@4A | 25uA@400V | 100ns | 4A | -65℃~+175℃@(Tj) | 800V | Independent Type | ||
| Min: 5 Mult: 5 | 0 | 1N5407G | onsemi | 1V@3A 3A 800V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C898325 | DO-201AD | Bag-packed | 1V@3A | 10uA@800V | - | 3A | -65℃~+150℃@(Tj) | 800V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES2E | MDD(Microdiode Semiconductor) | 1.25V@2A 35ns Independent Type 2A 300V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993220 | SMA | Tape & Reel (TR) | 1.25V@2A | 5uA@300V | 35ns | 2A | -50℃~+150℃@(Tj) | 300V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | E1J | YONGYUTAI | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C41419565 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5AC | MDD(Microdiode Semiconductor) | 1V@5A 35ns Independent Type 5A 50V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993252 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@5A | 5uA@50V | 35ns | 5A | -55℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3CC | MDD(Microdiode Semiconductor) | 1V@3A 35ns Independent Type 3A 150V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993239 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@3A | 5uA@150V | 35ns | 3A | -55℃~+150℃@(Tj) | 150V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5BC | MDD(Microdiode Semiconductor) | 1V@5A 35ns Independent Type 5A 100V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993254 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@5A | 5uA@100V | 35ns | 5A | -55℃~+150℃@(Tj) | 100V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3EC | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 300V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993245 | SMC(DO-214AB) | Tape & Reel (TR) | 1.25V@3A | 5uA@300V | 35ns | 3A | -55℃~+150℃@(Tj) | 300V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5CC | MDD(Microdiode Semiconductor) | 1V@5A 35ns Independent Type 5A 150V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993255 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@5A | 5uA@150V | 35ns | 5A | -55℃~+150℃@(Tj) | 150V | Independent Type | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH2003CT | STMicroelectronics | 1.25V@10A 35ns 1 pair of common cathodes 10A 300V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C188340 | TO-220 | Tube-packed | 1.25V@10A | 20uA@300V | 35ns | 10A | - | 300V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SF31 | MDD(Microdiode Semiconductor) | 950mV@3A 35ns 3A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993811 | DO-201AD | Tape & Reel (TR) | 950mV@3A | 10uA@50V | 35ns | 3A | -65℃~+150℃@(Tj) | 50V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SF33 | MDD(Microdiode Semiconductor) | 950mV@3A 35ns 3A 150V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993813 | DO-201AD | Tape & Reel (TR) | 950mV@3A | 10uA@150V | 35ns | 3A | -65℃~+150℃@(Tj) | 150V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ER3J-TP | MCC(Micro Commercial Components) | 1.7V@3A 35ns 3A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C668918 | DO-214AB(SMC) | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | 3A | -50℃~+175℃@(Tj) | 600V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH30RQ06D | STMicroelectronics | TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C2971432 | TO-220-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MURA115T3G | onsemi | 875mV@1A 35ns 2A 150V SMA Fast Recovery / High Efficiency Diodes ROHS | C480773 | SMA | Tape & Reel (TR) | 875mV@1A | 2uA@150V | 35ns | 2A | -65℃~+175℃@(Tj) | 150V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | US2M-TP | MCC(Micro Commercial Components) | 1.7V@2A 100ns 2A 1kV DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C138791 | DO-214AA(SMB) | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 100ns | 2A | -50℃~+150℃@(Ta) | 1kV | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS1B | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns 1A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993636 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | 150ns | 1A | -55℃~+150℃@(Tj) | 100V | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | RS1A | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C443619 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | 1A | -55℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| STTH2R06UFY | STMicroelectronics | 1.9V@2A 85ns 2A 600V DO-221AA Fast Recovery / High Efficiency Diodes ROHS | C2970870 | DO-221AA | Tape & Reel (TR) | 1.9V@2A | 2uA@600V | 85ns | 2A | -40℃~+175℃ | 600V | - |