Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF1002ED | MDD(Microdiode Semiconductor) | 950mV@10A 35ns Independent Type 10A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993786 | TO-252 | Tape & Reel (TR) | 950mV@10A | 1uA@200V | 35ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF1003ED | MDD(Microdiode Semiconductor) | 1.3V@10A 35ns Independent Type 10A 300V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993787 | TO-252 | Tape & Reel (TR) | 1.3V@10A | 1uA@300V | 35ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-MURB2020CTL-M3 | Vishay Intertech | 1.15V@16A 21ns 1 pair of common cathodes 10A 200V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C468171 | TO-263AB | Tape & Reel (TR) | 1.15V@16A | 15uA@200V | 21ns | 1 pair of common cathodes | 10A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | ES2JBF | Shandong Jingdao Microelectronics | 1.68V@2A 35ns Independent Type 2A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C116105 | SMBF | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | ES2D | Jiangsu Changjing Electronics Technology Co., Ltd. | 950mV@2A 35ns Independent Type 2A 200V SMAG Fast Recovery / High Efficiency Diodes ROHS | C2923937 | SMAG | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 7500
| 0 | FM2000GP-TP | MCC(Micro Commercial Components) | 2.5V@500mA 500ns 500mA 2kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C668932 | SMA(DO-214AC) | Tape & Reel (TR) | 2.5V@500mA | 5uA@2kV | 500ns | - | 500mA | -55℃~+150℃@(Tj) | 2kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES5BB | Shandong Jingdao Microelectronics | 1V@5A 35ns Independent Type 5A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C437857 | SMB | Tape & Reel (TR) | 1V@5A | 5uA@100V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 100V | ||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC
View marketplace suppliers’ inventory
| ED604CS_S2_00001 | PANJIT International | 1.3V@3A 35ns 1 pair of common cathodes 6A 400V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C268504 | TO-252 | Tape & Reel (TR) | 1.3V@3A | 1uA@400V | 35ns | 1 pair of common cathodes | 6A | -55℃~+150℃@(Tj) | 400V | |||
| Min: 1 Mult: 1 | 0 | FR204GP-TP | MCC(Micro Commercial Components) | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C914322 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | US2MBF | Shikues | 1.6V@2A 75ns Independent Type 2A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C183434 | SMBF | Tape & Reel (TR) | 1.6V@2A | 5uA@600V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | RS2B | TWGMC | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154422 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | RS2K | TWGMC | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154426 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | US2B | TWGMC | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154429 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | US2G | TWGMC | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154431 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ES2G | TWGMC | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154440 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ES3B | TWGMC | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154444 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ES3D | TWGMC | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154446 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ES3E | TWGMC | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154447 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3G | TWGMC | SMB Fast Recovery / High Efficiency Diodes ROHS | C4154467 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3K | TWGMC | SMB Fast Recovery / High Efficiency Diodes ROHS | C4154469 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3B | TWGMC | SMB Fast Recovery / High Efficiency Diodes ROHS | C4154471 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2A(SMB) | TWGMC | SMB Fast Recovery / High Efficiency Diodes ROHS | C4154897 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3E(SMB) | TWGMC | SMB Fast Recovery / High Efficiency Diodes ROHS | C4154908 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2A(SMB) | TWGMC | SMB Fast Recovery / High Efficiency Diodes ROHS | C4154911 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2K(SMB) | TWGMC | SMB Fast Recovery / High Efficiency Diodes ROHS | C4154916 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - |