Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | QH03TZ600 | POWER INTEGRATIONS | 3V@3A 9.8ns 3A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568352 | TO-220AC | Tube-packed | 3V@3A | 250uA@600V | 9.8ns | 3A | - | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | QH03BZ600 | POWER INTEGRATIONS | 3V@3A 9.8ns 3A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568353 | TO-263AB | Tape & Reel (TR) | 3V@3A | 250uA@600V | 9.8ns | 3A | - | 600V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| QH12TZ600 | POWER INTEGRATIONS | 3.1V@12A 11.6ns 12A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C568358 | TO-220AC-2 | Tube-packed | 3.1V@12A | 250uA@600V | 11.6ns | 12A | - | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | QH12BZ600 | POWER INTEGRATIONS | 3.1V@12A 11.6ns 12A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568359 | TO-263AB | Tape & Reel (TR) | 3.1V@12A | 250uA@600V | 11.6ns | 12A | -55℃~+150℃ | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | BYV26EGP-E3/54 | Vishay Intertech | 2.5V@1A 75ns 1A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C467513 | DO-15 | Tape & Reel (TR) | 2.5V@1A | 5uA@1kV | 75ns | 1A | -65℃~+175℃@(Tj) | 1kV | - | ||
| Min: 1 Mult: 1 | 0 | VS-40EPF12-M3 | Vishay Intertech | 1.4V@40A 95ns Independent Type 40A 1.2kV TO-247AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506448 | TO-247AC-2 | Tube-packed | 1.4V@40A | 100nA@1.2kV | 95ns | 40A | -40℃~+150℃@(Tj) | 1.2kV | Independent Type | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-HFA25PB60-N3 | Vishay Intertech | 1.3V@25A 50ns Independent Type 25A 600V TO-247AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506467 | TO-247AC-2 | Tube-packed | 1.3V@25A | 1.3uA@600V | 50ns | 25A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NHP420LFST1G | onsemi | 950mV@4A 50ns Independent Type 4A 200V LFPAK-4(5x6) Fast Recovery / High Efficiency Diodes ROHS | C893365 | LFPAK-4(5x6) | Tape & Reel (TR) | 950mV@4A | 500nA@200V | 50ns | 4A | -55℃~+175℃@(Tj) | 200V | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | F3JF | Yangzhou Yangjie Elec Tech | 1.3V@3A 250ns Independent Type 3A 600V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961797 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.3V@3A | 5uA@600V | 250ns | 3A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SURA8205T3G-VF01 | onsemi | 940mV@2A 2A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896055 | SMA(DO-214AC) | Tape & Reel (TR) | 940mV@2A | 2uA@50V | - | 2A | -65℃~+175℃ | 50V | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2KA | onsemi | 1.7V@1.5A 1.5A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896141 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@800V | - | 1.5A | -55℃~+150℃ | 800V | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| RS1D | onsemi | 1.3V@1A 150ns 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896150 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | 1A | -55℃~+150℃ | 200V | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | US2GA | onsemi | 1.3V@1.5A 75ns Independent Type 1.5A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896161 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1.5A | 5uA@400V | 75ns | 1.5A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MUR130G | onsemi | 875mV@1A 35ns Independent Type 1A 300V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C899899 | DO-41 | Bag-packed | 875mV@1A | 2uA@300V | 35ns | 1A | -65℃~+175℃@(Tj) | 300V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURS8260T3G-VF01 | onsemi | 1.45V@2A 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C889909 | SMB | Tape & Reel (TR) | 1.45V@2A | 5uA@600V | - | 2A | -65℃~+175℃ | 600V | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | RS3KBF | Shandong Jingdao Microelectronics | 1.3V@3A 500ns Independent Type 3A 800V SMBF Fast Recovery / High Efficiency Diodes ROHS | C128727 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@800V | 500ns | 3A | -55℃~+150℃@(Tj) | 800V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | MUR860F | Suzhou Good-Ark Elec | TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C280380 | TO-220-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SDURF1540CTR | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.01V@8A 30ns 1 pair common anode 15A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C260377 | ITO-220AB-3 | Tube-packed | 1.01V@8A | 100nA@400V | 30ns | 15A | -55℃~+150℃@(Tj) | 400V | 1 pair common anode | ||
| Min: 5 Mult: 5
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| RF101L4STE25 | ROHM Semicon | 1.25V@1A 25ns Independent Type 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C308738 | DO-214AC(SMA) | Tape & Reel (TR) | 1.25V@1A | 10uA@400V | 25ns | 1A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES3D-C | AnBon | 950mV@3A 35ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C397666 | SMC | Tape & Reel (TR) | 950mV@3A | 5uA@200V | 35ns | 3A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | LTTH3060PW | Diodes Incorporated | 2.4V@30A 27.8ns Independent Type 30A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C388237 | TO-247-2 | Tube-packed | 2.4V@30A | 100uA@600V | 27.8ns | 30A | -55℃~+175℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 50
| 0 | LTTH1506DF | Diodes Incorporated | 2.25V@15A 26ns Independent Type 15A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C388265 | ITO-220AC | Tape & Reel (TR) | 2.25V@15A | 500nA@600V | 26ns | 15A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | ES1JW | PANJIT International | 1.7V@1A 35ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C304225 | SMA | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 35ns | 1A | -55℃~+150℃@(Tj) | 600V | - | ||
| Min: 1 Mult: 1 | 0 | DSEI2X61-10B | Littelfuse/IXYS | SOT-227 Fast Recovery / High Efficiency Diodes ROHS | C440377 | SOT-227 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | VS-4ECU06-M3/9AT | Vishay Intertech | 1.07V@4A 41ns Independent Type 4A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C499563 | DO-214AB(SMC) | Tape & Reel (TR) | 1.07V@4A | 3uA@600V | 41ns | 4A | -55℃~+175℃@(Tj) | 600V | Independent Type |