Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-E4TU2006FP-N3 | Vishay Intertech | 1.4V@20A 61ns Independent Type 20A 600V TO-220FP-2 Fast Recovery / High Efficiency Diodes ROHS | C2836212 | TO-220FP-2 | Tube-packed | 1.4V@20A | 15uA@600V | 61ns | Independent Type | 20A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | RS07J | Chongqing Pingwei Tech | 1.3V@1A 250ns 1A 600V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C2992108 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | RGP15B-E3/54 | Vishay Intertech | 1.3V@1.5A 150ns 1.5A 100V DO-204AC(DO-15) Fast Recovery / High Efficiency Diodes ROHS | C3009362 | DO-204AC(DO-15) | Tape & Reel (TR) | 1.3V@1.5A | 5uA@100V | 150ns | - | 1.5A | -65℃~+175℃ | 100V | ||
| Min: 1 Mult: 1 | 0 | MUR460FFG | onsemi | 1.28V@4A 75ns Independent Type 4A 600V Plugin Fast Recovery / High Efficiency Diodes ROHS | C3313398 | Plugin | Bag-packed | 1.28V@4A | - | 75ns | Independent Type | 4A | - | 600V | ||
| Min: 5 Mult: 5 | 0 | ER206_AY_000A2 | PANJIT International | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C5142152 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0 | MUR840 | GOODWORK | 1.25V@8A 35ns Independent Type 8A 400V TO-277 Fast Recovery / High Efficiency Diodes ROHS | C6067497 | TO-277 | Tape & Reel (TR) | 1.25V@8A | 5uA@400V | 35ns | Independent Type | 8A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | MUR20020CT | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C6610892 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CD214A-FS1G | BOURNS | 1.25V@1A 35ns 1A 400V SMD Fast Recovery / High Efficiency Diodes ROHS | C4468067 | SMD | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | - | 1A | -65℃~+175℃ | 400V | ||
| Min: 10 Mult: 10 | 0 | UF1010_AY_10001 | PANJIT International | 1.7V@1A 100ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C391743 | DO-41 | Box-packed | 1.7V@1A | 1uA@1kV | 100ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | VS-4ECU06-M3/9AT | Vishay Intertech | 1.07V@4A 41ns Independent Type 4A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C499563 | DO-214AB(SMC) | Tape & Reel (TR) | 1.07V@4A | 3uA@600V | 41ns | Independent Type | 4A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | ER308_AY_10001 | PANJIT International | 2.5V@3A 35ns Independent Type 3A 800V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C391488 | DO-201AD | Box-packed | 2.5V@3A | 1uA@800V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | ES1C_R1_00001 | PANJIT International | 950mV@1A 35ns Independent Type 1A 150V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C391495 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 1uA@150V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1 | 0 | MUR460_AY_00001 | PANJIT International | 1.28V@4A 50ns 4A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C391555 | DO-201AD | Box-packed | 1.28V@4A | 5uA@600V | 50ns | - | 4A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 | 0 | MUR220G | onsemi | 950mV@2A 35ns Independent Type 2A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C480712 | DO-41 | Bag-packed | 950mV@2A | 2uA@200V | 35ns | Independent Type | 2A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | DSEI2X61-10B | Littelfuse/IXYS | SOT-227 Fast Recovery / High Efficiency Diodes ROHS | C440377 | SOT-227 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UF1606CT | PANJIT International | 1.7V@8A 100ns 1 pair of common cathodes 8A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C305236 | TO-220AB-3 | Tube-packed | 1.7V@8A | 1uA@600V | 100ns | 1 pair of common cathodes | 8A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | VS-EPH6007L-N3 | Vishay Intertech | 1.8V@60A 65ns Independent Type 60A 650V TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS | C511503 | TO-247AD-2 | Tube-packed | 1.8V@60A | 20nA@650V | 65ns | Independent Type | 60A | -55℃~+175℃@(Tj) | 650V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | US3K | High Diode | SMBG Fast Recovery / High Efficiency Diodes ROHS | C524842 | SMBG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1800
| 0 | ES1C-E3/61T | Vishay Intertech | 920mV@1A 25ns Independent Type 1A 150V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C511014 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 5uA@150V | 25ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RF1005TF6SC9 | ROHM Semicon | 1.7V@10A 40ns 10A 600V TO-220NFM-2 Fast Recovery / High Efficiency Diodes ROHS | C510359 | TO-220NFM-2 | Tube-packed | 1.7V@10A | 10uA@600V | 40ns | - | 10A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | ES1JW | PANJIT International | 1.7V@1A 35ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C304225 | SMA | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | US2K | Shandong Jingdao Microelectronics | 1.65V@2A 75ns Independent Type 2A 800V SMA Fast Recovery / High Efficiency Diodes ROHS | C437792 | SMA | Tape & Reel (TR) | 1.65V@2A | 5uA@800V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES3EC | Shandong Jingdao Microelectronics | 1.25V@3A 35ns Independent Type 7A 300V SMC Fast Recovery / High Efficiency Diodes ROHS | C437864 | SMC | Tape & Reel (TR) | 1.25V@3A | 5uA@300V | 35ns | Independent Type | 7A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 5 Mult: 5 | 0 | UG2007 | Diodes Incorporated | 1.7V@2A 75ns 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C388238 | DO-15 | Box-packed | 1.7V@2A | 5uA@1kV | 75ns | - | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 50
| 0 | LTTH1506DF | Diodes Incorporated | 2.25V@15A 26ns Independent Type 15A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C388265 | ITO-220AC | Tape & Reel (TR) | 2.25V@15A | 500nA@600V | 26ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 600V |