Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | DPG80C300HB | Littelfuse/IXYS | 1.36V@40A 35ns 1 pair of common cathodes 40A 300V TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C17584430 | TO-247AD | Tube-packed | 1.36V@40A | 1uA@300V | 35ns | 1 pair of common cathodes | 40A | -55℃~+175℃ | 300V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | F1JF | Yangzhou Yangjie Elec Tech | SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C17557225 | SMAF(DO-214AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | H1KF | Yangzhou Yangjie Elec Tech | SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C17441920 | SMAF(DO-214AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DPG20C200PN | Littelfuse/IXYS | 1.27V@10A 35ns 1 pair of common cathodes 10A 200V TO-220ABFP Fast Recovery / High Efficiency Diodes ROHS | C17356259 | TO-220ABFP | Tube-packed | 1.27V@10A | 1uA@200V | 35ns | 1 pair of common cathodes | 10A | -55℃~+175℃ | 200V | ||
| Min: 1 Mult: 1 | 0 | DPF80C200HB | Littelfuse/IXYS | 1.22V@40A 35ns 1 pair of common cathodes 40A 200V TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C17581482 | TO-247AD | Tube-packed | 1.22V@40A | 1uA@200V | 35ns | 1 pair of common cathodes | 40A | -55℃~+150℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | GR2JA | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C17537735 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | HS3F | Yangzhou Yangjie Elec Tech | SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C17312088 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| ER302_AY_10001 | PANJIT International | 950mV@3A 35ns Independent Type 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C403904 | DO-201AD | Box-packed | 950mV@3A | 1uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10 | 0
View marketplace suppliers’ inventory
| ER102_AY_100A1 | PANJIT International | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5118930 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| US1M_R2_00101 | PANJIT International | SMA Fast Recovery / High Efficiency Diodes ROHS | C5118917 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| ES1JF-LE_R1_00001 | PANJIT International | SMAF-1 Fast Recovery / High Efficiency Diodes ROHS | C5142156 | SMAF-1 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LS4148_R1_100A2 | PANJIT International | MELF Fast Recovery / High Efficiency Diodes ROHS | C5118949 | MELF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DPG60C400QB | Littelfuse/IXYS | 1.41V@30A 45ns 1 pair of common cathodes 30A 400V TO-3P Fast Recovery / High Efficiency Diodes ROHS | C17336186 | TO-3P | Tube-packed | 1.41V@30A | 1uA@400V | 45ns | 1 pair of common cathodes | 30A | -55℃~+175℃ | 400V | ||
| Min: 1 Mult: 1 | 0 | DSEP29-06AS-TUB | Littelfuse/IXYS | 1.94V@30A 35ns 600V TO-263AA Fast Recovery / High Efficiency Diodes ROHS | C17221834 | TO-263AA | Tube-packed | 1.94V@30A | 250uA@600V | 35ns | - | - | -55℃~+175℃ | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DPF60C300HB | Littelfuse/IXYS | 1.16V@30A 55ns 1 pair of common cathodes 30A 300V TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C17586931 | TO-247AD | Tube-packed | 1.16V@30A | 5uA@300V | 55ns | 1 pair of common cathodes | 30A | -55℃~+175℃ | 300V | ||
| Min: 1 Mult: 1 | 0 | MURTA40040 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C20897960 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURTA20040 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C20966625 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR30020CTR | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C20966623 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR20010CT | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C20966621 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES1JF_R1_00001 | PANJIT International | 1.7V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C268526 | SMAF | - | 1.7V@1A | 1uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | BYT79X-600PQ | WeEn Semiconductors | 1.1V@15A 50ns Independent Type 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256417 | TO-220AC | Tube-packed | 1.1V@15A | 1uA@600V | 50ns | Independent Type | 15A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BYW29ED-200,118 | WeEn Semiconductors | 1.1V@20A 20ns Independent Type 8A 200V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C256460 | TO-252-2 | Tape & Reel (TR) | 1.1V@20A | 2uA@200V | 20ns | Independent Type | 8A | - | 200V | ||
| Min: 1 Mult: 1 | 0 | SDURF1540CTR | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.01V@8A 30ns 1 pair common anode 15A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C260377 | ITO-220AB-3 | Tube-packed | 1.01V@8A | 100nA@400V | 30ns | 1 pair common anode | 15A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | VS-HFA04TB60SPBF | Vishay Intertech | 1.8V@8A 28ns Independent Type 4A 600V TO-263-2 Fast Recovery / High Efficiency Diodes ROHS | C145311 | TO-263-2 | Tube-packed | 1.8V@8A | 170nA@600V | 28ns | Independent Type | 4A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | VS-MURB2020CT-M3 | Vishay Intertech | 1.15V@16A 35ns 1 pair of common cathodes 10A 200V TO-262AB Fast Recovery / High Efficiency Diodes ROHS | C413483 | TO-262AB | Tube-packed | 1.15V@16A | 15uA@200V | 35ns | 1 pair of common cathodes | 10A | -65℃~+175℃@(Tj) | 200V |