Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 800
| 0 | UF1J_R1_00001 | PANJIT International | 1.7V@1A 100ns 1A 600V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C5221440 | DO-214AA(SMB) | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 100ns | 1A | -55℃~+150℃ | 600V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH15RQ06D | STMicroelectronics | 2.95V@15A 50ns 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5268249 | TO-220AC | Tube-packed | 2.95V@15A | 20uA@600V | 50ns | 15A | - | 600V | - | ||
| Min: 1 Mult: 1 | 0 | UFT800J | (DIOTEC) | 1.75V@8A 35ns 8A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C5240508 | TO-220AC-2 | Tube-packed | 1.75V@8A | 5uA@600V | 35ns | 8A | -50℃~+150℃ | 600V | - | ||
| Min: 1 Mult: 1 | 0 | DURF3060CT | Littelfuse | 2.03V@15A 50ns 1 pair of common cathodes 15A 600V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C6540750 | ITO-220AB | Tube-packed | 2.03V@15A | 100uA@600V | 50ns | 15A | -55℃~+150℃ | 600V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | MUR6030PT | GOODWORK | 1.3V@60A 35ns 1 pair common cathode 60A 300V TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C6067476 | TO-247AD | Tube-packed | 1.3V@60A | 10uA@300V | 35ns | 60A | -65℃~+175℃@(Tj) | 300V | 1 pair common cathode | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CD214A-FS1G | BOURNS | 1.25V@1A 35ns 1A 400V SMD Fast Recovery / High Efficiency Diodes ROHS | C4468067 | SMD | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | 1A | -65℃~+175℃ | 400V | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | DURB1640CT | Littelfuse | 1.3V@8A 45ns 1 pair of common cathodes 8A 400V TO-263(D2PAK) Fast Recovery / High Efficiency Diodes ROHS | C3313278 | TO-263(D2PAK) | Tape & Reel (TR) | 1.3V@8A | 10uA@400V | 45ns | 8A | -55℃~+150℃ | 400V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | MUR2020CT | MDD(Microdiode Semiconductor) | 1V@10A 35ns 1 pair of common cathodes 20A 200V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031396 | TO-220AB-3 | Tube-packed | 1V@10A | 10uA@200V | 35ns | 20A | -50℃~+150℃@(Tj) | 200V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | SF1040CT | MDD(Microdiode Semiconductor) | 1.3V@5A 35ns 1 pair of common cathodes 10A 400V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031401 | TO-220AB-3 | Tube-packed | 1.3V@5A | 10uA@400V | 35ns | 10A | -50℃~+150℃@(Tj) | 400V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | UF5403 | MDD(Microdiode Semiconductor) | 1V@3A 50ns 3A 300V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2994367 | DO-201AD | Tape & Reel (TR) | 1V@3A | 5uA@300V | 50ns | 3A | -65℃~+150℃@(Tj) | 300V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US1A | MDD(Microdiode Semiconductor) | 1V@1A 50ns Independent Type 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C2994387 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@50V | 50ns | 1A | -55℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3AC | MDD(Microdiode Semiconductor) | 1V@3A 50ns Independent Type 3A 50V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2994422 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@3A | 5uA@50V | 50ns | 3A | -55℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | MUR1640CT | MDD(Microdiode Semiconductor) | 1.3V@8A 35ns 1 pair of common cathodes 16A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3031394 | TO-220AB | Tube-packed | 1.3V@8A | 10uA@400V | 35ns | 16A | -50℃~+150℃@(Tj) | 400V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | MUR460FFG | onsemi | 1.28V@4A 75ns Independent Type 4A 600V Plugin Fast Recovery / High Efficiency Diodes ROHS | C3313398 | Plugin | Bag-packed | 1.28V@4A | - | 75ns | 4A | - | 600V | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | US1M | Diodes Incorporated | 1.7V@1A 75ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C691231 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | 1A | -55℃~+150℃@(Tj) | 1kV | - | ||
| Min: 1 Mult: 1 | 0 | VS-EPH6007L-N3 | Vishay Intertech | 1.8V@60A 65ns Independent Type 60A 650V TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS | C511503 | TO-247AD-2 | Tube-packed | 1.8V@60A | 20nA@650V | 65ns | 60A | -55℃~+175℃@(Tj) | 650V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | ES1D-E3/5AT | Vishay Intertech | 920mV@1A 35ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C511594 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 35ns | 1A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | MF200C06F2 | Yangzhou Yangjie Elec Tech | 1.15V@200A 140ns 1 pair in series 200A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781145 | F2 | Box-packed | 1.15V@200A | 500uA@600V | 140ns | 200A | -40℃~+150℃@(Tj) | 600V | 1 pair in series | ||
| Min: 1 Mult: 1 | 0 | MF200DU12FJ | Yangzhou Yangjie Elec Tech | 1.6V@100A 45ns 2 independent 100A 1.2kV FJ Fast Recovery / High Efficiency Diodes ROHS | C781150 | FJ | Box-packed | 1.6V@100A | 500uA@1.2kV | 45ns | 100A | -40℃~+150℃@(Tj) | 1.2kV | 2 independent | ||
| Min: 1 Mult: 1 | 0 | MF300K04F3 | Yangzhou Yangjie Elec Tech | 1.15V@150A 44ns 1 pair of common cathodes 150A 430V F3 Fast Recovery / High Efficiency Diodes ROHS | C781165 | F3 | Box-packed | 1.15V@150A | 500uA@400V | 44ns | 150A | -40℃~+150℃@(Tj) | 430V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | US1M_R1_0001 | PANJIT International | 1.7V@1A 100ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C692679 | SMA | Tape & Reel (TR) | 1.7V@1A | 1uA@1kV | 100ns | 1A | -55℃~+150℃@(Tj) | 1kV | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 50
| 0 | LTTH1506DF | Diodes Incorporated | 2.25V@15A 26ns Independent Type 15A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C388265 | ITO-220AC | Tape & Reel (TR) | 2.25V@15A | 500nA@600V | 26ns | 15A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | MF120DU06FJ | Yangzhou Yangjie Elec Tech | 1.2V@60A 50ns 2 independent 60A 600V FJ Fast Recovery / High Efficiency Diodes ROHS | C781132 | FJ | Box-packed | 1.2V@60A | 100uA@600V | 50ns | 60A | -40℃~+150℃@(Tj) | 600V | 2 independent | ||
| Min: 1 Mult: 1 | 0 | MF150C06F5 | Yangzhou Yangjie Elec Tech | 1.28V@150A 50ns 1 pair in series 150A 600V F5 Fast Recovery / High Efficiency Diodes ROHS | C781137 | F5 | Box-packed | 1.28V@150A | 1mA@600V | 50ns | 150A | -40℃~+150℃@(Tj) | 600V | 1 pair in series | ||
| Min: 5 Mult: 5
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| RF101L4STE25 | ROHM Semicon | 1.25V@1A 25ns Independent Type 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C308738 | DO-214AC(SMA) | Tape & Reel (TR) | 1.25V@1A | 10uA@400V | 25ns | 1A | -55℃~+150℃@(Tj) | 400V | Independent Type |