Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-20ETF08-M3 | Vishay Intertech | 1.31V@20A 95ns Independent Type 20A 800V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506506 | TO-220AC-2 | Tube-packed | 1.31V@20A | 100nA@800V | 95ns | Independent Type | 20A | -40℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| VS-8DKH02-M3/H | Vishay Intertech | 870mV@4A 25ns 2 independent 8A 200V DFN-8(5x6) Fast Recovery / High Efficiency Diodes ROHS | C506565 | DFN-8(5x6) | Tape & Reel (TR) | 870mV@4A | 2uA@200V | 25ns | 2 independent | 8A | -55℃~+175℃@(Tj) | 200V | ||
| Min: 10 Mult: 10 | 0 | ER108_AY_10001 | PANJIT International | 2.5V@1A 35ns 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C136475 | DO-41 | Tape & Reel (TR) | 2.5V@1A | 1uA@800V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1 | 0 | BYT79-500,127 | WeEn Semiconductors | 1.17V@30A 60ns Independent Type 14A 500V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256430 | TO-220AC | Tube-packed | 1.17V@30A | 5uA@500V | 60ns | Independent Type | 14A | - | 500V | ||
| Min: 1 Mult: 1 | 0 | BYV79E-200,127 | WeEn Semiconductors | 1.2V@50A 20ns Independent Type 14A 200V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256437 | TO-220AC | Tube-packed | 1.2V@50A | 500uA@200V | 20ns | Independent Type | 14A | - | 200V | ||
| Min: 1 Mult: 1 | 0 | BYC8-600 | WeEn Semiconductors | 2V@8A 19ns Independent Type 8A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C10673 | TO-220AC | Tube-packed | 2V@8A | 9uA@600V | 19ns | Independent Type | 8A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | MURS320-E3/57T | Vishay Intertech | 890mV@3A 35ns 3A 200V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C144944 | DO-214AB(SMC) | Tape & Reel (TR) | 890mV@3A | 5uA@200V | 35ns | - | 3A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | QDT8A06S_S2_00001 | PANJIT International | 2.4V@8A 28ns Independent Type 8A 600V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C398881 | TO-252-2 | Tape & Reel (TR) | 2.4V@8A | 1uA@100V | 28ns | Independent Type | 8A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | QR806F_TO_00001 | PANJIT International | 1.33V@8A 70ns Independent Type 8A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C398882 | ITO-220AC | Tube-packed | 1.33V@8A | 3uA@600V | 70ns | Independent Type | 8A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 50 Mult: 50 | 0 | FR103 | Changzhou Starsea Elec | 1.3V@1A 150ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C28452 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | - | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NHP620LFST1G | onsemi | 950mV@6A 50ns Independent Type 6A 200V LFPAK-4(5x6) Fast Recovery / High Efficiency Diodes ROHS | C893366 | LFPAK-4(5x6) | Tape & Reel (TR) | 950mV@6A | 500nA@200V | 50ns | Independent Type | 6A | -55℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVHPRS1JFA | onsemi | 1.3V@800mA 250ns Independent Type 800mA 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C893727 | SOD-123FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@600V | 250ns | Independent Type | 800mA | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NRVHPRS1KFA | onsemi | 1.3V@800mA 500ns Independent Type 800mA 800V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C893728 | SOD-123FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@800V | 500ns | Independent Type | 800mA | -55℃~+150℃@(Tj) | 800V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | GR3G | Yangzhou Yangjie Elec Tech | 1.3V@3A 150ns Independent Type 3A 400V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C961814 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | H1DFS | Yangzhou Yangjie Elec Tech | SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961820 | SMAF(DO-214AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR1060 | Yangzhou Yangjie Elec Tech | 1.5V@10A 50ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C961846 | TO-220-2 | Box-packed | 1.5V@10A | 10uA@600V | 50ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| RGP10A | onsemi | 1.3V@1A 1A 50V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896038 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | - | - | 1A | -65℃~+175℃ | 50V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| RGP10B | onsemi | 1.3V@1A 1A 100V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896039 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | - | - | 1A | -65℃~+175℃ | 100V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| RGP10J | onsemi | 1.3V@1A 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896042 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | - | - | 1A | -65℃~+175℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RGP10K | onsemi | 1.3V@1A 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896043 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | - | - | 1A | -65℃~+175℃ | 800V | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | NHP140SFT3G | onsemi | 1.2V@2A 23ns 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C896815 | SOD-123 | Tape & Reel (TR) | 1.2V@2A | 500nA@400V | 23ns | - | 1A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | NRVHP140SFT3G | onsemi | 1.2V@2A 23ns 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C896822 | SOD-123 | Tape & Reel (TR) | 1.2V@2A | 500nA@400V | 23ns | - | 1A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| US1AFA | onsemi | 950mV@1A 50ns Independent Type 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C894753 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@50V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1 | 0 | MURHF860CTG | onsemi | 2.8V@4A 35ns 1 pair of common cathodes 4A 600V TO-220FP Fast Recovery / High Efficiency Diodes ROHS | C897106 | TO-220FP | Tube-packed | 2.8V@4A | 10uA@600V | 35ns | 1 pair of common cathodes | 4A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | NRVUD620CTG-VF01 | onsemi | 1.2V@6A 35ns 1 pair of common cathodes 6A 200V DPAK Fast Recovery / High Efficiency Diodes ROHS | C897520 | DPAK | Tube-packed | 1.2V@6A | 5uA@200V | 35ns | 1 pair of common cathodes | 6A | -65℃~+175℃@(Tj) | 200V |