Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RURP860 | onsemi | 1.5V@8A 60ns Independent Type 8A 600V TO-220AC-2L Fast Recovery / High Efficiency Diodes ROHS | C898837 | TO-220AC-2L | Tube-packed | 1.5V@8A | 100uA@600V | 60ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR1060 | Yangzhou Yangjie Elec Tech | 1.5V@10A 50ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C961846 | TO-220-2 | Box-packed | 1.5V@10A | 10uA@600V | 50ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| US1AFA | onsemi | 950mV@1A 50ns Independent Type 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C894753 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@50V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SURA8205T3G-VF01 | onsemi | 940mV@2A 2A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896055 | SMA(DO-214AC) | Tape & Reel (TR) | 940mV@2A | 2uA@50V | - | - | 2A | -65℃~+175℃ | 50V | ||
| Min: 5 Mult: 5
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| RS1D | onsemi | 1.3V@1A 150ns 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896150 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | - | 1A | -55℃~+150℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | NHP140SFT3G | onsemi | 1.2V@2A 23ns 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C896815 | SOD-123 | Tape & Reel (TR) | 1.2V@2A | 500nA@400V | 23ns | - | 1A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | NRVUD620CTG-VF01 | onsemi | 1.2V@6A 35ns 1 pair of common cathodes 6A 200V DPAK Fast Recovery / High Efficiency Diodes ROHS | C897520 | DPAK | Tube-packed | 1.2V@6A | 5uA@200V | 35ns | 1 pair of common cathodes | 6A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | MR851RLG | onsemi | 1.25V@3A 100ns 3A 100V Plugin Fast Recovery / High Efficiency Diodes ROHS | C905208 | Plugin | Tape & Reel (TR) | 1.25V@3A | 60uA@100V | 100ns | - | 3A | -65℃~+125℃@(Tj) | 100V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | GR3G | Yangzhou Yangjie Elec Tech | 1.3V@3A 150ns Independent Type 3A 400V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C961814 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | ES1JW | PANJIT International | 1.7V@1A 35ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C304225 | SMA | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES1DW | Yangzhou Yangjie Elec Tech | 950mV@1A 35ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C700464 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | MF200C12F2 | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair in series 200A 1.2kV F2 Fast Recovery / High Efficiency Diodes ROHS | C781146 | F2 | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair in series | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 5 Mult: 5
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| RF101L4STE25 | ROHM Semicon | 1.25V@1A 25ns Independent Type 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C308738 | DO-214AC(SMA) | Tape & Reel (TR) | 1.25V@1A | 10uA@400V | 25ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES3GF | YFW | 1.25V@3A 40ns Independent Type 3A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2898388 | SMAF | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 40ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES1BF | MDD(Microdiode Semiconductor) | 950mV@1A 35ns Independent Type 1A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993200 | SMAF | Tape & Reel (TR) | 950mV@1A | 5uA@100V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2CF | MDD(Microdiode Semiconductor) | 950mV@2A 35ns Independent Type 2A 150V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993215 | SMAF | Tape & Reel (TR) | 950mV@2A | 5uA@150V | 35ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES2GBF | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 2A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993225 | SMBF | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3JF | MDD(Microdiode Semiconductor) | 1.7V@3A 35ns Independent Type 3A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993250 | SMAF | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR106WS | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns Independent Type 1A 800V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2993270 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 500ns | Independent Type | 1A | -55℃~+125℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FR155 | MDD(Microdiode Semiconductor) | 1.3V@1.5A 250ns 1.5A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993275 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@600V | 250ns | - | 1.5A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FR303 | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993285 | DO-201AD | Tape & Reel (TR) | 1.3V@3A | 5uA@200V | 150ns | - | 3A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HER203 | MDD(Microdiode Semiconductor) | 1V@2A 50ns 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993360 | DO-15 | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | - | 2A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HER501 | MDD(Microdiode Semiconductor) | 1V@5A 50ns 5A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993365 | DO-201AD | Tape & Reel (TR) | 1V@5A | 10uA@50V | 50ns | - | 5A | -65℃~+150℃@(Tj) | 50V | ||
Min: 5 Mult: 5
Full Reel: 6000
| Discontinued at LCSC | 2CL75A | Yangzhou Yangjie Elec Tech | 60V@10mA 80ns Independent Type 5mA 16kV HV-04 Fast Recovery / High Efficiency Diodes ROHS | C2995522 | HV-04 | Tape & Reel (TR) | 60V@10mA | 2uA@16kV | 80ns | Independent Type | 5mA | -55℃~+150℃@(Tj) | 16kV | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DFR1K | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns Independent Type 1A 800V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993162 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 800V |