Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-15ETH06S-M3 | Vishay Intertech | 1.8V@15A 35ns 15A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C2962729 | TO-263AB | Tube-packed | 1.8V@15A | 200nA@600V | 35ns | 15A | -65℃~+175℃@(Tj) | 600V | - | ||
| Min: 1 Mult: 1 | 0 | SFRD92-02PS | Hangzhou Silan Microelectronics | 970mV@10A 20ns 1 pair of common cathodes 10A 200V TO-247S-3L Fast Recovery / High Efficiency Diodes ROHS | C2761777 | TO-247S-3L | Tube-packed | 970mV@10A | 5uA@200V | 20ns | 10A | -40℃~+150℃@(Tj) | 200V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | UFT800J | (DIOTEC) | 1.75V@8A 35ns 8A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C5240508 | TO-220AC-2 | Tube-packed | 1.75V@8A | 5uA@600V | 35ns | 8A | -50℃~+150℃ | 600V | - | ||
| Min: 1 Mult: 1 | 0 | MURF1660CT | Jiangsu Changjing Electronics Technology Co., Ltd. | 16A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C5293824 | TO-220F | Tube-packed | - | - | - | 16A | - | 600V | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0 | MUR840 | GOODWORK | 1.25V@8A 35ns Independent Type 8A 400V TO-277 Fast Recovery / High Efficiency Diodes ROHS | C6067497 | TO-277 | Tape & Reel (TR) | 1.25V@8A | 5uA@400V | 35ns | 8A | -65℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 5 Mult: 5 | 0 | ER206_AY_000A2 | PANJIT International | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C5142152 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RF04UA2DTR | ROHM Semicon | SOT-23-6 Fast Recovery / High Efficiency Diodes ROHS | C5336553 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PNE20010EXDX | Nexperia | SOD-323HP Fast Recovery / High Efficiency Diodes ROHS | C5249700 | SOD-323HP | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES1BW | Yangzhou Yangjie Elec Tech | 950mV@1A 35ns Independent Type 1A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C700463 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@100V | 35ns | 1A | -55℃~+150℃@(Tj) | 100V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES1DW | Yangzhou Yangjie Elec Tech | 950mV@1A 35ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C700464 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | 1A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NHP420LFST1G | onsemi | 950mV@4A 50ns Independent Type 4A 200V LFPAK-4(5x6) Fast Recovery / High Efficiency Diodes ROHS | C893365 | LFPAK-4(5x6) | Tape & Reel (TR) | 950mV@4A | 500nA@200V | 50ns | 4A | -55℃~+175℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NHP620LFST1G | onsemi | 950mV@6A 50ns Independent Type 6A 200V LFPAK-4(5x6) Fast Recovery / High Efficiency Diodes ROHS | C893366 | LFPAK-4(5x6) | Tape & Reel (TR) | 950mV@6A | 500nA@200V | 50ns | 6A | -55℃~+175℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVHPRS1JFA | onsemi | 1.3V@800mA 250ns Independent Type 800mA 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C893727 | SOD-123FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@600V | 250ns | 800mA | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | F3JF | Yangzhou Yangjie Elec Tech | 1.3V@3A 250ns Independent Type 3A 600V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961797 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.3V@3A | 5uA@600V | 250ns | 3A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | GR3G | Yangzhou Yangjie Elec Tech | 1.3V@3A 150ns Independent Type 3A 400V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C961814 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | 3A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | H1DFS | Yangzhou Yangjie Elec Tech | SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961820 | SMAF(DO-214AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 | 0 | HER153G | Yangzhou Yangjie Elec Tech | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C961827 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2KA | onsemi | 1.7V@1.5A 1.5A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896141 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@800V | - | 1.5A | -55℃~+150℃ | 800V | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| RS1D | onsemi | 1.3V@1A 150ns 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896150 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | 1A | -55℃~+150℃ | 200V | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | NHP140SFT3G | onsemi | 1.2V@2A 23ns 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C896815 | SOD-123 | Tape & Reel (TR) | 1.2V@2A | 500nA@400V | 23ns | 1A | -65℃~+175℃@(Tj) | 400V | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | NRVHP140SFT3G | onsemi | 1.2V@2A 23ns 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C896822 | SOD-123 | Tape & Reel (TR) | 1.2V@2A | 500nA@400V | 23ns | 1A | -65℃~+175℃@(Tj) | 400V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MUR130G | onsemi | 875mV@1A 35ns Independent Type 1A 300V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C899899 | DO-41 | Bag-packed | 875mV@1A | 2uA@300V | 35ns | 1A | -65℃~+175℃@(Tj) | 300V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NRVHPRS1KFA | onsemi | 1.3V@800mA 500ns Independent Type 800mA 800V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C893728 | SOD-123FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@800V | 500ns | 800mA | -55℃~+150℃@(Tj) | 800V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| RGP10B | onsemi | 1.3V@1A 1A 100V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896039 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | - | 1A | -65℃~+175℃ | 100V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| RGP10J | onsemi | 1.3V@1A 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896042 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | - | 1A | -65℃~+175℃ | 600V | - |