Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FR156 | MDD(Microdiode Semiconductor) | 1.3V@1.5A 500ns 1.5A 800V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993276 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@800V | 500ns | 1.5A | -65℃~+150℃@(Tj) | 800V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FR305 | MDD(Microdiode Semiconductor) | 1.3V@1.5A 250ns 3A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993286 | DO-201AD | Tape & Reel (TR) | 1.3V@1.5A | 5uA@600V | 250ns | 3A | -65℃~+150℃@(Tj) | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2AW | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993646 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@50V | 150ns | 2A | -55℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS3JBF | MDD(Microdiode Semiconductor) | 1.3V@3A 250ns Independent Type 3A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993681 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@600V | 250ns | 3A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3KF | MDD(Microdiode Semiconductor) | 1.3V@3A 500ns Independent Type 3A 800V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993686 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@800V | 500ns | 3A | -55℃~+150℃@(Tj) | 800V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5GB | MDD(Microdiode Semiconductor) | 1.3V@5A 150ns Independent Type 5A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993696 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@400V | 150ns | 5A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DFR1A | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993158 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | 1A | -55℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DHE1A | MDD(Microdiode Semiconductor) | 1V@2A 35ns Independent Type 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993163 | SOD-123FL | Tape & Reel (TR) | 1V@2A | 5uA@50V | 35ns | 1A | -55℃~+125℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2AF | MDD(Microdiode Semiconductor) | 950mV@2A 35ns Independent Type 2A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993208 | SMAF | Tape & Reel (TR) | 950mV@2A | 5uA@50V | 35ns | 2A | -50℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2CB | MDD(Microdiode Semiconductor) | 1V@2A 35ns Independent Type 2A 150V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993213 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@150V | 35ns | 2A | -55℃~+150℃@(Tj) | 150V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2EF | MDD(Microdiode Semiconductor) | 1.25V@2A 35ns Independent Type 2A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993223 | SMAF | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | 2A | -50℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3EB | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 300V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993243 | SMB | Tape & Reel (TR) | 1.25V@3A | 5uA@300V | 35ns | 3A | -55℃~+150℃@(Tj) | 300V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES5BBF | MDD(Microdiode Semiconductor) | 1V@5A 35ns Independent Type 5A 100V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993253 | SMBF | Tape & Reel (TR) | 1V@5A | 10uA@100V | 35ns | 5A | -55℃~+150℃@(Tj) | 100V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR105WS | MDD(Microdiode Semiconductor) | 1.3V@1A 250ns Independent Type 1A 600V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2993268 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | 1A | -55℃~+125℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HER201 | MDD(Microdiode Semiconductor) | 1V@2A 50ns 2A 50V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993358 | DO-15 | Tape & Reel (TR) | 1V@2A | 5uA@50V | 50ns | 2A | -65℃~+150℃@(Tj) | 50V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MUR410 | MDD(Microdiode Semiconductor) | 875mV@4A 25ns 4A 100V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993588 | DO-201AD | Tape & Reel (TR) | 875mV@4A | 2uA@100V | 25ns | 4A | -65℃~+175℃@(Tj) | 100V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5DB | MDD(Microdiode Semiconductor) | 1.3V@5A 150ns Independent Type 5A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993693 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@200V | 150ns | 5A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5GC | MDD(Microdiode Semiconductor) | 1.3V@5A 150ns Independent Type 5A 400V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993698 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@5A | 5uA@400V | 150ns | 5A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF23 | MDD(Microdiode Semiconductor) | 950mV@2A 35ns 2A 150V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993803 | DO-15 | Tape & Reel (TR) | 950mV@2A | 5uA@150V | 35ns | 2A | -65℃~+150℃@(Tj) | 150V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH3006DPI | STMicroelectronics | 3.6V@30A 45ns 30A 600V DOP-3I-2 Fast Recovery / High Efficiency Diodes ROHS | C2969801 | DOP-3I-2 | Tube-packed | 3.6V@30A | 40uA@600V | 45ns | 30A | - | 600V | - | ||
| Min: 20 Mult: 20
Full Reel: 1800
| 0 | RS1DWG_R1_00001 | PANJIT International | 1.3V@1A 150ns Independent Type 1A 200V SMA(W) Fast Recovery / High Efficiency Diodes ROHS | C2902552 | SMA(W) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | 1A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | ER2006CT_TO_00001 | PANJIT International | 1.7V@10A 50ns 1 pair of common cathodes 20A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2932345 | TO-220AB | Tube-packed | 1.7V@10A | 1uA@600V | 50ns | 20A | -50℃~+150℃@(Tj) | 600V | 1 pair of common cathodes | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES3GF | YFW | 1.25V@3A 40ns Independent Type 3A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2898388 | SMAF | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 40ns | 3A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | STTH102 | STMicroelectronics | 970mV@1A 20ns 1A 200V DO-204AL Fast Recovery / High Efficiency Diodes ROHS | C2971598 | DO-204AL | Tape & Reel (TR) | 970mV@1A | 1uA@200V | 20ns | 1A | - | 200V | - | ||
| Min: 1 Mult: 1 | 0 | MUR1620CT | MDD(Microdiode Semiconductor) | 1V@8A 35ns 1 pair of common cathodes 16A 200V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031393 | TO-220AB-3 | Tube-packed | 1V@8A | 10uA@200V | 35ns | 16A | -50℃~+150℃@(Tj) | 200V | 1 pair of common cathodes |