Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | UD1006FR-H | onsemi | 1.1V@10A 100ns Independent Type 10A 600V TO-220-2-FS Fast Recovery / High Efficiency Diodes ROHS | C604830 | TO-220-2-FS | Tube-packed | 1.1V@10A | 100uA@600V | 100ns | Independent Type | 10A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | F3JF | Yangzhou Yangjie Elec Tech | 1.3V@3A 250ns Independent Type 3A 600V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961797 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.3V@3A | 5uA@600V | 250ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | H1DFS | Yangzhou Yangjie Elec Tech | SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961820 | SMAF(DO-214AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NRVHPRS1KFA | onsemi | 1.3V@800mA 500ns Independent Type 800mA 800V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C893728 | SOD-123FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@800V | 500ns | Independent Type | 800mA | -55℃~+150℃@(Tj) | 800V | ||
| Min: 10 Mult: 10 | 0 | HER153G | Yangzhou Yangjie Elec Tech | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C961827 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR1060 | Yangzhou Yangjie Elec Tech | 1.5V@10A 50ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C961846 | TO-220-2 | Box-packed | 1.5V@10A | 10uA@600V | 50ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVHPRS1JFA | onsemi | 1.3V@800mA 250ns Independent Type 800mA 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C893727 | SOD-123FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@600V | 250ns | Independent Type | 800mA | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NHP620LFST1G | onsemi | 950mV@6A 50ns Independent Type 6A 200V LFPAK-4(5x6) Fast Recovery / High Efficiency Diodes ROHS | C893366 | LFPAK-4(5x6) | Tape & Reel (TR) | 950mV@6A | 500nA@200V | 50ns | Independent Type | 6A | -55℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES1BW | Yangzhou Yangjie Elec Tech | 950mV@1A 35ns Independent Type 1A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C700463 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@100V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES1DW | Yangzhou Yangjie Elec Tech | 950mV@1A 35ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C700464 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5 | 0 | MUR1640CT | Jiangsu Changjing Electronics Technology Co., Ltd. | 16A 400V TO-220-3L Fast Recovery / High Efficiency Diodes ROHS | C5293802 | TO-220-3L | Tube-packed | - | - | - | - | 16A | - | 400V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | DURB1640CT | Littelfuse | 1.3V@8A 45ns 1 pair of common cathodes 8A 400V TO-263(D2PAK) Fast Recovery / High Efficiency Diodes ROHS | C3313278 | TO-263(D2PAK) | Tape & Reel (TR) | 1.3V@8A | 10uA@400V | 45ns | 1 pair of common cathodes | 8A | -55℃~+150℃ | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | MUR340S | Jiangsu JieJie Microelectronics | DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C7527419 | DO-214AB(SMC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SDUR60H120W | SMC(Sangdest Microelectronicstronic (Nanjing)) | TO-247AC-2 Fast Recovery / High Efficiency Diodes ROHS | C16197351 | TO-247AC-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DPG80C300HB | Littelfuse/IXYS | 1.36V@40A 35ns 1 pair of common cathodes 40A 300V TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C17584430 | TO-247AD | Tube-packed | 1.36V@40A | 1uA@300V | 35ns | 1 pair of common cathodes | 40A | -55℃~+175℃ | 300V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | F1JF | Yangzhou Yangjie Elec Tech | SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C17557225 | SMAF(DO-214AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DPG20C200PN | Littelfuse/IXYS | 1.27V@10A 35ns 1 pair of common cathodes 10A 200V TO-220ABFP Fast Recovery / High Efficiency Diodes ROHS | C17356259 | TO-220ABFP | Tube-packed | 1.27V@10A | 1uA@200V | 35ns | 1 pair of common cathodes | 10A | -55℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | H1KF | Yangzhou Yangjie Elec Tech | SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C17441920 | SMAF(DO-214AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | GR2JA | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C17537735 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DPF80C200HB | Littelfuse/IXYS | 1.22V@40A 35ns 1 pair of common cathodes 40A 200V TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C17581482 | TO-247AD | Tube-packed | 1.22V@40A | 1uA@200V | 35ns | 1 pair of common cathodes | 40A | -55℃~+150℃ | 200V | ||
| Min: 1 Mult: 1 | 0 | DPG60C400QB | Littelfuse/IXYS | 1.41V@30A 45ns 1 pair of common cathodes 30A 400V TO-3P Fast Recovery / High Efficiency Diodes ROHS | C17336186 | TO-3P | Tube-packed | 1.41V@30A | 1uA@400V | 45ns | 1 pair of common cathodes | 30A | -55℃~+175℃ | 400V | ||
| Min: 1 Mult: 1 | 0 | DSEP29-06AS-TUB | Littelfuse/IXYS | 1.94V@30A 35ns 600V TO-263AA Fast Recovery / High Efficiency Diodes ROHS | C17221834 | TO-263AA | Tube-packed | 1.94V@30A | 250uA@600V | 35ns | - | - | -55℃~+175℃ | 600V | ||
| Min: 50 Mult: 50
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LS4148_R1_100A2 | PANJIT International | MELF Fast Recovery / High Efficiency Diodes ROHS | C5118949 | MELF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| ER302_AY_10001 | PANJIT International | 950mV@3A 35ns Independent Type 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C403904 | DO-201AD | Box-packed | 950mV@3A | 1uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10 | 0
View marketplace suppliers’ inventory
| ER102_AY_100A1 | PANJIT International | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5118930 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - |