Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MUR1660CT | Sirectifier | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C22437769 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURTA20020R | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C22310710 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | MUR2040CT | GOODWORK | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C22466516 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | MURB2040CT | DIYI Elec Tech | TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C22397981 | TO-263AB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURT10005 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21489144 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DPF80C200HB | Littelfuse/IXYS | 1.22V@40A 35ns 1 pair of common cathodes 40A 200V TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C17581482 | TO-247AD | Tube-packed | 1.22V@40A | 1uA@200V | 35ns | 1 pair of common cathodes | 40A | -55℃~+150℃ | 200V | ||
| Min: 1 Mult: 1 | 0 | MF100H07M4 | Yangzhou Yangjie Elec Tech | M4 Fast Recovery / High Efficiency Diodes ROHS | C22468382 | M4 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF200K04F4NLG | Yangzhou Yangjie Elec Tech | F4N Fast Recovery / High Efficiency Diodes ROHS | C22468388 | F4N | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF60H06FJ | Yangzhou Yangjie Elec Tech | FJ Fast Recovery / High Efficiency Diodes ROHS | C22468399 | FJ | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DPG20C200PN | Littelfuse/IXYS | 1.27V@10A 35ns 1 pair of common cathodes 10A 200V TO-220ABFP Fast Recovery / High Efficiency Diodes ROHS | C17356259 | TO-220ABFP | Tube-packed | 1.27V@10A | 1uA@200V | 35ns | 1 pair of common cathodes | 10A | -55℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | NRVUA140VT3G | onsemi | 1.1V@1A 65ns 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C604308 | SMA | Tape & Reel (TR) | 1.1V@1A | 5uA@400V | 65ns | - | 2A | -65℃~+175℃ | 400V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | NRVUB1620CTRT4G | onsemi | D2PAK-3 Fast Recovery / High Efficiency Diodes ROHS | C604311 | D2PAK-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UD1006FR-H | onsemi | 1.1V@10A 100ns Independent Type 10A 600V TO-220-2-FS Fast Recovery / High Efficiency Diodes ROHS | C604830 | TO-220-2-FS | Tube-packed | 1.1V@10A | 100uA@600V | 100ns | Independent Type | 10A | - | 600V | ||
| Min: 1 Mult: 1 | 0 | FFH60UP60S3 | onsemi | 1.4V@60A 60ns Independent Type 60A 600V TO-247-3L Fast Recovery / High Efficiency Diodes ROHS | C605073 | TO-247-3L | Tube-packed | 1.4V@60A | 100uA@600V | 60ns | Independent Type | 60A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | US1M_R1_0001 | PANJIT International | 1.7V@1A 100ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C692679 | SMA | Tape & Reel (TR) | 1.7V@1A | 1uA@1kV | 100ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0 | MUR840 | GOODWORK | 1.25V@8A 35ns Independent Type 8A 400V TO-277 Fast Recovery / High Efficiency Diodes ROHS | C6067497 | TO-277 | Tape & Reel (TR) | 1.25V@8A | 5uA@400V | 35ns | Independent Type | 8A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| SURA8260T3G | onsemi | 1.45V@2A 75ns 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C604738 | SMA | Tape & Reel (TR) | 1.45V@2A | 5uA@600V | 75ns | - | 2A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NRVUS110VT3G | onsemi | 875mV@1A 35ns 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C604315 | SMB | Tape & Reel (TR) | 875mV@1A | 2uA@100V | 35ns | - | 2A | -65℃~+175℃ | 100V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2JA | onsemi | 1.7V@1.5A 75ns 1.5A 600V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C604320 | DO-214AC | Tape & Reel (TR) | 1.7V@1.5A | 5uA@600V | 75ns | - | 1.5A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVHPRS1BFA | onsemi | 1.3V@800mA 150ns Independent Type 800mA 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C893725 | SOD-123FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@100V | 150ns | Independent Type | 800mA | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| NRVHP420MFDWFT1G | onsemi | 960mV@6A 20ns 2 independent 2A 200V DFN-8(5x6) Fast Recovery / High Efficiency Diodes ROHS | C900227 | DFN-8(5x6) | Tape & Reel (TR) | 960mV@6A | 500nA@200V | 20ns | 2 independent | 2A | -55℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVUD340T4G-VF01 | onsemi | 1.15V@3A 50ns Independent Type 3A 400V DPAK Fast Recovery / High Efficiency Diodes ROHS | C905011 | DPAK | Tape & Reel (TR) | 1.15V@3A | 5uA@400V | 50ns | Independent Type | 3A | -55℃~+175℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | RGF1D | onsemi | 1.3V@1A 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896144 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | - | - | 1A | -65℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| NRVHP820MFDWFT1G | onsemi | 920mV@8A 24ns 2 independent 4A 200V DFN-8(5x6) Fast Recovery / High Efficiency Diodes ROHS | C900228 | DFN-8(5x6) | Tape & Reel (TR) | 920mV@8A | 500nA@200V | 24ns | 2 independent | 4A | -55℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVUS1DFA | onsemi | 950mV@1A 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C889710 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@200V | - | - | 1A | -55℃~+150℃ | 200V |