Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 5000
| 0 | MUR840 | GOODWORK | 1.25V@8A 35ns Independent Type 8A 400V TO-277 Fast Recovery / High Efficiency Diodes ROHS | C6067497 | TO-277 | Tape & Reel (TR) | 1.25V@8A | 5uA@400V | 35ns | Independent Type | 8A | -65℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1 | 0 | MUR20020CT | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C6610892 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
| 0 | STTH102 | STMicroelectronics | 970mV@1A 20ns 1A 200V DO-204AL Fast Recovery / High Efficiency Diodes ROHS | C2971598 | DO-204AL | Tape & Reel (TR) | 970mV@1A | 1uA@200V | 20ns | - | 1A | - | 200V | |||
Min: 1 Mult: 1 | 0 | ER2006CT_TO_00001 | PANJIT International | 1.7V@10A 50ns 1 pair of common cathodes 20A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2932345 | TO-220AB | Tube-packed | 1.7V@10A | 1uA@600V | 50ns | 1 pair of common cathodes | 20A | -50℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2JW | MDD(Microdiode Semiconductor) | 1.3V@2A 250ns Independent Type 2A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993664 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3DC | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns Independent Type 3A 200V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993678 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@3A | 5uA@200V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5DC | MDD(Microdiode Semiconductor) | 1.3V@5A 150ns Independent Type 5A 200V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993695 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@5A | 5uA@200V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5GB | MDD(Microdiode Semiconductor) | 1.3V@5A 150ns Independent Type 5A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993696 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@400V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS5GBF | MDD(Microdiode Semiconductor) | 1.3V@5A 150ns Independent Type 5A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993697 | SMBF | Tape & Reel (TR) | 1.3V@5A | 10uA@400V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF1005ED | MDD(Microdiode Semiconductor) | 1.7V@10A 35ns Independent Type 10A 500V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993788 | TO-252 | Tape & Reel (TR) | 1.7V@10A | 1uA@500V | 35ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 500V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | SF14 | MDD(Microdiode Semiconductor) | 950mV@1A 35ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2993796 | DO-41 | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | - | 1A | -65℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US2K | MDD(Microdiode Semiconductor) | 1.7V@2A 75ns Independent Type 2A 800V SMA Fast Recovery / High Efficiency Diodes ROHS | C2994413 | SMA | Tape & Reel (TR) | 1.7V@2A | 5uA@800V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 800V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2KB | MDD(Microdiode Semiconductor) | 1.65V@2A 75ns Independent Type 2A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994414 | SMB | Tape & Reel (TR) | 1.65V@2A | 5uA@800V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 800V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US2KBF | MDD(Microdiode Semiconductor) | 1.6V@2A 75ns Independent Type 2A 800V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994415 | SMBF | Tape & Reel (TR) | 1.6V@2A | 5uA@800V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 800V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2MW | MDD(Microdiode Semiconductor) | 1.7V@2A 75ns Independent Type 2A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994419 | SOD-123FL | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US3ABF | MDD(Microdiode Semiconductor) | 1V@3A 50ns Independent Type 3A 50V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994421 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@50V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3AC | MDD(Microdiode Semiconductor) | 1V@3A 50ns Independent Type 3A 50V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2994422 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@3A | 5uA@50V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US3DBF | MDD(Microdiode Semiconductor) | 1V@3A 50ns Independent Type 3A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994428 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@200V | 50ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US3GBF | MDD(Microdiode Semiconductor) | 1.3V@3A 50ns Independent Type 3A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994431 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 50ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3JF | MDD(Microdiode Semiconductor) | 1.7V@3A 75ns Independent Type 3A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994434 | SMAF | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 75ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3KB | MDD(Microdiode Semiconductor) | 1.68V@3A 75ns Independent Type 3A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994435 | SMB | Tape & Reel (TR) | 1.68V@3A | 5uA@800V | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 800V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5GB | MDD(Microdiode Semiconductor) | 1.4V@5A 50ns Independent Type 5A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994450 | SMB | Tape & Reel (TR) | 1.4V@5A | 5uA@400V | 50ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5KC | MDD(Microdiode Semiconductor) | 1.65V@5A 75ns Independent Type 5A 800V SMC Fast Recovery / High Efficiency Diodes ROHS | C2994458 | SMC | Tape & Reel (TR) | 1.65V@5A | 5uA@800V | 75ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 800V | |||
Min: 1 Mult: 1 | 0 | SFRD92-02PS | Hangzhou Silan Microelectronics | 970mV@10A 20ns 1 pair of common cathodes 10A 200V TO-247S-3L Fast Recovery / High Efficiency Diodes ROHS | C2761777 | TO-247S-3L | Tube-packed | 970mV@10A | 5uA@200V | 20ns | 1 pair of common cathodes | 10A | -40℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1GF | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993639 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V |