Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES3CBG | Shikues | 1V@3A 35ns Independent Type 3A 150V SMB Fast Recovery / High Efficiency Diodes ROHS | C434012 | SMB | Tape & Reel (TR) | 1V@3A | 5uA@150V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 150V | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | RS2G | High Diode | 1.3V@2A 150ns Independent Type 2A 400V SMBG Fast Recovery / High Efficiency Diodes ROHS | C524843 | SMBG | Tape & Reel (TR) | 1.3V@2A | 2.5uA@400V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | |||
Min: 50 Mult: 50
Full Reel: 5000
| 0 | ES1GG | Shikues | 1.25V@1A 35ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C433999 | SMA | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES2BBG | Shikues | 1V@2A 35ns Independent Type 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C434003 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@100V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | US3K | High Diode | SMBG Fast Recovery / High Efficiency Diodes ROHS | C524842 | SMBG | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 5000
| 0 | ES2E | LGE | 1.3V@2A 35ns 2A 300V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C330239 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@2A | 10uA@300V | 35ns | - | 2A | -55℃~+150℃@(Tj) | 300V | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| VS-8DKH02-M3/H | Vishay Intertech | 870mV@4A 25ns 2 independent 8A 200V DFN-8(5x6) Fast Recovery / High Efficiency Diodes ROHS | C506565 | DFN-8(5x6) | Tape & Reel (TR) | 870mV@4A | 2uA@200V | 25ns | 2 independent | 8A | -55℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1 | 0 | HFA15PB60PBF | Infineon Technologies | 1.5V@30A 42ns Independent Type 15A 600V TO-247 Fast Recovery / High Efficiency Diodes ROHS | C535686 | TO-247 | Tube-packed | 1.5V@30A | 1uA@600V | 42ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | RFN10BM6STL | ROHM Semicon | 1.25V@10A 30ns Independent Type 10A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C570840 | TO-252 | Tape & Reel (TR) | 1.25V@10A | 50nA@600V | 30ns | Independent Type | 10A | - | 600V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RF2001T3D | ROHM Semicon | 1.3V@10A 25ns 1 pair of common cathodes 20A 300V TO-220FN Fast Recovery / High Efficiency Diodes ROHS | C600671 | TO-220FN | Box-packed | 1.3V@10A | 10uA@300V | 25ns | 1 pair of common cathodes | 20A | -55℃~+150℃@(Tj) | 300V | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | SFS1608GHRNG | Taiwan Semiconductor | 1.7V@8A 35ns 1 pair of common cathodes 16A 600V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C483978 | D2PAK | Tape & Reel (TR) | 1.7V@8A | 10uA@600V | 35ns | 1 pair of common cathodes | 16A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | MUR1100EG | onsemi | 1.75V@1A 100ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C232638 | DO-41 | Bag-packed | 1.75V@1A | 10uA@1kV | 100ns | Independent Type | 1A | -65℃~+175℃@(Tj) | 1kV | |||
Min: 1 Mult: 1 | 0 | MURH860CTG | onsemi | 2.8V@4A 35ns 1 pair of common cathodes 4A 600V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C232413 | TO-220 | Tube-packed | 2.8V@4A | 10uA@600V | 35ns | 1 pair of common cathodes | 4A | -65℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | MUR415G | onsemi | 890mV@4A 35ns Independent Type 4A 150V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C232643 | DO-201AD | Bag-packed | 890mV@4A | 5uA@150V | 35ns | Independent Type | 4A | -65℃~+175℃@(Tj) | 150V | |||
Min: 10 Mult: 10 | 0 | SF207 | Suzhou Good-Ark Elec | 1.7V@2A 35ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C266324 | DO-15 | Box-packed | 1.7V@2A | 5uA@600V | 35ns | - | 2A | -55℃~+125℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MURA210T3G | onsemi | 940mV@2A 30ns 2A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C146738 | SMA | Tape & Reel (TR) | 940mV@2A | 2uA@100V | 30ns | - | 2A | -65℃~+175℃@(Tj) | 100V | |||
Min: 5 Mult: 5
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MURS105T3G | onsemi | 875mV@1A 35ns 2A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C146785 | SMB | Tape & Reel (TR) | 875mV@1A | 2uA@50V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 50V | |||
Min: 10 Mult: 10 | 0 | ER108_AY_10001 | PANJIT International | 2.5V@1A 35ns 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C136475 | DO-41 | Tape & Reel (TR) | 2.5V@1A | 1uA@800V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 800V | |||
Min: 1 Mult: 1 | 0 | HFA15TB60PBF | Vishay Intertech | 1.5V@15A 42ns Independent Type 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2640 | TO-220AC | Tube-packed | 1.5V@15A | 1uA@600V | 42ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 600V | |||
Min: 20 Mult: 20 | 0 | BA159 | PANJIT International | 1.3V@1A 250ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C268443 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 250ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES1JF_R1_00001 | PANJIT International | 1.7V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C268526 | SMAF | - | 1.7V@1A | 1uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 5 Mult: 5
Full Reel: 10000
| 0 | SMMBD914LT3G | onsemi | 1V@10mA 4ns 200mA 100V SOT-23 Fast Recovery / High Efficiency Diodes ROHS | C233426 | SOT-23 | Tape & Reel (TR) | 1V@10mA | 25uA@100V | 4ns | - | 200mA | -55℃~+150℃@(Tj) | 100V | |||
Min: 1 Mult: 1 | 0 | DSEP15-06B | Littelfuse/IXYS | 2.54V@15A 25ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C497164 | TO-220-2 | Tube-packed | 2.54V@15A | 100uA@600V | 25ns | Independent Type | 15A | -55℃~+175℃@(Tvj) | 600V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DSI45-16A | Littelfuse/IXYS | 1.26V@45A Independent Type 45A 1.6kV TO-247 Fast Recovery / High Efficiency Diodes ROHS | C497170 | TO-247 | Tube-packed | 1.26V@45A | 40uA@1.6kV | - | Independent Type | 45A | -40℃~+175℃@(Tvj) | 1.6kV | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES2G M4G | Taiwan Semiconductor | SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C557556 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - |