Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | H1DFS | Yangzhou Yangjie Elec Tech | SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961820 | SMAF(DO-214AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 | 0 | HER153G | Yangzhou Yangjie Elec Tech | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C961827 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2KA | onsemi | 1.7V@1.5A 1.5A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896141 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@800V | 1.5A | -55℃~+150℃ | 800V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| RS1D | onsemi | 1.3V@1A 150ns 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896150 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 1A | -55℃~+150℃ | 200V | 150ns | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | NHP140SFT3G | onsemi | 1.2V@2A 23ns 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C896815 | SOD-123 | Tape & Reel (TR) | 1.2V@2A | 500nA@400V | 1A | -65℃~+175℃@(Tj) | 400V | 23ns | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | NRVHP140SFT3G | onsemi | 1.2V@2A 23ns 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C896822 | SOD-123 | Tape & Reel (TR) | 1.2V@2A | 500nA@400V | 1A | -65℃~+175℃@(Tj) | 400V | 23ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MUR130G | onsemi | 875mV@1A 35ns Independent Type 1A 300V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C899899 | DO-41 | Bag-packed | 875mV@1A | 2uA@300V | 1A | -65℃~+175℃@(Tj) | 300V | 35ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NRVHPRS1KFA | onsemi | 1.3V@800mA 500ns Independent Type 800mA 800V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C893728 | SOD-123FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@800V | 800mA | -55℃~+150℃@(Tj) | 800V | 500ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| RGP10B | onsemi | 1.3V@1A 1A 100V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896039 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | 1A | -65℃~+175℃ | 100V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| RGP10J | onsemi | 1.3V@1A 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896042 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 1A | -65℃~+175℃ | 600V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | EGF1C | onsemi | 1V@1A 1A 150V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896131 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 10uA@150V | 1A | -65℃~+175℃ | 150V | - | - | ||
| Min: 1 Mult: 1 | 0 | NRVUD620CTG-VF01 | onsemi | 1.2V@6A 35ns 1 pair of common cathodes 6A 200V DPAK Fast Recovery / High Efficiency Diodes ROHS | C897520 | DPAK | Tube-packed | 1.2V@6A | 5uA@200V | 6A | -65℃~+175℃@(Tj) | 200V | 35ns | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | RHRP15120-F102 | onsemi | TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C898824 | TO-220-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURS8260T3G-VF01 | onsemi | 1.45V@2A 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C889909 | SMB | Tape & Reel (TR) | 1.45V@2A | 5uA@600V | 2A | -65℃~+175℃ | 600V | - | - | ||
| Min: 10 Mult: 10 | 0 | SF207 | Suzhou Good-Ark Elec | 1.7V@2A 35ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C266324 | DO-15 | Box-packed | 1.7V@2A | 5uA@600V | 2A | -55℃~+125℃@(Tj) | 600V | 35ns | - | ||
| Min: 10 Mult: 10 | 0 | ER108_AY_10001 | PANJIT International | 2.5V@1A 35ns 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C136475 | DO-41 | Tape & Reel (TR) | 2.5V@1A | 1uA@800V | 1A | -55℃~+150℃@(Tj) | 800V | 35ns | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | RS3KBF | Shandong Jingdao Microelectronics | 1.3V@3A 500ns Independent Type 3A 800V SMBF Fast Recovery / High Efficiency Diodes ROHS | C128727 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@800V | 3A | -55℃~+150℃@(Tj) | 800V | 500ns | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES3D-C | AnBon | 950mV@3A 35ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C397666 | SMC | Tape & Reel (TR) | 950mV@3A | 5uA@200V | 3A | -55℃~+150℃@(Tj) | 200V | 35ns | Independent Type | ||
| Min: 50 Mult: 50 | 0 | FR103 | Changzhou Starsea Elec | 1.3V@1A 150ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C28452 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 1A | -55℃~+150℃@(Tj) | 200V | 150ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MUR815G | onsemi | TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C416018 | TO-220-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1800
| 0 | ES1C-E3/61T | Vishay Intertech | 920mV@1A 25ns Independent Type 1A 150V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C511014 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 5uA@150V | 1A | -55℃~+150℃@(Tj) | 150V | 25ns | Independent Type | ||
| Min: 5 Mult: 5 | 0 | UG2007 | Diodes Incorporated | 1.7V@2A 75ns 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C388238 | DO-15 | Box-packed | 1.7V@2A | 5uA@1kV | 2A | -55℃~+150℃@(Tj) | 1kV | 75ns | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES3J | Diodes Incorporated | 1.3V@3A 35ns 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C388249 | SMC | Tape & Reel (TR) | 1.3V@3A | 10uA@600V | 3A | -55℃~+150℃@(Tj) | 600V | 35ns | - | ||
| Min: 1 Mult: 1 | 0 | UF1606CT | PANJIT International | 1.7V@8A 100ns 1 pair of common cathodes 8A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C305236 | TO-220AB-3 | Tube-packed | 1.7V@8A | 1uA@600V | 8A | -65℃~+150℃@(Tj) | 600V | 100ns | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | VS-4ECU06-M3/9AT | Vishay Intertech | 1.07V@4A 41ns Independent Type 4A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C499563 | DO-214AB(SMC) | Tape & Reel (TR) | 1.07V@4A | 3uA@600V | 4A | -55℃~+175℃@(Tj) | 600V | 41ns | Independent Type |