Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 10000
| 0 | SMMBD914LT3G | onsemi | 1V@10mA 4ns 200mA 100V SOT-23 Fast Recovery / High Efficiency Diodes ROHS | C233426 | SOT-23 | Tape & Reel (TR) | 1V@10mA | 25uA@100V | 4ns | - | 200mA | -55℃~+150℃@(Tj) | 100V | |||
Min: 1 Mult: 1 | 0 | DSEP15-06B | Littelfuse/IXYS | 2.54V@15A 25ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C497164 | TO-220-2 | Tube-packed | 2.54V@15A | 100uA@600V | 25ns | Independent Type | 15A | -55℃~+175℃@(Tvj) | 600V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DSI45-16A | Littelfuse/IXYS | 1.26V@45A Independent Type 45A 1.6kV TO-247 Fast Recovery / High Efficiency Diodes ROHS | C497170 | TO-247 | Tube-packed | 1.26V@45A | 40uA@1.6kV | - | Independent Type | 45A | -40℃~+175℃@(Tvj) | 1.6kV | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES2G M4G | Taiwan Semiconductor | SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C557556 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-30ETH06STRLPBF | Vishay Intertech | 2V@30A 31ns Independent Type 30A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C559569 | TO-263AB | Tape & Reel (TR) | 2V@30A | 300nA@600V | 31ns | Independent Type | 30A | -65℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | VS-4ECU06-M3/9AT | Vishay Intertech | 1.07V@4A 41ns Independent Type 4A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C499563 | DO-214AB(SMC) | Tape & Reel (TR) | 1.07V@4A | 3uA@600V | 41ns | Independent Type | 4A | -55℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | VS-3EJH02-M3/6A | Vishay Intertech | 860mV@3A 26ns Independent Type 3A 200V SlimSMA(DO-221AC) Fast Recovery / High Efficiency Diodes ROHS | C468092 | SlimSMA(DO-221AC) | Tape & Reel (TR) | 860mV@3A | 2uA@200V | 26ns | Independent Type | 3A | -65℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1 | 0 | VS-60CPU03W-N3 | Vishay Intertech | 1.03V@30A 50ns 1 pair of common cathodes 30A 300V TO-247AC-3 Fast Recovery / High Efficiency Diodes ROHS | C468114 | TO-247AC-3 | Tube-packed | 1.03V@30A | 100nA@300V | 50ns | 1 pair of common cathodes | 30A | -55℃~+175℃@(Tj) | 300V | |||
Min: 5 Mult: 5 | 0 | MUR220G | onsemi | 950mV@2A 35ns Independent Type 2A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C480712 | DO-41 | Bag-packed | 950mV@2A | 2uA@200V | 35ns | Independent Type | 2A | -65℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH2L06 | STMicroelectronics | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C501064 | DO-41 | Box-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STTH30L06CG-TR | STMicroelectronics | D2PAK Fast Recovery / High Efficiency Diodes ROHS | C501065 | D2PAK | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | BYV26EGP-E3/54 | Vishay Intertech | 2.5V@1A 75ns 1A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C467513 | DO-15 | Tape & Reel (TR) | 2.5V@1A | 5uA@1kV | 75ns | - | 1A | -65℃~+175℃@(Tj) | 1kV | |||
Min: 1 Mult: 1 | 0 | MUR460_AY_00001 | PANJIT International | 1.28V@4A 50ns 4A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C391555 | DO-201AD | Box-packed | 1.28V@4A | 5uA@600V | 50ns | - | 4A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LXA03D530-TL | POWER INTEGRATIONS | 1.71V@3A 34.3ns 3A 530V SO-8 Fast Recovery / High Efficiency Diodes ROHS | C568337 | SO-8 | Tape & Reel (TR) | 1.71V@3A | 250uA@530V | 34.3ns | - | 3A | - | 530V | |||
Min: 1 Mult: 1 | 0 | VS-ETH3006-M3 | Vishay Intertech | 2V@30A 26ns Independent Type 30A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C468151 | TO-220AC-2 | Tube-packed | 2V@30A | 20nA@600V | 26ns | Independent Type | 30A | -65℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | VS-ETU1506FP-M3 | Vishay Intertech | 1.35V@15A 40ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C468153 | TO-220-2 | Tube-packed | 1.35V@15A | 10nA@600V | 40ns | Independent Type | 15A | -65℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | LQA06T300 | POWER INTEGRATIONS | 1.9V@6A 11.5ns 6A 300V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568325 | TO-220AC | Tube-packed | 1.9V@6A | 25uA@300V | 11.5ns | - | 6A | - | 300V | |||
Min: 1 Mult: 1 | 0 | LXA03T600 | POWER INTEGRATIONS | 3.1V@3A 20ns 3A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568338 | TO-220AC | Tube-packed | 3.1V@3A | 250uA@600V | 20ns | - | 3A | - | 600V | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | LXA06B600 | POWER INTEGRATIONS | 2.94V@6A 23ns 6A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568343 | TO-263AB | Tape & Reel (TR) | 2.94V@6A | 250uA@600V | 23ns | - | 6A | - | 600V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| QH12TZ600 | POWER INTEGRATIONS | 3.1V@12A 11.6ns 12A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C568358 | TO-220AC-2 | Tube-packed | 3.1V@12A | 250uA@600V | 11.6ns | - | 12A | - | 600V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LXA20T600 | POWER INTEGRATIONS | 3.1V@20A 26.5ns 20A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568351 | TO-220AC | Tube-packed | 3.1V@20A | 250uA@600V | 26.5ns | - | 20A | - | 600V | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | QH03BZ600 | POWER INTEGRATIONS | 3V@3A 9.8ns 3A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568353 | TO-263AB | Tape & Reel (TR) | 3V@3A | 250uA@600V | 9.8ns | - | 3A | - | 600V | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | QH12BZ600 | POWER INTEGRATIONS | 3.1V@12A 11.6ns 12A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568359 | TO-263AB | Tape & Reel (TR) | 3.1V@12A | 250uA@600V | 11.6ns | - | 12A | -55℃~+150℃ | 600V | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-30ETH06STRL-M3 | Vishay Intertech | 2V@30A 31ns Independent Type 30A 600V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C468084 | D2PAK | Tape & Reel (TR) | 2V@30A | 300nA@600V | 31ns | Independent Type | 30A | -65℃~+175℃@(Tj) | 600V | |||
Min: 5 Mult: 5
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MURS140T3G | onsemi | 1.25V@1A 75ns 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C21243 | SMB | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 75ns | - | 2A | -65℃~+175℃@(Tj) | 400V |