Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MURB1620CTG | onsemi | D2PAK Fast Recovery / High Efficiency Diodes ROHS | C236138 | D2PAK | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 15F120C-220C2L | Jilin Sino-Microelectronics | 3.2V@15A 40ns Independent Type 15A 1.2kV TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272468 | TO-220-2 | Tube-packed | 3.2V@15A | 5uA@1.2kV | 40ns | Independent Type | 15A | -50℃~+150℃@(Tj) | 1.2kV | |||
Min: 10 Mult: 10
Full Reel: 5000
| 0 | RS3KBF | Shandong Jingdao Microelectronics | 1.3V@3A 500ns Independent Type 3A 800V SMBF Fast Recovery / High Efficiency Diodes ROHS | C128727 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@800V | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 800V | |||
Min: 1 Mult: 1 | 0 | 10F60UHF-220HF2L | Jilin Sino-Microelectronics | 1.8V@10A 21ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272462 | TO-220-2 | Tube-packed | 1.8V@10A | 50uA@600V | 21ns | Independent Type | 10A | -50℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STTH812G-TR | STMicroelectronics | 2.2V@8A 50ns Independent Type 8A 1.2kV D2PAK Fast Recovery / High Efficiency Diodes ROHS | C283530 | D2PAK | Tape & Reel (TR) | 2.2V@8A | 8uA@1.2kV | 50ns | Independent Type | 8A | - | 1.2kV | |||
Min: 1 Mult: 1 | 0 | VS-60EPU06PBF | Vishay Intertech | 1.35V@60A 81ns Independent Type 60A 600V TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C144895 | TO-247AC | Tube-packed | 1.35V@60A | 50uA@600V | 81ns | Independent Type | 60A | -55℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 850
| 0 | MURS320-E3/57T | Vishay Intertech | 890mV@3A 35ns 3A 200V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C144944 | DO-214AB(SMC) | Tape & Reel (TR) | 890mV@3A | 5uA@200V | 35ns | - | 3A | -65℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1 | 0 | MUR860F | Suzhou Good-Ark Elec | TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C280380 | TO-220-2 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50 | 0 | FR103 | Changzhou Starsea Elec | 1.3V@1A 150ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C28452 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | - | 1A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1 | 0 | BYT79X-600PQ | WeEn Semiconductors | 1.1V@15A 50ns Independent Type 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256417 | TO-220AC | Tube-packed | 1.1V@15A | 1uA@600V | 50ns | Independent Type | 15A | - | 600V | |||
Min: 5 Mult: 5 | 0 | BYV29-500,127 | WeEn Semiconductors | 1.2V@20A 50ns Independent Type 9A 500V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256429 | TO-220AC | Tube-packed | 1.2V@20A | 2uA@500V | 50ns | Independent Type | 9A | - | 500V | |||
Min: 1 Mult: 1 | 0 | BYV79E-200,127 | WeEn Semiconductors | 1.2V@50A 20ns Independent Type 14A 200V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256437 | TO-220AC | Tube-packed | 1.2V@50A | 500uA@200V | 20ns | Independent Type | 14A | - | 200V | |||
Min: 1 Mult: 1 | 0 | VS-MURB2020CT-M3 | Vishay Intertech | 1.15V@16A 35ns 1 pair of common cathodes 10A 200V TO-262AB Fast Recovery / High Efficiency Diodes ROHS | C413483 | TO-262AB | Tube-packed | 1.15V@16A | 15uA@200V | 35ns | 1 pair of common cathodes | 10A | -65℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | QDT8A06S_S2_00001 | PANJIT International | 2.4V@8A 28ns Independent Type 8A 600V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C398881 | TO-252-2 | Tape & Reel (TR) | 2.4V@8A | 1uA@100V | 28ns | Independent Type | 8A | -55℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | QR806F_TO_00001 | PANJIT International | 1.33V@8A 70ns Independent Type 8A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C398882 | ITO-220AC | Tube-packed | 1.33V@8A | 3uA@600V | 70ns | Independent Type | 8A | -55℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-HFA25PB60-N3 | Vishay Intertech | 1.3V@25A 50ns Independent Type 25A 600V TO-247AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506467 | TO-247AC-2 | Tube-packed | 1.3V@25A | 1.3uA@600V | 50ns | Independent Type | 25A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | VS-40EPF12-M3 | Vishay Intertech | 1.4V@40A 95ns Independent Type 40A 1.2kV TO-247AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506448 | TO-247AC-2 | Tube-packed | 1.4V@40A | 100nA@1.2kV | 95ns | Independent Type | 40A | -40℃~+150℃@(Tj) | 1.2kV | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-20ETF08-M3 | Vishay Intertech | 1.31V@20A 95ns Independent Type 20A 800V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506506 | TO-220AC-2 | Tube-packed | 1.31V@20A | 100nA@800V | 95ns | Independent Type | 20A | -40℃~+150℃@(Tj) | 800V | |||
Min: 1 Mult: 1 | 0 | VS-MUR1520-N3 | Vishay Intertech | 1.05V@15A 22ns Independent Type 15A 200V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506540 | TO-220AC-2 | Tube-packed | 1.05V@15A | 10uA@200V | 22ns | Independent Type | 15A | -65℃~+175℃@(Tj) | 200V | |||
Min: 10 Mult: 10
Full Reel: 1800
| 0 | ES1JW | PANJIT International | 1.7V@1A 35ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C304225 | SMA | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | LTTH3060PW | Diodes Incorporated | 2.4V@30A 27.8ns Independent Type 30A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C388237 | TO-247-2 | Tube-packed | 2.4V@30A | 100uA@600V | 27.8ns | Independent Type | 30A | -55℃~+175℃@(Tj) | 600V | |||
Min: 5 Mult: 5 | 0 | UG2007 | Diodes Incorporated | 1.7V@2A 75ns 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C388238 | DO-15 | Box-packed | 1.7V@2A | 5uA@1kV | 75ns | - | 2A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 1 Mult: 1
Full Reel: 50
| 0 | LTTH1506DF | Diodes Incorporated | 2.25V@15A 26ns Independent Type 15A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C388265 | ITO-220AC | Tape & Reel (TR) | 2.25V@15A | 500nA@600V | 26ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | DSEI2X61-10B | Littelfuse/IXYS | SOT-227 Fast Recovery / High Efficiency Diodes ROHS | C440377 | SOT-227 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DSEP2X61-12A | Littelfuse/IXYS | 2.84V@120A 40ns 2 independent 60A 1.2kV SOT-227 Fast Recovery / High Efficiency Diodes ROHS | C440800 | SOT-227 | Tube-packed | 2.84V@120A | 1mA@1.2kV | 40ns | 2 independent | 60A | -40℃~+150℃@(Tvj) | 1.2kV |