Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MF120DU06FJ | Yangzhou Yangjie Elec Tech | 1.2V@60A 50ns 2 independent 60A 600V FJ Fast Recovery / High Efficiency Diodes ROHS | C781132 | FJ | Box-packed | 1.2V@60A | 100uA@600V | 50ns | 2 independent | 60A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF150C06F5 | Yangzhou Yangjie Elec Tech | 1.28V@150A 50ns 1 pair in series 150A 600V F5 Fast Recovery / High Efficiency Diodes ROHS | C781137 | F5 | Box-packed | 1.28V@150A | 1mA@600V | 50ns | 1 pair in series | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF300C06F2 | Yangzhou Yangjie Elec Tech | 1.15V@300A 55ns 1 pair in series 300A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781163 | F2 | Box-packed | 1.15V@300A | 500uA@600V | 55ns | 1 pair in series | 300A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF300K04F3 | Yangzhou Yangjie Elec Tech | 1.15V@150A 44ns 1 pair of common cathodes 150A 430V F3 Fast Recovery / High Efficiency Diodes ROHS | C781165 | F3 | Box-packed | 1.15V@150A | 500uA@400V | 44ns | 1 pair of common cathodes | 150A | -40℃~+150℃@(Tj) | 430V | ||
| Min: 1 Mult: 1 | 0 | MF300K06F3 | Yangzhou Yangjie Elec Tech | 1.2V@150A 50ns 1 pair of common cathodes 150A 600V F3 Fast Recovery / High Efficiency Diodes ROHS | C781169 | F3 | Box-packed | 1.2V@150A | 1mA@600V | 50ns | 1 pair of common cathodes | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR860F | Suzhou Good-Ark Elec | TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C280380 | TO-220-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SDUR6040W | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.47V@60A 45ns Independent Type 60A 400V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C260362 | TO-247-2 | Tube-packed | 1.47V@60A | 10uA@400V | 45ns | Independent Type | 60A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-20ETF08-M3 | Vishay Intertech | 1.31V@20A 95ns Independent Type 20A 800V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506506 | TO-220AC-2 | Tube-packed | 1.31V@20A | 100nA@800V | 95ns | Independent Type | 20A | -40℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1 | 0 | MF300K06F2N | Yangzhou Yangjie Elec Tech | 1.15V@300A 55ns 1 pair of common cathodes 300A 600V F2N Fast Recovery / High Efficiency Diodes ROHS | C781168 | F2N | Box-packed | 1.15V@300A | 500uA@600V | 55ns | 1 pair of common cathodes | 300A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF400K04F3 | Yangzhou Yangjie Elec Tech | 1.1V@200A 45ns 1 pair of common cathodes 200A 400V F3 Fast Recovery / High Efficiency Diodes ROHS | C781174 | F3 | Box-packed | 1.1V@200A | 1mA@400V | 45ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | MUR415G | onsemi | 890mV@4A 35ns Independent Type 4A 150V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C232643 | DO-201AD | Bag-packed | 890mV@4A | 5uA@150V | 35ns | Independent Type | 4A | -65℃~+175℃@(Tj) | 150V | ||
| Min: 1 Mult: 1 | 0 | 10F60UHF-220HF2L | Jilin Sino-Microelectronics | 1.8V@10A 21ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272462 | TO-220-2 | Tube-packed | 1.8V@10A | 50uA@600V | 21ns | Independent Type | 10A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | 15F120C-220C2L | Jilin Sino-Microelectronics | 3.2V@15A 40ns Independent Type 15A 1.2kV TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272468 | TO-220-2 | Tube-packed | 3.2V@15A | 5uA@1.2kV | 40ns | Independent Type | 15A | -50℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | BYT79-500,127 | WeEn Semiconductors | 1.17V@30A 60ns Independent Type 14A 500V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256430 | TO-220AC | Tube-packed | 1.17V@30A | 5uA@500V | 60ns | Independent Type | 14A | - | 500V | ||
| Min: 1 Mult: 1 | 0 | BYV79E-200,127 | WeEn Semiconductors | 1.2V@50A 20ns Independent Type 14A 200V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256437 | TO-220AC | Tube-packed | 1.2V@50A | 500uA@200V | 20ns | Independent Type | 14A | - | 200V | ||
| Min: 1 Mult: 1 | 0 | BYC8-600 | WeEn Semiconductors | 2V@8A 19ns Independent Type 8A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C10673 | TO-220AC | Tube-packed | 2V@8A | 9uA@600V | 19ns | Independent Type | 8A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | MURS320-E3/57T | Vishay Intertech | 890mV@3A 35ns 3A 200V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C144944 | DO-214AB(SMC) | Tape & Reel (TR) | 890mV@3A | 5uA@200V | 35ns | - | 3A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | QDT8A06S_S2_00001 | PANJIT International | 2.4V@8A 28ns Independent Type 8A 600V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C398881 | TO-252-2 | Tape & Reel (TR) | 2.4V@8A | 1uA@100V | 28ns | Independent Type | 8A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES3CBG | Shikues | 1V@3A 35ns Independent Type 3A 150V SMB Fast Recovery / High Efficiency Diodes ROHS | C434012 | SMB | Tape & Reel (TR) | 1V@3A | 5uA@150V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 10 Mult: 10
Full Reel: 800
| 0 | UF1J_R1_00001 | PANJIT International | 1.7V@1A 100ns 1A 600V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C5221440 | DO-214AA(SMB) | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 100ns | - | 1A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0 | VS-2EQH01HM3/H | Vishay Intertech | 1.05V@2A 23ns 2A 100V DO-219AD Fast Recovery / High Efficiency Diodes ROHS | C5199944 | DO-219AD | Tape & Reel (TR) | 1.05V@2A | 1uA@100V | 23ns | - | 2A | -55℃~+175℃ | 100V | ||
| Min: 1 Mult: 1 | 0 | HFA15TB60PBF | Vishay Intertech | 1.5V@15A 42ns Independent Type 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2640 | TO-220AC | Tube-packed | 1.5V@15A | 1uA@600V | 42ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | LTTH3060PW | Diodes Incorporated | 2.4V@30A 27.8ns Independent Type 30A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C388237 | TO-247-2 | Tube-packed | 2.4V@30A | 100uA@600V | 27.8ns | Independent Type | 30A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | US2K | Shandong Jingdao Microelectronics | 1.65V@2A 75ns Independent Type 2A 800V SMA Fast Recovery / High Efficiency Diodes ROHS | C437792 | SMA | Tape & Reel (TR) | 1.65V@2A | 5uA@800V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1 | 0 | LQA06T300 | POWER INTEGRATIONS | 1.9V@6A 11.5ns 6A 300V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568325 | TO-220AC | Tube-packed | 1.9V@6A | 25uA@300V | 11.5ns | - | 6A | - | 300V |