Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | F1JF | Yangzhou Yangjie Elec Tech | SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C17557225 | SMAF(DO-214AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DPG20C200PN | Littelfuse/IXYS | 1.27V@10A 35ns 1 pair of common cathodes 10A 200V TO-220ABFP Fast Recovery / High Efficiency Diodes ROHS | C17356259 | TO-220ABFP | Tube-packed | 1.27V@10A | 1uA@200V | 35ns | 1 pair of common cathodes | 10A | -55℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | H1KF | Yangzhou Yangjie Elec Tech | SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C17441920 | SMAF(DO-214AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | GR2JA | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C17537735 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DPF80C200HB | Littelfuse/IXYS | 1.22V@40A 35ns 1 pair of common cathodes 40A 200V TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C17581482 | TO-247AD | Tube-packed | 1.22V@40A | 1uA@200V | 35ns | 1 pair of common cathodes | 40A | -55℃~+150℃ | 200V | ||
| Min: 1 Mult: 1 | 0 | DPG60C400QB | Littelfuse/IXYS | 1.41V@30A 45ns 1 pair of common cathodes 30A 400V TO-3P Fast Recovery / High Efficiency Diodes ROHS | C17336186 | TO-3P | Tube-packed | 1.41V@30A | 1uA@400V | 45ns | 1 pair of common cathodes | 30A | -55℃~+175℃ | 400V | ||
| Min: 1 Mult: 1 | 0 | DSEP29-06AS-TUB | Littelfuse/IXYS | 1.94V@30A 35ns 600V TO-263AA Fast Recovery / High Efficiency Diodes ROHS | C17221834 | TO-263AA | Tube-packed | 1.94V@30A | 250uA@600V | 35ns | - | - | -55℃~+175℃ | 600V | ||
| Min: 50 Mult: 50
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LS4148_R1_100A2 | PANJIT International | MELF Fast Recovery / High Efficiency Diodes ROHS | C5118949 | MELF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| ER302_AY_10001 | PANJIT International | 950mV@3A 35ns Independent Type 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C403904 | DO-201AD | Box-packed | 950mV@3A | 1uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10 | 0
View marketplace suppliers’ inventory
| ER102_AY_100A1 | PANJIT International | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5118930 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| US1M_R2_00101 | PANJIT International | SMA Fast Recovery / High Efficiency Diodes ROHS | C5118917 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| ES1JF-LE_R1_00001 | PANJIT International | SMAF-1 Fast Recovery / High Efficiency Diodes ROHS | C5142156 | SMAF-1 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DPF60C300HB | Littelfuse/IXYS | 1.16V@30A 55ns 1 pair of common cathodes 30A 300V TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C17586931 | TO-247AD | Tube-packed | 1.16V@30A | 5uA@300V | 55ns | 1 pair of common cathodes | 30A | -55℃~+175℃ | 300V | ||
| Min: 1 Mult: 1 | 0 | UFT800J | (DIOTEC) | 1.75V@8A 35ns 8A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C5240508 | TO-220AC-2 | Tube-packed | 1.75V@8A | 5uA@600V | 35ns | - | 8A | -50℃~+150℃ | 600V | ||
| Min: 10 Mult: 10
Full Reel: 800
| 0 | UF1J_R1_00001 | PANJIT International | 1.7V@1A 100ns 1A 600V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C5221440 | DO-214AA(SMB) | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 100ns | - | 1A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0 | VS-2EQH01HM3/H | Vishay Intertech | 1.05V@2A 23ns 2A 100V DO-219AD Fast Recovery / High Efficiency Diodes ROHS | C5199944 | DO-219AD | Tape & Reel (TR) | 1.05V@2A | 1uA@100V | 23ns | - | 2A | -55℃~+175℃ | 100V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| SURA8260T3G | onsemi | 1.45V@2A 75ns 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C604738 | SMA | Tape & Reel (TR) | 1.45V@2A | 5uA@600V | 75ns | - | 2A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NRVUS110VT3G | onsemi | 875mV@1A 35ns 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C604315 | SMB | Tape & Reel (TR) | 875mV@1A | 2uA@100V | 35ns | - | 2A | -65℃~+175℃ | 100V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2JA | onsemi | 1.7V@1.5A 75ns 1.5A 600V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C604320 | DO-214AC | Tape & Reel (TR) | 1.7V@1.5A | 5uA@600V | 75ns | - | 1.5A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVHPRS1BFA | onsemi | 1.3V@800mA 150ns Independent Type 800mA 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C893725 | SOD-123FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@100V | 150ns | Independent Type | 800mA | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| NRVHP420MFDWFT1G | onsemi | 960mV@6A 20ns 2 independent 2A 200V DFN-8(5x6) Fast Recovery / High Efficiency Diodes ROHS | C900227 | DFN-8(5x6) | Tape & Reel (TR) | 960mV@6A | 500nA@200V | 20ns | 2 independent | 2A | -55℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVUD340T4G-VF01 | onsemi | 1.15V@3A 50ns Independent Type 3A 400V DPAK Fast Recovery / High Efficiency Diodes ROHS | C905011 | DPAK | Tape & Reel (TR) | 1.15V@3A | 5uA@400V | 50ns | Independent Type | 3A | -55℃~+175℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | RGF1D | onsemi | 1.3V@1A 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896144 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | - | - | 1A | -65℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| NRVHP820MFDWFT1G | onsemi | 920mV@8A 24ns 2 independent 4A 200V DFN-8(5x6) Fast Recovery / High Efficiency Diodes ROHS | C900228 | DFN-8(5x6) | Tape & Reel (TR) | 920mV@8A | 500nA@200V | 24ns | 2 independent | 4A | -55℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2AA | onsemi | 1V@1.5A 1.5A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896137 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@50V | - | - | 1.5A | -55℃~+150℃ | 50V |