Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
5380
(0+5380+0)In Stock | ES3D | XUMAO | 950mV@3A 35ns 3A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C22448071 | SMB | Tape & Reel (TR) | 950mV@3A | 5uA@200V | 35ns | 3A | 200V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5374
(2415+2959+0)In Stock
View marketplace suppliers’ inventory
| RS1006FL_R1_00001 | PANJIT International | 1.3V@1A 250ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C282374 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 1uA@600V | 250ns | 1A | 600V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 7500
|
5373
(0+5373+0)In Stock | US1MU | DIYI Elec Tech | 1.7V 75ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C5159280 | SMA | Tape & Reel (TR) | 1.7V | 5uA | 75ns | 1A | 1kV | - | -55℃~+150℃ | ||
| Min: 20 Mult: 20 |
5369
(4908+461+0)In Stock
View marketplace suppliers’ inventory
| UF1010GP_AY_00001 | PANJIT International | 1.32V@500mA 75ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C3001857 | DO-41 | Tape & Reel (TR) | 1.32V@500mA | 10uA@1kV | 75ns | 1A | 1kV | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5367
(5365+2+0)In Stock
View marketplace suppliers’ inventory
| STTH2R02A | STMicroelectronics | 890mV@2A 30ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C81455 | SMA | Tape & Reel (TR) | 890mV@2A | 3uA@200V | 30ns | 2A | 200V | Independent Type | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
5354
(4754+600+0)In Stock | RS2MA | FUXINSEMI | 1.3V@2A 500ns Independent Type 2A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C918189 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | 2A | 1kV | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5354
(5304+50+0)In Stock | US1AL | Jiangsu Changjing Electronics Technology Co., Ltd. | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5293943 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5335
(1096+4239+0)In Stock | ES2DF | YFW | 950mV@2A 30ns Independent Type 2A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2898349 | SMAF | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 30ns | 2A | 200V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
5294
(4894+400+0)In Stock | ES1G | GOODWORK | 1.25V@1A 35ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C908654 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | 1A | 400V | Independent Type | -65℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5278
(0+5278+0)In Stock | ES3JB | MSKSEMI | 1.7V@3A 35ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C5343323 | SMB | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | 3A | 600V | Independent Type | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5276
(5276+0+0)In Stock | ES5BB | Shandong Jingdao Microelectronics | 1V@5A 35ns Independent Type 5A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C437857 | SMB | Tape & Reel (TR) | 1V@5A | 5uA@100V | 35ns | 5A | 100V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5275
(5275+0+0)In Stock | ES2JF | Shandong Jingdao Microelectronics | 1.68V@2A 35ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C108818 | SMAF | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | 2A | 600V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5270
(0+5270+0)In Stock | ES5J | SUNMATE Elec | 1.7V 35ns 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C5155178 | SMC | Tape & Reel (TR) | 1.7V | 5uA@1kV | 35ns | 5A | 600V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5260
(0+5260+0)In Stock | GR1M | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@1A 500ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2944231 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | 1kV | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20 |
5240
(0+5240+0)In Stock | HER104 | LangJie | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C7450413 | DO-41 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5228
(5225+3+0)In Stock | ES1DB | Yangzhou Yangjie Elec Tech | 950mV@1A 35ns Independent Type 1A 200V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961780 | SMB(DO-214AA) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | 1A | 200V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5220
(0+5220+0)In Stock | ES3JB | SUNMATE Elec | 1.7V 35ns 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C5155177 | SMB | Tape & Reel (TR) | 1.7V | 5uA@1kV | 35ns | 3A | 600V | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
5209
(5021+188+0)In Stock | RS1D | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C472689 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | 1A | 200V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
5200
(0+5200+0)In Stock | RS1J | FOSAN | 1A SMA Fast Recovery / High Efficiency Diodes ROHS | C5441166 | SMA | Tape & Reel (TR) | - | - | - | 1A | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5182
(2862+2320+0)In Stock | RS2G(SMB) | TWGMC | 1.3V@2A 150ns Independent Type 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C4154914 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA | 150ns | 2A | 400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5177
(5159+18+0)In Stock | ER3M-TP | MCC(Micro Commercial Components) | 1.7V@3A 75ns 3A 1kV DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C668919 | DO-214AB(SMC) | Tape & Reel (TR) | 1.7V@3A | 5uA@1kV | 75ns | 3A | 1kV | - | -50℃~+175℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
5165
(4617+548+0)In Stock | ES1JF | JUXING | 1.65V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C3011115 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 35ns | 1A | 600V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5163
(2553+2610+0)In Stock | RS3G-B | AnBon | 1.3V@3A 150ns Independent Type 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C397664 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | 3A | 400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5160
(3010+2150+0)In Stock | ER3GC | DIYI Elec Tech | 1.3V 35ns 3A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C5159256 | SMC | Tape & Reel (TR) | 1.3V | 3uA | 35ns | 3A | 400V | - | -55℃~+150℃ | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
5142
(4002+1140+0)In Stock | US1M | JUXING | 1.65V 75ns Independent Type 1A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C3033285 | DO-214AC(SMA) | Tape & Reel (TR) | 1.65V | 5uA | 75ns | 1A | 1kV | Independent Type | -55℃~+150℃ |