Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
5960
(0+0+5960)In Stock | GR1M | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@1A 500ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2944231 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5960
(0+0+5960)In Stock | HS1ML | FUXINSEMI | SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C19631988 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5940
(0+0+5940)In Stock | US3M | XUMAO | 1.7V@3A 75ns 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C22448067 | SMB | Tape & Reel (TR) | 1.7V@3A | 5uA@1000V | 75ns | - | 3A | - | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5940
(0+0+5940)In Stock | ES2JA | ZHIDE | SMA Fast Recovery / High Efficiency Diodes ROHS | C5161819 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
5924
(0+5924+0)In Stock | RHRP30120 | onsemi | 3.2V@30A 85ns Independent Type 30A 1.2kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C11752 | TO-220AC | Tube-packed | 3.2V@30A | 250uA@1.2kV | 85ns | Independent Type | 30A | -65℃~+175℃@(Tj) | 1.2kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5916
(0+5916+0)In Stock | US1AF | Shandong Jingdao Microelectronics | 1V@1A 50ns Independent Type 1A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437772 | SMAF | Tape & Reel (TR) | 1V@1A | 5uA@50V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5907
(0+3097+2810)In Stock | RS3G-B | AnBon | 1.3V@3A 150ns Independent Type 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C397664 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
5905
(0+4041+1864)In Stock
View marketplace suppliers’ inventory
| RHRP15120 | onsemi | 3.2V@15A 75ns Independent Type 15A 1.2kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C11771 | TO-220AC-2 | Tube-packed | 3.2V@15A | 100uA@1.2kV | 75ns | Independent Type | 15A | -65℃~+175℃@(Tj) | 1.2kV | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
5900
(0+5900+0)In Stock | ES1DW | JUXING | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C22440660 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5897
(0+5897+0)In Stock | US5JC | Foshan Blue Rocket Elec | 1.65V@5A 75ns Independent Type 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C2900715 | SMC | Tape & Reel (TR) | 1.65V@5A | 5uA@600V | 75ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5875
(0+5855+20)In Stock | UG2G | Yangzhou Yangjie Elec Tech | 1.25V@2A 25ns Independent Type 2A 400V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961905 | SMB(DO-214AA) | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 25ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20 |
5840
(0+560+5280)In Stock | FR154 | LangJie | 1.3V@1.5A 150ns Independent Type 1.5A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C7450322 | DO-15 | Box-packed | 1.3V@1.5A | - | 150ns | Independent Type | 1.5A | - | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5840
(0+2290+3550)In Stock | US1D | LGE | DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C330231 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5832
(0+4362+1470)In Stock | US3MB | MDD(Microdiode Semiconductor) | 1.68V@3A 75ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C64967 | SMB | Tape & Reel (TR) | 1.68V@3A | 5uA@1kV | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5826
(0+2838+2988)In Stock | ES1D | YONGYUTAI | 1V@1A 35ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C2909970 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
5789
(0+5742+47)In Stock | US1D | Shandong Jingdao Microelectronics | 1V@1A 50ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C437788 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20 |
5780
(0+5780+0)In Stock | SF28 | MDD(Microdiode Semiconductor) | 1.7V@2A 35ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C3092 | DO-15 | Tape & Reel (TR) | 1.7V@2A | 5uA@400V | 35ns | - | 2A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5766
(0+5761+5)In Stock | MURS360B | Yangzhou Yangjie Elec Tech | 1.25V@3A 50ns Independent Type 3A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C698753 | SMB(DO-214AA) | Tape & Reel (TR) | 1.25V@3A | 5uA@600V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5740
(0+0+5740)In Stock | ES2J | SUNMATE Elec | 1.7V 35ns 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C5155176 | SMB | Tape & Reel (TR) | 1.7V | 5uA@1kV | 35ns | - | 2A | - | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5724
(0+5724+0)In Stock | 1N4148WF | Shandong Jingdao Microelectronics | 1.25V@150mA 4ns 150mA 75V SOD-323FLW Fast Recovery / High Efficiency Diodes ROHS | C7528261 | SOD-323FLW | Tape & Reel (TR) | 1.25V@150mA | 50uA@75V | 4ns | - | 150mA | -55℃~+150℃@(Tj) | 75V | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
5717
(0+2143+3574)In Stock
View marketplace suppliers’ inventory
| US1MHE3_A/H | Vishay Intertech | 1.7V@1A 75ns 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C413446 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 10uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
5704
(0+5704+0)In Stock | ES1D | hongjiacheng | 1V@1A 35ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199158 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 2uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃ | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
5682
(0+5433+249)In Stock | ES2G | JUXING | 1.25V@2A 35ns 2A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C3011096 | DO-214AC(SMA) | Tape & Reel (TR) | 1.25V@2A | 5uA | 35ns | - | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5651
(0+0+5651)In Stock | US5BC | SUNMATE Elec | 1V@5A 50ns 5A 100V SMC Fast Recovery / High Efficiency Diodes ROHS | C5338473 | SMC | Tape & Reel (TR) | 1V@5A | 10uA@100V | 50ns | - | 5A | - | 100V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5650
(0+0+5650)In Stock | RS2MF | MSKSEMI | 1.3V@2A 500ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C5359898 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -65℃~+150℃ | 1kV |