Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | UF1606CT | PANJIT International | 1.7V@8A 100ns 1 pair of common cathodes 8A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C305236 | TO-220AB-3 | Tube-packed | 1.7V@8A | 1uA@600V | 100ns | 1 pair of common cathodes | 8A | -65℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH20002TV1 | STMicroelectronics | 1.2V@200A 41ns 2 independent 120A 200V ISOTOP Fast Recovery / High Efficiency Diodes ROHS | C435953 | ISOTOP | Tube-packed | 1.2V@200A | 100uA@200V | 41ns | 2 independent | 120A | - | 200V | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES3J | Diodes Incorporated | 1.3V@3A 35ns 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C388249 | SMC | Tape & Reel (TR) | 1.3V@3A | 10uA@600V | 35ns | - | 3A | -55℃~+150℃@(Tj) | 600V | |||
Min: 5 Mult: 5
Full Reel: 1800
| 0 | ES1C-E3/61T | Vishay Intertech | 920mV@1A 25ns Independent Type 1A 150V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C511014 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 5uA@150V | 25ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 150V | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | US1GL | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.4V@1A 50ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C492893 | SOD-123FL | Tape & Reel (TR) | 1.4V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1 | 0 | ER1006CT_T0_00001 | PANJIT International | 1.3V@5A 35ns 10A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C391481 | TO-220AB-3 | Tube-packed | 1.3V@5A | - | 35ns | - | 10A | - | 600V | |||
Min: 1 Mult: 1 | 0 | ER308_AY_10001 | PANJIT International | 2.5V@3A 35ns Independent Type 3A 800V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C391488 | DO-201AD | Box-packed | 2.5V@3A | 1uA@800V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 800V | |||
Min: 10 Mult: 10
Full Reel: 1800
| 0 | ES1C_R1_00001 | PANJIT International | 950mV@1A 35ns Independent Type 1A 150V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C391495 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 1uA@150V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 150V | |||
Min: 10 Mult: 10
Full Reel: 1800
| 0 | RS1G_R1_00001 | PANJIT International | 1.3V@1A 150ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C391672 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 1uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 10 Mult: 10 | 0 | UF1010_AY_10001 | PANJIT International | 1.7V@1A 100ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C391743 | DO-41 | Box-packed | 1.7V@1A | 1uA@1kV | 100ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UD1006FR-H | onsemi | 1.1V@10A 100ns Independent Type 10A 600V TO-220-2-FS Fast Recovery / High Efficiency Diodes ROHS | C604830 | TO-220-2-FS | Tube-packed | 1.1V@10A | 100uA@600V | 100ns | Independent Type | 10A | - | 600V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| SURA8260T3G | onsemi | 1.45V@2A 75ns 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C604738 | SMA | Tape & Reel (TR) | 1.45V@2A | 5uA@600V | 75ns | - | 2A | -65℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURHD8560W1T4G | onsemi | 2.7V@5A 60ns Independent Type 5A 600V DPAK Fast Recovery / High Efficiency Diodes ROHS | C604739 | DPAK | Tape & Reel (TR) | 2.7V@5A | 10uA@600V | 60ns | Independent Type | 5A | -65℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | KIA15TB60DP | KIA Semicon Tech | 1.4V@15A 40ns Independent Type 15A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C176882 | TO-220AC-2 | Tube-packed | 1.4V@15A | 20uA@600V | 40ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | BYW29ED-200,118 | WeEn Semiconductors | 1.1V@20A 20ns Independent Type 8A 200V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C256460 | TO-252-2 | Tape & Reel (TR) | 1.1V@20A | 2uA@200V | 20ns | Independent Type | 8A | - | 200V | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | AU1PMHM3/84A | Vishay Intertech | 1.85V@1A 75ns 1A 1kV DO-220AA Fast Recovery / High Efficiency Diodes ROHS | C241927 | DO-220AA | Tape & Reel (TR) | 1.85V@1A | 1uA@1kV | 75ns | - | 1A | -55℃~+175℃@(Tj) | 1kV | |||
Min: 1 Mult: 1 | 0 | BYT79-500,127 | WeEn Semiconductors | 1.17V@30A 60ns Independent Type 14A 500V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256430 | TO-220AC | Tube-packed | 1.17V@30A | 5uA@500V | 60ns | Independent Type | 14A | - | 500V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MURD620CTG | onsemi | 1V@3A 35ns 1 pair of common cathodes 3A 200V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C115119 | TO-252-2 | Tube-packed | 1V@3A | 5uA@200V | 35ns | 1 pair of common cathodes | 3A | -65℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1 | 0 | BYC8-600 | WeEn Semiconductors | 2V@8A 19ns Independent Type 8A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C10673 | TO-220AC | Tube-packed | 2V@8A | 9uA@600V | 19ns | Independent Type | 8A | - | 600V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RHRP860-F085 | onsemi | 2.1V@8A 35ns Independent Type 8A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C398046 | TO-220AC-2 | Tube-packed | 2.1V@8A | 100uA@600V | 35ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 600V | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES3D-C | AnBon | 950mV@3A 35ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C397666 | SMC | Tape & Reel (TR) | 950mV@3A | 5uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1 | 0 | VS-HFA04TB60SPBF | Vishay Intertech | 1.8V@8A 28ns Independent Type 4A 600V TO-263-2 Fast Recovery / High Efficiency Diodes ROHS | C145311 | TO-263-2 | Tube-packed | 1.8V@8A | 170nA@600V | 28ns | Independent Type | 4A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | MUR2X120A02 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21563078 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MUR30060CT | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21563079 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MURTA500120 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21563084 | - | Bag-packed | - | - | - | - | - | - | - |