Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
5380
(0+2360+3020)In Stock | ES8J | JUXING | 1.7V@8A 35ns Independent Type 8A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C5365404 | SMC | Tape & Reel (TR) | 1.7V@8A | 10uA@600V | 35ns | Independent Type | 8A | -55℃~+150℃ | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
5380
(0+5331+49)In Stock | US1G | Shandong Jingdao Microelectronics | 1.3V@1A 50ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C383015 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5350
(0+0+5350)In Stock | ES5J | SUNMATE Elec | 1.7V 35ns 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C5155178 | SMC | Tape & Reel (TR) | 1.7V | 5uA@1kV | 35ns | - | 5A | - | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5346
(0+5270+76)In Stock | ES1GW | YFW | 1.25V@1A 35ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2898599 | SOD-123FL | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5341
(0+5341+0)In Stock | U1M | LGE | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2940189 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5332
(0+5332+0)In Stock | ES3D | Yangzhou Yangjie Elec Tech | 950mV@3A 35ns Independent Type 3A 200V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C698729 | SMC(DO-214AB) | Tape & Reel (TR) | 950mV@3A | 5uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 6000
|
5328
(0+0+5328)In Stock
View marketplace suppliers’ inventory
| STTH1R04QRL | STMicroelectronics | 1.5V@1A 30ns Independent Type 1A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2917586 | DO-15 | Tape & Reel (TR) | 1.5V@1A | 5uA@400V | 30ns | Independent Type | 1A | - | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5320
(0+3000+2320)In Stock | RS2G(SMB) | TWGMC | SMB Fast Recovery / High Efficiency Diodes ROHS | C4154914 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5307
(0+2445+2862)In Stock
View marketplace suppliers’ inventory
| RS3AB-13-F | Diodes Incorporated | 1.3V@3A 150ns 3A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C460929 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@50V | 150ns | - | 3A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5306
(0+5306+0)In Stock
View marketplace suppliers’ inventory
| STTH1R06A | STMicroelectronics | 1.7V@1A 30ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C13337 | SMA | Tape & Reel (TR) | 1.7V@1A | 10uA@600V | 30ns | - | 1A | - | 600V | ||
| Min: 5 Mult: 5 |
5292
(0+2831+2461)In Stock | MUR160 | LGE | 1.25V@1A 50ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2940198 | DO-41 | Box-packed | 1.25V@1A | 5uA@600V | 50ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
5283
(0+3899+1384)In Stock
View marketplace suppliers’ inventory
| ES1D_R1_00001 | PANJIT International | 950mV@1A 35ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C313141 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 1uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5278
(0+0+5278)In Stock | ES3JB | MSKSEMI | 1.7V@3A 35ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C5343323 | SMB | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | Independent Type | 3A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5278
(0+0+5278)In Stock | ES1G | LGE | 1.25V@1A 35ns 1A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C330476 | SMB | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5257
(0+5027+230)In Stock | RS1J | LGE | 1.3V@1A 250ns 1A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C330225 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5251
(0+2110+3141)In Stock | RS3MB | SUNMATE Elec | 1.3V 500ns 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C5155173 | SMB | Tape & Reel (TR) | 1.3V | 5uA@1kV | 500ns | - | 3A | - | 1kV | ||
| Min: 20 Mult: 20 |
5251
(0+5243+8)In Stock | HER108 | MDD(Microdiode Semiconductor) | 1.7V@1A 70ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C503813 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 70ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5245
(0+5239+6)In Stock | ES2GA | Yangzhou Yangjie Elec Tech | 1.3V@2A 35ns Independent Type 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C698725 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5220
(0+0+5220)In Stock | ES3JB | SUNMATE Elec | 1.7V 35ns 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C5155177 | SMB | Tape & Reel (TR) | 1.7V | 5uA@1kV | 35ns | - | 3A | - | 600V | ||
| Min: 5 Mult: 5 |
5205
(0+4480+725)In Stock | MUR1060 | JUXING | 1.7V@10A 35ns 10A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5365414 | ITO-220AC | Tube-packed | 1.7V@10A | 10uA@600V | 35ns | - | 10A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
5200
(0+0+5200)In Stock | RS1J | FOSAN | 1A SMA Fast Recovery / High Efficiency Diodes ROHS | C5441166 | SMA | Tape & Reel (TR) | - | - | - | - | 1A | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5198
(0+1+5197)In Stock | RS2M-SMB | GOODWORK | 1.3V@2A 500ns Independent Type 2A 1kV SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C908427 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5179
(20+3724+1435)In Stock | ES1002FL_R1_00001 | PANJIT International | 950mV@1A 35ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C282287 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 500nA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5175
(0+0+5175)In Stock | ES2D-SMAG | MDD(Microdiode Semiconductor) | 1V@2A 35ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C364267 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5166
(0+5166+0)In Stock | MURS160B | Yangzhou Yangjie Elec Tech | 1.25V@1A 50ns Independent Type 1A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C698750 | SMB(DO-214AA) | Tape & Reel (TR) | 1.25V@1A | 5uA@600V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V |