Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 10000
|
5165
(0+4517+648)In Stock | ES1JF | JUXING | 1.65V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C3011115 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5160
(0+3010+2150)In Stock | ER3GC | DIYI Elec Tech | 1.3V 35ns 3A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C5159256 | SMC | Tape & Reel (TR) | 1.3V | 3uA | 35ns | - | 3A | -55℃~+150℃ | 400V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5154
(0+5154+0)In Stock | US2MA | ElecSuper | 1.7V 75ns Independent Type 2A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C5334056 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V | 2uA | 75ns | Independent Type | 2A | - | 1kV | ||
| Min: 50 Mult: 50 |
5150
(0+0+5150)In Stock | FR107 | GOODWORK | 1.3V@1A 500ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C22463603 | DO-41 | Box-packed | 1.3V@1A | 5uA@1000V | 500ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5133
(0+4924+209)In Stock | RS2MW | Shandong Jingdao Microelectronics | 1.3V@2A 500ns Independent Type 2A 1kV SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C169475 | SOD-123F | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5120
(0+755+4365)In Stock | RS4MBF | Jiangsu Changjing Electronics Technology Co., Ltd. | 500ns 4A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C5293879 | SMBF | Tape & Reel (TR) | - | - | 500ns | - | 4A | - | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5113
(0+5111+2)In Stock | RS2M | LGE | 1.3V@2A 500ns 2A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C330227 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | - | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5078
(0+778+4300)In Stock | ES2J | RUILON(Shenzhen Ruilongyuan Elec) | 1.7V@1A 35ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C2944273 | SMB | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5070
(0+0+5070)In Stock | ES3G(SMC) | TWGMC | SMC Fast Recovery / High Efficiency Diodes ROHS | C4154950 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
5069
(0+5069+0)In Stock
View marketplace suppliers’ inventory
| MUR1620CTG | onsemi | 975mV@8A 35ns 1 pair of common cathodes 8A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C9206 | TO-220AB | Tube-packed | 975mV@8A | 5uA@200V | 35ns | 1 pair of common cathodes | 8A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
5068
(0+5068+0)In Stock
View marketplace suppliers’ inventory
| STTH8S06B-TR | STMicroelectronics | DPAK Fast Recovery / High Efficiency Diodes ROHS | C2682593 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5047
(0+5044+3)In Stock
View marketplace suppliers’ inventory
| STTH112U | STMicroelectronics | 1.9V@1A 75ns Independent Type 1A 1.2kV SMB Fast Recovery / High Efficiency Diodes ROHS | C56792 | SMB | Tape & Reel (TR) | 1.9V@1A | 5uA@1.2kV | 75ns | Independent Type | 1A | - | 1.2kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5044
(0+4388+656)In Stock | ES5J-SMB | GOODWORK | 1.25V@5A 35ns Independent Type 5A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C908659 | SMB(DO-214AA) | Tape & Reel (TR) | 1.25V@5A | 5uA@600V | 35ns | Independent Type | 5A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5025
(0+5016+9)In Stock | US5MC | Shandong Jingdao Microelectronics | 1.65V@5A 75ns Independent Type 5A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C353169 | SMC | Tape & Reel (TR) | 1.65V@5A | 5uA@1kV | 75ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50 |
5020
(0+0+5020)In Stock | FR107 | Changzhou Starsea Elec | 1.3V@1A 500ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C84064 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5010
(0+2620+2390)In Stock | US8DC | Shandong Jingdao Microelectronics | 1V@8A 50ns 8A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C7528259 | SMC | Tape & Reel (TR) | 1V@8A | 10uA@200V | 50ns | - | 8A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5005
(0+4985+20)In Stock | MURS320T3G-MS | MSKSEMI | 950mV@3A 35ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C19272834 | SMC | Tape & Reel (TR) | 950mV@3A | 5uA | 35ns | Independent Type | 3A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5002
(0+0+5002)In Stock | RS3MBF | JUXING | 1.3V@3A 3A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C5365555 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | - | - | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
5000
(0+0+5000)In Stock | US1D | LangJie | DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C7544994 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
5000
(0+0+5000)In Stock | US2MA | JUXING | SMA Fast Recovery / High Efficiency Diodes ROHS | C41368178 | SMA | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
5000
(0+0+5000)In Stock | SROG | EIC Semicon | DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C3015365 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5000
(0+0+5000)In Stock | ES1G | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.3V@1A 35ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C493180 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
5000
(0+0+5000)In Stock | RS1M | LangJie | 1.3V@1A 500ns Independent Type 1A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C7450470 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | - | 500ns | Independent Type | 1A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
5000
(0+0+5000)In Stock | ES1J | LangJie | 1.7V@1A 35ns Independent Type 1A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C7450461 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@1A | - | 35ns | Independent Type | 1A | - | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
5000
(0+0+5000)In Stock | RS1G | LangJie | DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C7544996 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - |