Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
4840
(0+4840+0)In Stock | ES5GBF | JUXING | 1.25V@3A 35ns Independent Type 5A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C3011137 | SMBF | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4837
(0+4837+0)In Stock | RS2M-SMB | GOODWORK | 1.3V@2A 500ns Independent Type 2A 1kV SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C908427 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4836
(4836+0+0)In Stock | ES2G | MDD(Microdiode Semiconductor) | 1.25V@2A 35ns Independent Type 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C49264 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
4834
(289+4545+0)In Stock | RS1G | TWGMC | 1.3V@1A 150ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C727093 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4833
(0+4833+0)In Stock | ES2E | NH | 1.25V@2A 35ns 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C7427714 | SMA | Tape & Reel (TR) | 1.25V@2A | - | 35ns | - | 2A | - | 400V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4810
(0+4810+0)In Stock | ES3JBF | YFW | 1.65V 35ns 3A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C5763653 | SMBF | Tape & Reel (TR) | 1.65V | 5uA | 35ns | - | 3A | - | 600V | ||
| Min: 5 Mult: 5
Full Reel: 6000
|
4803
(0+4803+0)In Stock
View marketplace suppliers’ inventory
| STTH1R04QRL | STMicroelectronics | 1.5V@1A 30ns Independent Type 1A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2917586 | DO-15 | Tape & Reel (TR) | 1.5V@1A | 5uA@400V | 30ns | Independent Type | 1A | - | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4802
(502+4300+0)In Stock | ES2J | RUILON(Shenzhen Ruilongyuan Elec) | 1.7V@1A 35ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C2944273 | SMB | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4800
(0+4800+0)In Stock | RS2MF | NH | 1.3V@2A 500ns 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C7427802 | SMAF | Tape & Reel (TR) | 1.3V@2A | - | 500ns | - | 2A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4800
(0+4800+0)In Stock | RS1MF | NH | 1.3V@1A 500ns 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C7427800 | SMAF | Tape & Reel (TR) | 1.3V@1A | - | 500ns | - | 1A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4800
(0+4800+0)In Stock | RS1D | BORN | SMA Fast Recovery / High Efficiency Diodes ROHS | C29781456 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4800
(0+4800+0)In Stock | US1K | DOWO | SMA Fast Recovery / High Efficiency Diodes ROHS | C22374733 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4789
(4549+240+0)In Stock | ES3M | LGE | 1.7V@3A 75ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C330480 | SMB | Tape & Reel (TR) | 1.7V@3A | 10uA@1kV | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4788
(2848+1940+0)In Stock | ER5JC | DIYI Elec Tech | 1.7V 35ns 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C5159272 | SMC | Tape & Reel (TR) | 1.7V | 3uA | 35ns | - | 5A | -55℃~+150℃ | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4780
(0+4780+0)In Stock | US2J | BORN | SMA Fast Recovery / High Efficiency Diodes ROHS | C29781463 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4767
(1801+2966+0)In Stock
View marketplace suppliers’ inventory
| RFU02VSM8STR | ROHM Semicon | 2.2V@200mA 20ns Independent Type 200mA 800V TUMD2SM Fast Recovery / High Efficiency Diodes ROHS | C919450 | TUMD2SM | Tape & Reel (TR) | 2.2V@200mA | 10nA@600V | 20ns | Independent Type | 200mA | - | 800V | ||
| Min: 20 Mult: 20 |
4760
(4680+80+0)In Stock | FR207G | YFW | 1.28V@2A 500ns Independent Type 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2898375 | DO-15 | Box-packed | 1.28V@2A | 10uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50 |
4757
(4757+0+0)In Stock | FR107 | NH | 1.3V@1A 500ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C7427794 | DO-41 | Box-packed | 1.3V@1A | - | 500ns | - | 1A | - | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4756
(2076+2680+0)In Stock | SF1002DS | JUXING | 1V@10A 35ns 10A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C3011034 | TO-252 | Tape & Reel (TR) | 1V@10A | 1uA@200V | 35ns | - | 10A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4750
(0+4750+0)In Stock | RS2M | BORN | SMA Fast Recovery / High Efficiency Diodes ROHS | C29781461 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4750
(0+4750+0)In Stock | US1AG | Shikues | 1V@1A 50ns Independent Type 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C5337137 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@50V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4750
(0+4750+0)In Stock | US2M | Foshan Blue Rocket Elec | 1.65V@1A 75ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C22435012 | SMA | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4740
(0+4740+0)In Stock
View marketplace suppliers’ inventory
| PG104R_AY_10001 | PANJIT International | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C20616390 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4738
(4699+39+0)In Stock | ES1JS | Shandong Jingdao Microelectronics | 1.7V@500mA 50ns Independent Type 500mA 600V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C108814 | SOD-123F | Tape & Reel (TR) | 1.7V@500mA | 1uA@600V | 50ns | Independent Type | 500mA | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4735
(4735+0+0)In Stock | RS1MF | Foshan Blue Rocket Elec | 1.3V@1A 500ns Independent Type 1A 1kV DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C2900692 | DO-214AD | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV |