Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
4721
(1726+2995+0)In Stock | MURS120 | LGE | 875mV@1A 25ns Independent Type 1A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C5186483 | SMB | Tape & Reel (TR) | 875mV@1A | 2uA@200V | 25ns | Independent Type | 1A | -65℃~+150℃ | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4720
(1740+2980+0)In Stock | RS2MB | LangJie | 1.3V@2A 500ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C7450511 | SMB | Tape & Reel (TR) | 1.3V@2A | - | 500ns | Independent Type | 2A | - | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4710
(4480+230+0)In Stock | RS1J | LGE | 1.3V@1A 250ns Independent Type 1A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C330225 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 |
4700
(0+4700+0)In Stock | HER107 | LangJie | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C7544976 | DO-41 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4700
(0+4700+0)In Stock | ES2JW | FUXINSEMI | SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C19188719 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4691
(4691+0+0)In Stock | US1K | LGE | 75ns Independent Type 1A 800V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C2940190 | DO-214AC(SMA) | Tape & Reel (TR) | - | 5uA@800V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4684
(4683+1+0)In Stock | US2G | Shandong Jingdao Microelectronics | 1.3V@2A 50ns Independent Type 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C123952 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4682
(4672+10+0)In Stock | ES1B | MDD(Microdiode Semiconductor) | 1V@1A 35ns Independent Type 1A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993199 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@100V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4660
(0+4660+0)In Stock | US2D | Foshan Blue Rocket Elec | 1V@2A 50ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C2900674 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4650
(0+4650+0)In Stock | RS2MBF | Shikues | 1.3V@2A 500ns Independent Type 2A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C5341733 | SMBF | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4650
(0+4650+0)In Stock | ES2J | YONGYUTAI | 1.68V@2A 35ns Independent Type 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C5338319 | SMA | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4640
(0+4640+0)In Stock | ES2J | SUNMATE Elec | 1.7V 35ns 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C5155176 | SMB | Tape & Reel (TR) | 1.7V | 5uA@1kV | 35ns | - | 2A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4613
(2978+1635+0)In Stock | ES5JC | Shandong Jingdao Microelectronics | 1.68V@5A 35ns Independent Type 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C128706 | SMC | Tape & Reel (TR) | 1.68V@5A | 5uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4610
(4607+3+0)In Stock | HS1B | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C211749 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
4604
(4604+0+0)In Stock | FR104 | NH | 1.3V@1A 150ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C7427793 | DO-41 | Box-packed | 1.3V@1A | - | 150ns | - | 1A | - | 400V | ||
| Min: 1 Mult: 1 |
4600
(0+4600+0)In Stock | BYT28X-500Q | WeEn Semiconductors | 1.05V@5A 28ns 1 pair of common cathodes 10A 500V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C602648 | TO-220F | Tube-packed | 1.05V@5A | 2uA@500V | 28ns | 1 pair of common cathodes | 10A | - | 500V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4597
(4597+0+0)In Stock | RS1K | Shandong Jingdao Microelectronics | 1.3V@1A 500ns Independent Type 1A 800V SMA Fast Recovery / High Efficiency Diodes ROHS | C437734 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4589
(138+4451+0)In Stock | ES1G | MDD(Microdiode Semiconductor) | 1.25V@1A 35ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C472688 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4580
(2370+2210+0)In Stock | US8DC | Shandong Jingdao Microelectronics | 1V@8A 50ns 8A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C7528259 | SMC | Tape & Reel (TR) | 1V@8A | 10uA@200V | 50ns | - | 8A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4575
(2075+2500+0)In Stock | NRVUS240VT3G | onsemi | 1.3V@2A 65ns 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C604318 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 65ns | - | 2A | -65℃~+175℃ | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4565
(3655+910+0)In Stock | S3MC | LangJie | 1.1V@3A Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C7450541 | SMC | Tape & Reel (TR) | 1.1V@3A | - | - | Independent Type | 3A | - | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4565
(4565+0+0)In Stock | US3GBF | Shandong Jingdao Microelectronics | 1.3V@3A 50ns Independent Type 3A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C128739 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4563
(4563+0+0)In Stock | US3JBF | Shandong Jingdao Microelectronics | 1.68V@3A 75ns Independent Type 3A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C128740 | SMBF | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4558
(4558+0+0)In Stock | RS2M | High Diode | 1.3V@2A 500ns Independent Type 2A 1kV SMAG Fast Recovery / High Efficiency Diodes ROHS | C466508 | SMAG | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
4554
(4554+0+0)In Stock | FFH60UP60S | onsemi | 1.4V@60A 60ns Independent Type 60A 600V TO-247-2LD Fast Recovery / High Efficiency Diodes ROHS | C605072 | TO-247-2LD | Tube-packed | 1.4V@60A | 100uA@600V | 60ns | Independent Type | 60A | -65℃~+175℃@(Tj) | 600V |