Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
4945
(0+4945+0)In Stock | RS1GB-13-F | Diodes Incorporated | 1.3V@1A 150ns 1A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C150440 | SMB | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | - | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4940
(0+0+4940)In Stock | ES2GBF | JUXING | 1.25V@2A 35ns 2A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C5365382 | SMBF | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | - | 2A | -55℃~+150℃ | 400V | ||
| Min: 20 Mult: 20 |
4939
(0+0+4939)In Stock | HER107 | SUNMATE Elec | 1.7V@1A 75ns 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5338394 | DO-41 | Box-packed | 1.7V@1A | 5uA@800V | 75ns | - | 1A | - | 800V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4937
(0+4937+0)In Stock | RS3MA | ZHIDE | 1.3V@3A 500ns 3A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2917839 | SMA | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | - | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4936
(0+4926+10)In Stock | ES1D | LGE | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C330235 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4930
(10+0+4920)In Stock | US2M | High Diode | SMAG Fast Recovery / High Efficiency Diodes ROHS | C466509 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4925
(0+0+4925)In Stock | BYG21K | LGE | 1.6V@1.5A 1.5A 800V SMA Fast Recovery / High Efficiency Diodes ROHS | C19272968 | SMA | Tape & Reel (TR) | 1.6V@1.5A | - | - | - | 1.5A | - | 800V | ||
| Min: 20 Mult: 20 |
4920
(0+0+4920)In Stock | UF4007 | LangJie | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C7544978 | DO-41 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
4920
(0+0+4920)In Stock | FR107 | XUMAO | 1.3V@1A 500ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C36499378 | DO-41 | Box-packed | 1.3V@1A | 5uA@1000V | 500ns | - | 1A | - | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4913
(0+0+4913)In Stock | ES2E | NH | 1.25V@2A 35ns 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C7427714 | SMA | Tape & Reel (TR) | 1.25V@2A | - | 35ns | - | 2A | - | 400V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4908
(0+2178+2730)In Stock | SF1002DS | JUXING | 1V@10A 35ns 10A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C3011034 | TO-252 | Tape & Reel (TR) | 1V@10A | 1uA@200V | 35ns | - | 10A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4906
(0+4906+0)In Stock | US2D | hongjiacheng | 1V@2A 50ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199133 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@2A | 2uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃ | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4900
(0+0+4900)In Stock | RS1J | LangJie | 1.3V@1A 250ns Independent Type 1A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C7450469 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | - | 250ns | Independent Type | 1A | - | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4900
(0+0+4900)In Stock | ES2J | LangJie | 1.7V@2A 35ns Independent Type 2A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C7450462 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@2A | - | 35ns | Independent Type | 2A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4900
(0+0+4900)In Stock | MURS160 | FUXINSEMI | 1.25V@1A 50ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5563723 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1A | 5uA@4V | 50ns | Independent Type | 1A | -55℃~+150℃ | 600V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4900
(0+0+4900)In Stock | ES2KA | ZHIDE | SMA Fast Recovery / High Efficiency Diodes ROHS | C5161820 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4900
(0+4900+0)In Stock | PR1006G-T | Diodes Incorporated | 1.3V@1A 500ns 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5126682 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 500ns | - | 1A | -65℃~+150℃ | 800V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4894
(0+4894+0)In Stock
View marketplace suppliers’ inventory
| STTH1L06U | STMicroelectronics | 1.4V@1A 45ns Independent Type 1A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C52532 | SMB | Tape & Reel (TR) | 1.4V@1A | 1uA@600V | 45ns | Independent Type | 1A | -40℃~+175℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
4882
(0+704+4178)In Stock | US1M | UMW(Youtai Semiconductor Co., Ltd.) | 1.7V@1A 75ns 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2758586 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4860
(0+0+4860)In Stock | US2D | Slkor(SLKORMICRO Elec.) | 1V@2A 50ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2936059 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4850
(0+0+4850)In Stock | US1J | LangJie | DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C7544992 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4850
(0+0+4850)In Stock | US1M | LangJie | 1.7V@1A 75ns 1A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C7450478 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@1A | - | 75ns | - | 1A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4850
(0+0+4850)In Stock | ES1M | FOSAN | 1A SMA Fast Recovery / High Efficiency Diodes ROHS | C5441167 | SMA | Tape & Reel (TR) | - | - | - | - | 1A | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4850
(0+0+4850)In Stock | RS1MF | NH | 1.3V@1A 500ns 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C7427800 | SMAF | Tape & Reel (TR) | 1.3V@1A | - | 500ns | - | 1A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4850
(0+4850+0)In Stock | RS1D | Wild Goose | SMA Fast Recovery / High Efficiency Diodes ROHS | C22368775 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - |