Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
4488
(0+4488+0)In Stock | RS2DBF | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C128720 | SMBF | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4482
(0+4480+2)In Stock | US1GA | FUXINSEMI | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C908220 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
4475
(0+0+4475)In Stock | US1D-E3/5AT | Vishay Intertech | 1V@1A 50ns 1A 200V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C5358811 | DO-214AC(SMA) | Tape & Reel (TR) | 1V@1A | 10uA@200V | 50ns | - | 1A | -55℃~+150℃ | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4472
(0+4472+0)In Stock | ER2G-LTP | MCC(Micro Commercial Components) | 1.25V@2A 35ns 2A 400V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C668912 | DO-214AA(SMB) | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
4470
(0+0+4470)In Stock | SFD1060S | DIYI Elec Tech | 1.6V@10A 35ns Independent Type 10A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C17179591 | TO-252 | Tube-packed | 1.6V@10A | 10uA | 35ns | Independent Type | 10A | -55℃~+150℃ | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4465
(0+4465+0)In Stock | US1MF | Shandong Jingdao Microelectronics | 1.65V@1A 75ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C108843 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4465
(0+0+4465)In Stock
View marketplace suppliers’ inventory
| MURA140T3G | onsemi | 1.1V@1A 65ns 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C111833 | SMA | Tape & Reel (TR) | 1.1V@1A | 5uA@400V | 65ns | - | 2A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4451
(0+0+4451)In Stock | US1MA | ElecSuper | 75ns 1A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C5249661 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | 75ns | - | 1A | - | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4448
(0+1683+2765)In Stock
View marketplace suppliers’ inventory
| RF01VM2STE-17 | ROHM Semicon | 1V@100mA 10ns Independent Type 100mA 250V SOD-323FL Fast Recovery / High Efficiency Diodes ROHS | C2859533 | SOD-323FL | Tape & Reel (TR) | 1V@100mA | 10nA@250V | 10ns | Independent Type | 100mA | - | 250V | ||
| Min: 20 Mult: 20 |
4446
(0+4431+15)In Stock | FR107 | ST(Semtech) | 1.3V@1A 500ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2998457 | DO-41 | Box-packed | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4420
(0+0+4420)In Stock | ES2JG | Shikues | 1.68V@2A 35ns Independent Type 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C5337128 | SMA | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4419
(0+4419+0)In Stock | ES3JBF | Shandong Jingdao Microelectronics | 1.68V@3A 35ns Independent Type 3A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C116106 | SMBF | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4402
(0+4402+0)In Stock | RS1D | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@1A 150ns Independent Type 1A 200V SMAG Fast Recovery / High Efficiency Diodes ROHS | C2923891 | SMAG | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5 |
4401
(0+4397+4)In Stock | ERA34-10 | SUNMATE Elec | 1V@100mA 150ns 100mA 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C424522 | DO-41 | Tape & Reel (TR) | 1V@100mA | 5uA@1kV | 150ns | - | 100mA | -50℃~+150℃@(Tvj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4380
(0+0+4380)In Stock | US2MA | FUXINSEMI | 75ns 2A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5446482 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 75ns | - | 2A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4373
(0+4373+0)In Stock | US1M | YFW | 1.65V@1A 75ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2898367 | SMA(DO-214AC) | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4367
(0+1531+2836)In Stock
View marketplace suppliers’ inventory
| US3M-13 | Diodes Incorporated | 1.5V@3A 70ns 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C156305 | SMC | Tape & Reel (TR) | 1.5V@3A | 220nA@1kV | 70ns | - | 3A | -65℃~+175℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
4359
(0+252+4107)In Stock | ES1G | HXY MOSFET | 1.25V@1A 35ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C5199096 | SMA | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -65℃~+150℃ | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4357
(0+4350+7)In Stock | ES1H | Jiangsu Changjing Electronics Technology Co., Ltd. | 35ns 1A 500V SMAJ Fast Recovery / High Efficiency Diodes ROHS | C5293689 | SMAJ | Tape & Reel (TR) | - | - | 35ns | - | 1A | - | 500V | ||
| Min: 1 Mult: 1 |
4344
(0+0+4344)In Stock | UF4006 | EIC Semicon | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2978850 | DO-41 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4330
(0+4330+0)In Stock | ES2ABF | Shikues | 1V@2A 35ns Independent Type 2A 50V SMBF Fast Recovery / High Efficiency Diodes ROHS | C183448 | SMBF | Tape & Reel (TR) | 1V@2A | 5uA@50V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4325
(0+4206+119)In Stock | ES2JF | Shikues | 1.7V@2A 35ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183444 | SMAF | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4324
(0+2724+1600)In Stock | RS1J | JUXING | 1.3V 250ns Independent Type 1A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C3033281 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V | 5uA | 250ns | Independent Type | 1A | -55℃~+125℃ | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4320
(0+3000+1320)In Stock | ES3K | GOODWORK | 1.9V@3A 35ns Independent Type 3A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C22463658 | SMB | Tape & Reel (TR) | 1.9V@3A | 5uA@800V | 35ns | Independent Type | 3A | -65℃~+150℃@(Tj) | 800V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4320
(0+0+4320)In Stock | US2JBF | Shikues | 1.6V@2A 75ns Independent Type 2A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C183433 | SMBF | Tape & Reel (TR) | 1.6V@2A | 5uA@600V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V |