Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 5000
|
4302
(0+4302+0)In Stock | RS1D | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@1A 150ns Independent Type 1A 200V SMAG Fast Recovery / High Efficiency Diodes ROHS | C2923891 | SMAG | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4300
(0+0+4300)In Stock | US1J | FOSAN | 1A SMA Fast Recovery / High Efficiency Diodes ROHS | C5441164 | SMA | Tape & Reel (TR) | - | - | - | - | 1A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 75
|
4290
(0+0+4290)In Stock
Not recommended for new designs
| MURD1060S | DIYI Elec Tech | 1.6V@10A 35ns Independent Type 10A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C17179597 | TO-252 | Tape & Reel (TR) | 1.6V@10A | 10uA | 35ns | Independent Type | 10A | -55℃~+150℃ | 600V | ||
| Min: 20 Mult: 20 |
4280
(0+0+4280)In Stock | HER208 | LangJie | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C7450329 | DO-15 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4280
(0+4280+0)In Stock | ES2J | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.7V@2A 35ns Independent Type 2A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C499780 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4269
(0+4268+1)In Stock | MURS120 | KEXIN | 875mV@1A 25ns Independent Type 2A 200V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C489134 | DO-214AC(SMA) | Tape & Reel (TR) | 875mV@1A | 2uA@200V | 25ns | Independent Type | 2A | - | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4262
(0+4262+0)In Stock | RS1M | Foshan Blue Rocket Elec | 1.3V@1A 500ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2900672 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
4250
(0+0+4250)In Stock | ES1D M2G | Taiwan Semiconductor | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5345790 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4247
(0+700+3547)In Stock | US1MF | JUXING | 1.65V@1A 75ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C3011113 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4244
(0+2559+1685)In Stock | ES5JC | Shandong Jingdao Microelectronics | 1.68V@5A 35ns Independent Type 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C128706 | SMC | Tape & Reel (TR) | 1.68V@5A | 5uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 |
4233
(0+4203+30)In Stock | FR104 | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2465 | DO-41 | Box-packed | 1.3V@1A | 5uA@400V | 150ns | - | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4231
(0+11+4220)In Stock | US3DBF | Shandong Jingdao Microelectronics | 1V@3A 50ns Independent Type 3A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C382801 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@200V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4224
(0+4224+0)In Stock | US2ABF | Shikues | 1V@2A 50ns Independent Type 2A 50V SMBF Fast Recovery / High Efficiency Diodes ROHS | C183431 | SMBF | Tape & Reel (TR) | 1V@2A | 5uA@50V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
4200
(0+3150+1050)In Stock | DFR1J | JUXING | 1.3V 250ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5125718 | SOD-123FL | Tape & Reel (TR) | 1.3V | 5uA | 250ns | Independent Type | 1A | -55℃~+150℃ | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4200
(0+0+4200)In Stock | ES1G | LangJie | 1.25V@1A 35ns Independent Type 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C7450464 | DO-214AC(SMA) | Tape & Reel (TR) | 1.25V@1A | - | 35ns | Independent Type | 1A | - | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4198
(0+3998+200)In Stock | ES2JB | MSKSEMI | 1.7V@2A 35ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C5343320 | SMB | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | - | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4174
(0+74+4100)In Stock | ES1J | KEXIN | 1.7V@1A 35ns Independent Type 1A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C489135 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | - | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4172
(0+4172+0)In Stock | ES1J | RUILON(Shenzhen Ruilongyuan Elec) | 1.7V@1A 35ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C2944267 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4167
(0+4166+1)In Stock | ES8J | LGE | 1.7V@5A 35ns 8A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C2940143 | SMC | Tape & Reel (TR) | 1.7V@5A | 10uA@600V | 35ns | - | 8A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4160
(0+0+4160)In Stock | US2MA | NH | 1.7V@2A 75ns 2A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C7427772 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@2A | - | 75ns | - | 2A | - | 1kV | ||
| Min: 20 Mult: 20 |
4159
(0+0+4159)In Stock | HER107 | Changzhou Starsea Elec | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C169587 | DO-41 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4144
(0+0+4144)In Stock | SF1005DY | Shandong Jingdao Microelectronics | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2875692 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4141
(0+4138+3)In Stock | ES5G | Yangzhou Yangjie Elec Tech | 1.3V@5A 35ns Independent Type 5A 400V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C698735 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@5A | 5uA@400V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4135
(0+5+4130)In Stock | US3M-SMB | GOODWORK | 1.85V@3A 75ns Independent Type 3A 1kV SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C908435 | SMB(DO-214AA) | Tape & Reel (TR) | 1.85V@3A | 10uA@1000V | 75ns | Independent Type | 3A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10 |
4122
(0+0+4122)In Stock | ER106 | PANJIT International | 1.7V@1A 35ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C136474 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V |