Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20 |
4159
(0+0+4159)In Stock | HER107 | Changzhou Starsea Elec | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C169587 | DO-41 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4144
(0+0+4144)In Stock | SF1005DY | Shandong Jingdao Microelectronics | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2875692 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4135
(0+5+4130)In Stock | US3M-SMB | GOODWORK | 1.85V@3A 75ns Independent Type 3A 1kV SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C908435 | SMB(DO-214AA) | Tape & Reel (TR) | 1.85V@3A | 10uA@1000V | 75ns | Independent Type | 3A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10 |
4122
(0+0+4122)In Stock | ER106 | PANJIT International | 1.7V@1A 35ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C136474 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4121
(0+4121+0)In Stock
View marketplace suppliers’ inventory
| ES1A-13-F | Diodes Incorporated | 920mV@1A 25ns 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C674398 | SMA | Tape & Reel (TR) | 920mV@1A | 5uA@50V | 25ns | - | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4088
(0+31+4057)In Stock | RS1G | LGE | 1.3V@1A 150ns 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C330224 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | - | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4062
(0+4062+0)In Stock
View marketplace suppliers’ inventory
| MURS360T3G | onsemi | 1.28V@4A 75ns 4A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C49304 | SMC | Tape & Reel (TR) | 1.28V@4A | 10uA@600V | 75ns | - | 4A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4050
(0+2850+1200)In Stock | E1G | LangJie | SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C7545013 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4050
(100+0+3950)In Stock | ES10GC | LangJie | 1.25V@10A 35ns Independent Type 10A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C7450537 | SMC | Tape & Reel (TR) | 1.25V@10A | - | 35ns | Independent Type | 10A | - | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4050
(0+4050+0)In Stock | US3KBF | Shandong Jingdao Microelectronics | SMBF Fast Recovery / High Efficiency Diodes ROHS | C382861 | SMBF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
4041
(0+4041+0)In Stock
View marketplace suppliers’ inventory
| UF4007-E3/54 | Vishay Intertech | 1.7V@1A 75ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C511041 | DO-41 | Box-packed | 1.7V@1A | 10uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
4024
(0+4021+3)In Stock | BYV32E-200,127 | WeEn Semiconductors | 1V@20A 25ns 1 pair of common cathodes 20A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C128812 | TO-220AB | Tube-packed | 1V@20A | 6uA@200V | 25ns | 1 pair of common cathodes | 20A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4021
(0+4017+4)In Stock | ES1M | ZHIDE | 3.2V@1A 35ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2917827 | SMA | Tape & Reel (TR) | 3.2V@1A | 5uA@1kV | 35ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4020
(0+1110+2910)In Stock | HS3MB | RUILON(Shenzhen Ruilongyuan Elec) | SMB Fast Recovery / High Efficiency Diodes ROHS | C2944258 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4015
(0+3016+999)In Stock | US1JA | FUXINSEMI | 1.7V@1A 75ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5178968 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4011
(0+4011+0)In Stock | US1M | LGE | 1.65V@1A 75ns 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C330230 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4000
(0+0+4000)In Stock | US1M-W | ZHIDE | SMA-W Fast Recovery / High Efficiency Diodes ROHS | C2683688 | SMA-W | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3997
(0+3345+652)In Stock | RS3MC | MDD(Microdiode Semiconductor) | 1.3V@3A 500ns Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C15283 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10 |
3991
(0+818+3173)In Stock | FR207 | YFW | 1.28V@2A 500ns Independent Type 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2898389 | DO-15 | Box-packed | 1.28V@2A | 10uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10 |
3984
(0+2660+1324)In Stock | UF5408 | SUNMATE Elec | 1.7V@3A 75ns Independent Type 3A 1kV DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C424502 | DO-201AD | Tape & Reel (TR) | 1.7V@3A | 10uA@1kV | 75ns | Independent Type | 3A | -65℃~+125℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3972
(0+3972+0)In Stock
View marketplace suppliers’ inventory
| STTH112UFY | STMicroelectronics | 1.9V@1A 75ns 1A 1.2kV SMBflat Fast Recovery / High Efficiency Diodes ROHS | C672350 | SMBflat | Tape & Reel (TR) | 1.9V@1A | 5uA@1200V | 75ns | - | 1A | -40℃~+175℃ | 1.2kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3970
(0+0+3970)In Stock | DHE1D | FUXINSEMI | SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C915616 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3962
(0+1102+2860)In Stock | ES1J | LGE | 1.68V@1A 35ns 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C330233 | SMAF | Tape & Reel (TR) | 1.68V@1A | 5uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3950
(0+700+3250)In Stock | US1MW | JUXING | 1.7V@1A 75ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C18198666 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | - | 75ns | Independent Type | 1A | - | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3945
(0+3945+0)In Stock | MURS320T3G | FUXINSEMI | 890mV@4A 25ns Independent Type 4A 200V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C7436548 | SMC(DO-214AB) | Tape & Reel (TR) | 890mV@4A | 5uA@200V | 25ns | Independent Type | 4A | -55℃~+150℃ | 200V |