Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 5000
|
3780
(0+0+3780)In Stock | ES2D-AT | Agertech | 1V@2A 35ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C2921015 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
3777
(0+18+3759)In Stock | US1J | HXY MOSFET | 1.7V@1A 75ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C5199104 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
3772
(0+277+3495)In Stock | RS1D | Shandong Jingdao Microelectronics | 1.3V@1A 150ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C123919 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3770
(0+780+2990)In Stock | MURS120 | Jiangsu Changjing Electronics Technology Co., Ltd. | 25ns 1A 200V SMBG Fast Recovery / High Efficiency Diodes ROHS | C5293825 | SMBG | Tape & Reel (TR) | - | - | 25ns | - | 1A | - | 200V | ||
| Min: 10 Mult: 10 |
3759
(0+2512+1247)In Stock | SF38G | FUXINSEMI | 1.7V@3A 35ns Independent Type 3A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C784618 | DO-27 | Tape & Reel (TR) | 1.7V@3A | 5mA | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
3750
(0+0+3750)In Stock | ES1DA | FUXINSEMI | 950mV@1A 35ns 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2844159 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5mA | 35ns | - | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3726
(0+16+3710)In Stock | SS1J | EIC Semicon | DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C2988769 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3723
(0+1033+2690)In Stock | US2GBF | Shandong Jingdao Microelectronics | 1.3V@2A 50ns Independent Type 2A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C382798 | SMBF | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
3708
(0+3708+0)In Stock | SFR25U20EPN | Hangzhou Silan Microelectronics | 910mV@12.5A 25ns 1 pair of common cathodes 12.5A 200V TO-3P Fast Recovery / High Efficiency Diodes ROHS | C2897641 | TO-3P | Tube-packed | 910mV@12.5A | 5uA@200V | 25ns | 1 pair of common cathodes | 12.5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
3701
(0+3658+43)In Stock
View marketplace suppliers’ inventory
| STTH1602CFP | STMicroelectronics | TO-220FP-AB Fast Recovery / High Efficiency Diodes ROHS | C2970096 | TO-220FP-AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
3701
(0+3701+0)In Stock | 1N4937 | Yangzhou Yangjie Elec Tech | 1.2V@1A 150ns Independent Type 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C698668 | DO-41 | Tape & Reel (TR) | 1.2V@1A | 2.5uA@600V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
3700
(0+0+3700)In Stock | RS1K(SMAG) | Jiangsu Changjing Electronics Technology Co., Ltd. | SMAG Fast Recovery / High Efficiency Diodes ROHS | C5356817 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
3700
(0+0+3700)In Stock | US1M | FUXINSEMI | SMA Fast Recovery / High Efficiency Diodes ROHS | C20426292 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3699
(0+0+3699)In Stock | US1MF | FOSAN | 1.7V@1A 75ns 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C3014026 | SMAF | Tape & Reel (TR) | 1.7V@1A | - | 75ns | - | 1A | -50℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20 |
3699
(0+0+3699)In Stock | FR107G | YFW | 1.28V 500ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2898416 | DO-41 | Box-packed | 1.28V | 10uA | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3695
(0+3645+50)In Stock | ES5D | Yangzhou Yangjie Elec Tech | 950mV@5A 35ns Independent Type 5A 200V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C698734 | SMC(DO-214AB) | Tape & Reel (TR) | 950mV@5A | 5uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3690
(0+0+3690)In Stock | FR206GP-TP | MCC(Micro Commercial Components) | 1.3V@2A 500ns 2A 800V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C7463934 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 5uA@800V | 500ns | - | 2A | -55℃~+150℃ | 800V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3689
(0+3688+1)In Stock | US8MC | Shandong Jingdao Microelectronics | 1.7V@8A 80ns Independent Type 8A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C382940 | SMC | Tape & Reel (TR) | 1.7V@8A | 10uA@1kV | 80ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
3685
(0+3636+49)In Stock | FR103W | Shandong Jingdao Microelectronics | 1.3V@1A 150ns Independent Type 1A 200V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C169510 | SOD-123F | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3675
(0+3675+0)In Stock
View marketplace suppliers’ inventory
| UF1005-T | Diodes Incorporated | 1.7V@1A 75ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C526773 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | - | 1A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3672
(0+0+3672)In Stock | RS2J | YONGYUTAI | 1.3V@2A 250ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C2892664 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3660
(0+1120+2540)In Stock | SF508DS | JUXING | 2.3V@5A 5A 800V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C5365368 | TO-252 | Tape & Reel (TR) | 2.3V@5A | 1uA@800V | - | - | 5A | -55℃~+150℃ | 800V | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
3659
(0+0+3659)In Stock | ES1J | Suzhou Good-Ark Elec | 1.7V@1A 35ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C174033 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3649
(0+3629+20)In Stock | ES3GC | Shandong Jingdao Microelectronics | 1.25V@3A 35ns Independent Type 3A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C169519 | SMC | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3646
(0+3640+6)In Stock | GR3MB | Yangzhou Yangjie Elec Tech | 1.3V@3A 500ns Independent Type 3A 1kV SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C698659 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV |