Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
3621
(0+3621+0)In Stock | ES5EBF | Shandong Jingdao Microelectronics | 1.25V@5A 35ns Independent Type 5A 300V SMBF Fast Recovery / High Efficiency Diodes ROHS | C116108 | SMBF | Tape & Reel (TR) | 1.25V@5A | 10uA@300V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3618
(0+3585+33)In Stock | HS1J | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C698683 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
3615
(0+985+2630)In Stock | MUR460 | LangJie | 1.28V@4A 35ns 4A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7450342 | DO-27 | Box-packed | 1.28V@4A | - | 35ns | - | 4A | - | 600V | ||
| Min: 10 Mult: 10 |
3604
(0+0+3604)In Stock | SF56G | FUXINSEMI | 1.25V@5A 35ns Independent Type 5A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C784619 | DO-27 | Tape & Reel (TR) | 1.25V@5A | 5mA | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
3600
(0+3600+0)In Stock | RS1DG | Shikues | 1.3V@1A 150ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C719161 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3597
(0+3597+0)In Stock | US1ML | Jiangsu Changjing Electronics Technology Co., Ltd. | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2923900 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3595
(0+1330+2265)In Stock | SF804DS | JUXING | 1.3V@8A 35ns Independent Type 8A 400V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C3011039 | TO-252 | Tape & Reel (TR) | 1.3V@8A | 1uA@400V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20 |
3590
(0+3589+1)In Stock | HER107 | Yangzhou Yangjie Elec Tech | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C698700 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3590
(0+0+3590)In Stock | MUR120SA | amsem | 900mV@1A 25ns Independent Type 1A 200V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C18336924 | DO-214AC(SMA) | Tape & Reel (TR) | 900mV@1A | - | 25ns | Independent Type | 1A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3573
(0+2634+939)In Stock | US2MB | FOSAN | 2A SMB Fast Recovery / High Efficiency Diodes ROHS | C3014028 | SMB | Tape & Reel (TR) | - | - | - | - | 2A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3564
(0+556+3008)In Stock | RS3M | LGE | 1.3V@3A 500ns 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C330389 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | - | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3560
(0+0+3560)In Stock | RS1JD | ST(Semtech) | 1.3V@1A 250ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C98921 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | - | 1A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
3558
(0+3558+0)In Stock | US1M-E3/5AT | Vishay Intertech | DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C968552 | DO-214AC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 7500
|
3557
(0+0+3557)In Stock | GS1MUH | DIYI Elec Tech | 1V@1A 2us Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2995509 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@1kV | 2us | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
3556
(0+3556+0)In Stock | ES2A | hongjiacheng | 1V@2A 35ns Independent Type 2A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199139 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@2A | 2uA@50V | 35ns | Independent Type | 2A | -55℃~+150℃ | 50V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
3549
(0+888+2661)In Stock | US2J | Shandong Jingdao Microelectronics | 1.65V@2A 75ns Independent Type 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C123953 | SMA | Tape & Reel (TR) | 1.65V@2A | 5uA@600V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3547
(0+0+3547)In Stock | SR1R | EIC Semicon | 3V@500mA 200ns 500mA 2kV SMA Fast Recovery / High Efficiency Diodes ROHS | C3014326 | SMA | Tape & Reel (TR) | 3V@500mA | 5uA@2000V | 200ns | - | 500mA | -40℃~+150℃ | 2kV | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
3535
(0+3305+230)In Stock | ES1B-R1-00101 | PANJIT International | 950mV@1A 35ns Independent Type 1A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C3002279 | SMA | Tape & Reel (TR) | 950mV@1A | 1uA@100V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3534
(0+3534+0)In Stock | US1KF | Shandong Jingdao Microelectronics | 1.65V@1A 75ns Independent Type 1A 800V SMAF Fast Recovery / High Efficiency Diodes ROHS | C169406 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA@800V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3533
(0+0+3533)In Stock | US1J | Jiangsu Changjing Electronics Technology Co., Ltd. | SMAG Fast Recovery / High Efficiency Diodes ROHS | C2923912 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3518
(0+2028+1490)In Stock | SRA4ES | YFW | 1.3V@5A 35ns 10A 400V SMP-6 Fast Recovery / High Efficiency Diodes ROHS | C2988041 | SMP-6 | Tape & Reel (TR) | 1.3V@5A | 10uA@400V | 35ns | - | 10A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
3518
(0+3447+71)In Stock | HER508 TB | YFW | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C2898515 | DO-27 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3500
(0+0+3500)In Stock | ES5DBF E5GB | JUXING | 1.3V@1A 35ns 5A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C5365354 | SMBF | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 35ns | - | 5A | -55℃~+150℃ | 200V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3499
(0+3409+90)In Stock | ES5JBF | Shandong Jingdao Microelectronics | 1.7V@5A 35ns Independent Type 5A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C169515 | SMBF | Tape & Reel (TR) | 1.7V@5A | 10uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
3498
(0+1439+2059)In Stock | ES1J_R1_00001 | PANJIT International | 1.7V@1A 35ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C282288 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V |