Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 5000
|
2799
(0+2799+0)In Stock | ES1D | FOSAN | 1A SMA Fast Recovery / High Efficiency Diodes ROHS | C5441168 | SMA | Tape & Reel (TR) | - | 1A | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2795
(2795+0+0)In Stock | GR5J | Yangzhou Yangjie Elec Tech | 1.3V@5A 250ns Independent Type 5A 600V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C961816 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@5A | 5A | 5uA@600V | 250ns | Independent Type | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2795
(2795+0+0)In Stock | RS3MB | Wild Goose | SMB Fast Recovery / High Efficiency Diodes ROHS | C22368780 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
2795
(0+2795+0)In Stock | RFN1L6STE25 | ROHM Semicon | 1.15V@800mA 25ns Independent Type 800mA 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C266252 | SMA | Tape & Reel (TR) | 1.15V@800mA | 800mA | 10nA@600V | 25ns | Independent Type | - | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2794
(2794+0+0)In Stock | HS3D | RUILON(Shenzhen Ruilongyuan Elec) | SMC Fast Recovery / High Efficiency Diodes ROHS | C2944259 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2790
(2790+0+0)In Stock
View marketplace suppliers’ inventory
| RF081MM2STR | ROHM Semicon | 950mV@800mA 25ns 800mA 200V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C509966 | SOD-123F | Tape & Reel (TR) | 950mV@800mA | 800mA | 10uA@200V | 25ns | - | - | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2786
(616+2170+0)In Stock
View marketplace suppliers’ inventory
| RS3D-13-F | Diodes Incorporated | 1.3V@3A 150ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C508250 | SMC | Tape & Reel (TR) | 1.3V@3A | 3A | 5uA@200V | 150ns | Independent Type | -65℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2785
(0+2785+0)In Stock | ES2A-13-F | Diodes Incorporated | 920mV@2A 25ns 2A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C5245050 | SMB | Tape & Reel (TR) | 920mV@2A | 2A | 5uA@50V | 25ns | - | -55℃~+150℃ | 50V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2785
(2785+0+0)In Stock | RS3MF | Shandong Jingdao Microelectronics | 1.3V@3A 500ns Independent Type 3A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C169474 | SMAF | Tape & Reel (TR) | 1.3V@3A | 3A | 5uA@1kV | 500ns | Independent Type | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20 |
2781
(0+2781+0)In Stock | HER208 | LangJie | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C7450329 | DO-15 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2780
(0+2780+0)In Stock | RS5M | JUXING | 1.3V@5A 500ns 5A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C5365466 | SMC | Tape & Reel (TR) | 1.3V@5A | 5A | 5uA@1KV | 500ns | - | -55℃~+150℃ | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2779
(0+2779+0)In Stock | ES3K | LangJie | SMB Fast Recovery / High Efficiency Diodes ROHS | C7545003 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2777
(2760+17+0)In Stock | US2J(SMBG) | Jiangsu Changjing Electronics Technology Co., Ltd. | SMBG Fast Recovery / High Efficiency Diodes ROHS | C5356787 | SMBG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
2776
(0+2776+0)In Stock
View marketplace suppliers’ inventory
| US1MHE3_A/I | Vishay Intertech | 1.7V@1A 75ns 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C962583 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 1A | 10uA@1kV | 75ns | - | -55℃~+150℃ | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2774
(0+2774+0)In Stock | ES3B | Jiangsu Changjing Electronics Technology Co., Ltd. | 35ns 3A 100V SMCG Fast Recovery / High Efficiency Diodes ROHS | C5293696 | SMCG | Tape & Reel (TR) | - | 3A | - | 35ns | - | - | 100V | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
2772
(2772+0+0)In Stock | RS1MF | hongjiacheng | 1.3V@1.0A 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C18199115 | SMAF | Tape & Reel (TR) | 1.3V@1.0A | 1A | 5uA@1kV | 500ns | Independent Type | -55℃~+150℃ | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2771
(2766+5+0)In Stock | ES2G | Yangzhou Yangjie Elec Tech | 1.3V@2A 35ns Independent Type 2A 400V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C698726 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@2A | 2A | 5uA@400V | 35ns | Independent Type | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2768
(2768+0+0)In Stock | SOD1H8 U8 | MDD(Microdiode Semiconductor) | 1.7V@1A 75ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C64906 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 1A | 5uA@1kV | 75ns | Independent Type | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
2768
(2768+0+0)In Stock
View marketplace suppliers’ inventory
| ES1B-E3/5AT | Vishay Intertech | 920mV@1A 15ns Independent Type 1A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C511483 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 1A | 5uA@100V | 15ns | Independent Type | -55℃~+150℃@(Tj) | 100V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2764
(2764+0+0)In Stock | RS2GF | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437722 | SMAF | Tape & Reel (TR) | 1.3V@2A | 2A | 5uA@400V | 150ns | Independent Type | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2763
(2762+1+0)In Stock
View marketplace suppliers’ inventory
| US1K-13-F | Diodes Incorporated | 1.7V@1A 75ns 1A 800V SMA Fast Recovery / High Efficiency Diodes ROHS | C110532 | SMA | Tape & Reel (TR) | 1.7V@1A | 1A | 5uA@800V | 75ns | - | -65℃~+150℃@(Tj) | 800V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2763
(2763+0+0)In Stock | GR2D | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@2A 150ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C2944235 | SMB | Tape & Reel (TR) | 1.3V@2A | 2A | 5uA@200V | 150ns | Independent Type | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
2761
(2744+17+0)In Stock | ES1D-LTP | MCC(Micro Commercial Components) | 950mV@1A 35ns 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C85620 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 1A | 5uA@200V | 35ns | - | -65℃~+175℃@(Ta) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2760
(0+2760+0)In Stock | ES2HF | Jiangsu Changjing Electronics Technology Co., Ltd. | DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C3019333 | DO-214AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2759
(0+2759+0)In Stock | US3MB | MSKSEMI | 1.85V@3A 75ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C5343327 | SMB | Tape & Reel (TR) | 1.85V@3A | 3A | 10uA@1kV | 75ns | Independent Type | - | 1kV |