Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 1800
|
2756
(0+2750+6)In Stock
View marketplace suppliers’ inventory
| US1J-E3/61T | Vishay Intertech | 1.7V@1A 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C44763 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | - | - | - | 1A | - | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2750
(0+0+2750)In Stock | US8MC | YFW | SMC Fast Recovery / High Efficiency Diodes ROHS | C22391970 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
2750
(0+1250+1500)In Stock | HER608 | SUNMATE Elec | 1.7V@6A 75ns 6A 1kV R-6 Fast Recovery / High Efficiency Diodes ROHS | C5338459 | R-6 | Box-packed | 1.7V@6A | 10uA@1kV | 75ns | - | 6A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2750
(0+0+2750)In Stock | FR107WS | JUXING | SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C22440652 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2750
(0+2750+0)In Stock
View marketplace suppliers’ inventory
| RS2G-13-F | Diodes Incorporated | 1.3V@1.5A 150ns 1.5A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C460737 | SMB | Tape & Reel (TR) | 1.3V@1.5A | 5uA@400V | 150ns | - | 1.5A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2750
(0+0+2750)In Stock | F1M | YFW | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C20624198 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2750
(0+2750+0)In Stock | ES1J(SOD-123FL) | DOWO | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C22374922 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2749
(0+0+2749)In Stock | FR104 | JUXING | 1.3V@1A 150ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5365391 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | - | 1A | -55℃~+125℃ | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2747
(0+7+2740)In Stock | SF18WS | MDD(Microdiode Semiconductor) | 1.68V@500mA 35ns Independent Type 500mA 600V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C964088 | SOD-323 | Tape & Reel (TR) | 1.68V@500mA | 5uA@600V | 35ns | Independent Type | 500mA | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2744
(0+394+2350)In Stock | RS2MB | JUXING | 1.3V@2A 500ns 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C3011119 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | - | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2740
(0+0+2740)In Stock | PNE20020EPX | Nexperia | 880mV@2A 10ns Independent Type 2A 200V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C547304 | SOD-128 | Tape & Reel (TR) | 880mV@2A | 1uA@200V | 10ns | Independent Type | 2A | - | 200V | ||
| Min: 10 Mult: 10 |
2736
(0+1945+791)In Stock | MUR160 | LGE | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C402274 | DO-15 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2736
(0+2696+40)In Stock | US1JW | Shandong Jingdao Microelectronics | 1.65V@1A 75ns Independent Type 1A 600V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C169407 | SOD-123F | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2734
(0+457+2277)In Stock | US5G | GOODWORK | 1.3V@5A 50ns Independent Type 5A 400V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C2922173 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@5A | 10uA@400V | 50ns | Independent Type | 5A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2733
(0+2733+0)In Stock | ES3KB | Shandong Jingdao Microelectronics | 1.7V@3A 35ns Independent Type 3A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C2826573 | SMB | Tape & Reel (TR) | 1.7V@3A | 5uA@800V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2732
(0+2732+0)In Stock | ES3DB | hongjiacheng | 1V@3.0A 35ns Independent Type 3A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C18199142 | SMB | Tape & Reel (TR) | 1V@3.0A | 2uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃ | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2726
(0+2726+0)In Stock | RS5DC | Shandong Jingdao Microelectronics | 1.3V@5A 150ns Independent Type 5A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C437766 | SMC | Tape & Reel (TR) | 1.3V@5A | 5uA@200V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
2720
(0+0+2720)In Stock | ES2J | LGE | 1.7V@2A 35ns 2A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C432302 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@2A | 10uA@600V | 35ns | - | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2717
(0+0+2717)In Stock | ES2MA | ZHIDE | 3.2V@2A 35ns 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2917828 | SMA | Tape & Reel (TR) | 3.2V@2A | 5uA@1kV | 35ns | - | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2715
(0+0+2715)In Stock | RS1KB-13-F | Diodes Incorporated | 1.3V@1A 500ns 1A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C722529 | SMB | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 500ns | - | 1A | -65℃~+150℃@(Tj) | 800V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2708
(0+2708+0)In Stock | RS1MF | High Diode | 1.3V@1A 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C466486 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2707
(0+2707+0)In Stock | RS5M | YFW | 1.3V@5A 500ns Independent Type 5A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2898549 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@1kV | 500ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2701
(0+2661+40)In Stock | US1KW | Shandong Jingdao Microelectronics | 1.65V@1A 75ns Independent Type 1A 800V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C128736 | SOD-123F | Tape & Reel (TR) | 1.65V@1A | 5uA@800V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2700
(0+0+2700)In Stock | US2J | YFW | SMB Fast Recovery / High Efficiency Diodes ROHS | C7436484 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2700
(0+0+2700)In Stock | RS1MF | Slkor(SLKORMICRO Elec.) | 1.3V@1A 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C3041244 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV |