Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Diode Configuration
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Diode Configuration
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
2411
(2325+86+0)In Stock | RS2B | Jiangsu Changjing Electronics Technology Co., Ltd. | 150ns 2A 100V SMBG Fast Recovery / High Efficiency Diodes ROHS | C5293845 | SMBG | Tape & Reel (TR) | 150ns | 2A | 100V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2410
(0+2410+0)In Stock | US3BCG | Shikues | 1V@3A 50ns Independent Type 3A 100V SMC Fast Recovery / High Efficiency Diodes ROHS | C2687525 | SMC | Tape & Reel (TR) | 50ns | 3A | 100V | 1V@3A | 5uA@100V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2410
(0+2410+0)In Stock
View marketplace suppliers’ inventory
| SURS8340T3G | onsemi | 1.25V@3A 3A 400V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C889911 | DO-214AB(SMC) | Tape & Reel (TR) | - | 3A | 400V | 1.25V@3A | 10uA@400V | - | -65℃~+175℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2410
(140+2270+0)In Stock | RS1MF | YFW | 1.3V 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C1884565 | SMAF | Tape & Reel (TR) | 500ns | 1A | 1kV | 1.3V | 5uA | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2405
(0+2405+0)In Stock | ES3KC | Shandong Jingdao Microelectronics | 1.7V@3A 35ns 3A 800V SMC Fast Recovery / High Efficiency Diodes ROHS | C5155250 | SMC | Tape & Reel (TR) | 35ns | 3A | 800V | 1.7V@3A | 5uA@800V | - | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
2405
(616+1789+0)In Stock | US1GW_R1_00001 | PANJIT International | 1.4V@1A 50ns 1A 400V SMA-W Fast Recovery / High Efficiency Diodes ROHS | C268723 | SMA-W | Tape & Reel (TR) | 50ns | 1A | 400V | 1.4V@1A | 10uA@400V | - | -50℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2405
(0+2405+0)In Stock | ES8DC | YFW | SMC Fast Recovery / High Efficiency Diodes ROHS | C37635964 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
2404
(0+2404+0)In Stock | ES1DQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5861874 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
2400
(2399+1+0)In Stock | US2D | MDD(Microdiode Semiconductor) | 1V@2A 50ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C15875 | SMA | Tape & Reel (TR) | 50ns | 2A | 200V | 1V@2A | 5uA@200V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2400
(0+2400+0)In Stock | US1MF | Slkor(SLKORMICRO Elec.) | 1.65V@1A 75ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C3041255 | SMAF | Tape & Reel (TR) | 75ns | 1A | 1kV | 1.65V@1A | 5uA@1kV | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
2399
(0+2399+0)In Stock | ES1J | Suzhou Good-Ark Elec | 1.7V@1A 35ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C174033 | SMA | Tape & Reel (TR) | 35ns | 1A | 600V | 1.7V@1A | 5uA@600V | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2395
(0+2395+0)In Stock | MUR1060 | GOODWORK | 1.7V@10A 35ns Independent Type 10A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C22399519 | TO-252 | Tape & Reel (TR) | 35ns | 10A | 600V | 1.7V@10A | 5uA@600V | Independent Type | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2395
(2395+0+0)In Stock
View marketplace suppliers’ inventory
| UF5JD1-13 | Diodes Incorporated | 1.8V@5A 15ns Independent Type 5A 600V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C526775 | TO-252-2 | Tape & Reel (TR) | 15ns | 5A | 600V | 1.8V@5A | 570nA@600V | Independent Type | -65℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2394
(45+2349+0)In Stock | MURS360 | LGE | 1.25V@3A 50ns Independent Type 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C5186089 | SMC | Tape & Reel (TR) | 50ns | 3A | 600V | 1.25V@3A | 10uA@600V | Independent Type | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2390
(0+2390+0)In Stock | ES2C | onsemi | DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C241731 | DO-214AA(SMB) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
2390
(2390+0+0)In Stock | SF306DS | Shandong Jingdao Microelectronics | 1.7V@3A 35ns Independent Type 3A 600V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C668272 | TO-252-2 | Tape & Reel (TR) | 35ns | 3A | 600V | 1.7V@3A | 1uA@600V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2390
(0+2390+0)In Stock | US3M | BORN | SMB Fast Recovery / High Efficiency Diodes ROHS | C29781470 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2385
(2384+1+0)In Stock
View marketplace suppliers’ inventory
| RS3DB-13-F | Diodes Incorporated | 1.3V@3A 150ns 3A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C460738 | SMB | Tape & Reel (TR) | 150ns | 3A | 200V | 1.3V@3A | 5uA@200V | - | -65℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2382
(2382+0+0)In Stock | ES2GBG | Shikues | 1.25V@2A 35ns Independent Type 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C434006 | SMB | Tape & Reel (TR) | 35ns | 2A | 400V | 1.25V@2A | 5uA@400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2380
(0+2380+0)In Stock | US3DB | LangJie | 1V@3A 50ns Independent Type 3A 200V DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C7450532 | DO-214AA | Tape & Reel (TR) | 50ns | 3A | 200V | 1V@3A | - | Independent Type | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2380
(2355+25+0)In Stock | ES5G | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@5A 35ns Independent Type 5A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C2944281 | SMC | Tape & Reel (TR) | 35ns | 5A | 400V | 1.3V@5A | 10uA@400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2380
(0+2380+0)In Stock | MUR460-SMC | JUXING | SMC Fast Recovery / High Efficiency Diodes ROHS | C22397657 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
2374
(0+2374+0)In Stock | SF56G | FUXINSEMI | 1.25V@5A 35ns Independent Type 5A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C784619 | DO-27 | Tape & Reel (TR) | 35ns | 5A | 400V | 1.25V@5A | 5mA | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2370
(2370+0+0)In Stock | ES1JFL-AT | Agertech | 1.68V@1A 35ns 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2921023 | SOD-123FL | Tape & Reel (TR) | 35ns | 1A | 600V | 1.68V@1A | 5uA@600V | - | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2368
(2365+3+0)In Stock | US1DW | YFW | 950mV@1A 50ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2898565 | SOD-123FL | Tape & Reel (TR) | 50ns | 1A | 200V | 950mV@1A | 5uA@200V | Independent Type | -55℃~+150℃@(Tj) |