Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
2480
(0+0+2480)In Stock | ES3JB | JUXING | 1.65V 35ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C3033289 | SMB | Tape & Reel (TR) | 1.65V | 5uA | 35ns | Independent Type | 3A | -55℃~+150℃ | 600V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2480
(0+0+2480)In Stock | G1004DY | Shandong Jingdao Microelectronics | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2935486 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2480
(0+2480+0)In Stock | RS3AF | Shandong Jingdao Microelectronics | 1.3V@3A 150ns Independent Type 3A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437725 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@50V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2478
(0+2473+5)In Stock | HS3M | Yangzhou Yangjie Elec Tech | SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C698696 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2477
(0+2476+1)In Stock | HS2M | RUILON(Shenzhen Ruilongyuan Elec) | SMB Fast Recovery / High Efficiency Diodes ROHS | C2944255 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2473
(0+2473+0)In Stock | KIA08TB70DD | KIA Semicon Tech | 1.8V@8A 30ns Independent Type 8A 700V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C176891 | TO-252-2 | Tape & Reel (TR) | 1.8V@8A | 25uA@600V | 30ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 700V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2473
(0+2473+0)In Stock | RS2MB | Shandong Jingdao Microelectronics | 1.3V@2A 500ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C128724 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2471
(0+2445+26)In Stock | US1M | YONGYUTAI | 1.65V@1A 75ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2916253 | SMA | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2471
(0+2449+22)In Stock | H1D | Yangzhou Yangjie Elec Tech | SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C698678 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
2470
(0+0+2470)In Stock | SF502DS | JUXING | 1V@5A 35ns 5A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C5365462 | TO-252 | Tape & Reel (TR) | 1V@5A | 1uA@200V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2470
(0+2470+0)In Stock | SF502DY | Shandong Jingdao Microelectronics | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2875687 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2469
(0+2459+10)In Stock | FR107WS | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns Independent Type 1A 1kV SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C964087 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+125℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2466
(0+2466+0)In Stock | RS2AB | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C437740 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@50V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2463
(0+1717+746)In Stock | ES2J | Yangzhou Yangjie Elec Tech | 1.7V@2A 35ns Independent Type 2A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C698728 | SMB(DO-214AA) | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2460
(0+0+2460)In Stock | ES3DB | JUXING | 1V@3A 35ns Independent Type 3A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C19078591 | SMB | Tape & Reel (TR) | 1V@3A | - | 35ns | Independent Type | 3A | - | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2460
(0+0+2460)In Stock | US3BCG | Shikues | 1V@3A 50ns Independent Type 3A 100V SMC Fast Recovery / High Efficiency Diodes ROHS | C2687525 | SMC | Tape & Reel (TR) | 1V@3A | 5uA@100V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2455
(0+0+2455)In Stock | MUR1060 | GOODWORK | 1.7V@10A 35ns Independent Type 10A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C22399519 | TO-252 | Tape & Reel (TR) | 1.7V@10A | 5uA@600V | 35ns | Independent Type | 10A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2451
(0+31+2420)In Stock | ES3G | YFW | 1.25V@3A 35ns Independent Type 3A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C2898935 | SMC | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
2451
(0+2451+0)In Stock | US2MG | Shikues | 1.65V@2A 75ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C719143 | SMA | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2451
(0+2451+0)In Stock | GR5G | Yangzhou Yangjie Elec Tech | 1.3V@5A 150ns Independent Type 5A 400V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C961815 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@5A | 5uA@400V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2450
(0+2450+0)In Stock | ES2DF | JUXING | SMAF Fast Recovery / High Efficiency Diodes ROHS | C5365379 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2450
(0+2450+0)In Stock | MMBD4148SE | Wild Goose | SOT-23 Fast Recovery / High Efficiency Diodes ROHS | C22368880 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
2445
(0+656+1789)In Stock | US1GW_R1_00001 | PANJIT International | 1.4V@1A 50ns 1A 400V SMA-W Fast Recovery / High Efficiency Diodes ROHS | C268723 | SMA-W | Tape & Reel (TR) | 1.4V@1A | 10uA@400V | 50ns | - | 1A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2445
(0+2445+0)In Stock
View marketplace suppliers’ inventory
| STTH102RL | STMicroelectronics | 970mV@1A 12ns Independent Type 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C371177 | DO-41 | Tape & Reel (TR) | 970mV@1A | 1uA@200V | 12ns | Independent Type | 1A | - | 200V | ||
| Min: 20 Mult: 20 |
2442
(0+2442+0)In Stock | HER203 | LGE | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C402254 | DO-15 | Box-packed | - | - | - | - | - | - | - |