Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
2430
(0+0+2430)In Stock | SURS8360BT3G | Tokmas | DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C5338052 | DO-214AA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2429
(0+0+2429)In Stock | MURS220 | LGE | 950mV 50ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C5183380 | SMB | Tape & Reel (TR) | 950mV | 2uA | 50ns | Independent Type | 2A | -55℃~+150℃ | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2429
(0+2419+10)In Stock | FR107WS | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns Independent Type 1A 1kV SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C964087 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+125℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
2423
(0+2423+0)In Stock | US2MG | Shikues | 1.65V@2A 75ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C719143 | SMA | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5 |
2420
(0+2420+0)In Stock
View marketplace suppliers’ inventory
| MUR4100_AY_100A1 | PANJIT International | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C5118966 | DO-201AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2420
(0+2420+0)In Stock
View marketplace suppliers’ inventory
| STTH3R02S | STMicroelectronics | 890mV@3A 24ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C222204 | SMC | Tape & Reel (TR) | 890mV@3A | 3uA@200V | 24ns | Independent Type | 3A | - | 200V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
2419
(0+0+2419)In Stock | ES1DQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5861874 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2417
(0+2417+0)In Stock | RS3BC | Shandong Jingdao Microelectronics | 1.3V@3A 150ns Independent Type 3A 100V SMC Fast Recovery / High Efficiency Diodes ROHS | C437759 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@100V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2415
(0+0+2415)In Stock | SF804DY | Shandong Jingdao Microelectronics | 1.3V@8A 35ns 8A 400V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C4749119 | TO-252 | Tape & Reel (TR) | 1.3V@8A | 1uA@400V | 35ns | - | 8A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2412
(0+2412+0)In Stock | MURS140B | Yangzhou Yangjie Elec Tech | 1.25V@1A 50ns Independent Type 1A 400V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961880 | SMB(DO-214AA) | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2410
(0+580+1830)In Stock | US3M | YFW | 1.65V@3A Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C3039981 | SMC | Tape & Reel (TR) | 1.65V@3A | 5uA | - | Independent Type | 3A | - | 1kV | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
2410
(0+2410+0)In Stock | ES1JLF | Shandong Jingdao Microelectronics | 1.7V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C108813 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2410
(0+0+2410)In Stock
View marketplace suppliers’ inventory
| SURS8340T3G | onsemi | 1.25V@3A 3A 400V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C889911 | DO-214AB(SMC) | Tape & Reel (TR) | 1.25V@3A | 10uA@400V | - | - | 3A | -65℃~+175℃ | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2405
(0+0+2405)In Stock | ES3KC | Shandong Jingdao Microelectronics | 1.7V@3A 35ns 3A 800V SMC Fast Recovery / High Efficiency Diodes ROHS | C5155250 | SMC | Tape & Reel (TR) | 1.7V@3A | 5uA@800V | 35ns | - | 3A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2405
(0+51+2354)In Stock | MURS360 | LGE | 1.25V 50ns Independent Type 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C5186089 | SMC | Tape & Reel (TR) | 1.25V | 10uA | 50ns | Independent Type | 3A | -55℃~+150℃ | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2400
(0+0+2400)In Stock | US2MF | Slkor(SLKORMICRO Elec.) | 1.65V@2A 75ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C3041259 | SMAF | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2392
(0+2362+30)In Stock | DFR1G | FUXINSEMI | 1.3V@1A 150ns Independent Type 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C915612 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
2392
(86+1741+565)In Stock | RHRP3060 | onsemi | 2.1V@30A 45ns Independent Type 30A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C11772 | TO-220AC | Tube-packed | 2.1V@30A | 250uA@600V | 45ns | Independent Type | 30A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2390
(0+0+2390)In Stock | ES2C | onsemi | DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C241731 | DO-214AA(SMB) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
2390
(0+2390+0)In Stock | SF306DS | Shandong Jingdao Microelectronics | 1.7V@3A 35ns Independent Type 3A 600V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C668272 | TO-252-2 | Tape & Reel (TR) | 1.7V@3A | 1uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2385
(0+2385+0)In Stock
View marketplace suppliers’ inventory
| UF5JD1-13 | Diodes Incorporated | 1.8V@5A 15ns Independent Type 5A 600V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C526775 | TO-252-2 | Tape & Reel (TR) | 1.8V@5A | 570nA@600V | 15ns | Independent Type | 5A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2382
(0+2382+0)In Stock | ES2GBG | Shikues | 1.25V@2A 35ns Independent Type 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C434006 | SMB | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2380
(0+2355+25)In Stock | ES5G | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@5A 35ns Independent Type 5A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C2944281 | SMC | Tape & Reel (TR) | 1.3V@5A | 10uA@400V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
2379
(0+2371+8)In Stock | MUR460 | LGE | 1.28V@4A 50ns 4A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C402276 | DO-27 | Box-packed | 1.28V@4A | 10uA@600V | 50ns | - | 4A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
2371
(0+0+2371)In Stock | BYW36 | EIC Semicon | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C3015388 | DO-15 | Box-packed | - | - | - | - | - | - | - |