Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 7500
|
23340
(0+9246+14094)In Stock
View marketplace suppliers’ inventory
| ES1J | onsemi | 1.7V@1A 35ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C232830 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | - | 600V | ||
| Min: 100 Mult: 100
Full Reel: 5000
|
22802
(0+0+22802)In Stock | US1M | DOWO | DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C5374039 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
22780
(0+464+22316)In Stock | US2J | GOODWORK | 1.85V@2A 70ns Independent Type 2A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2922172 | SMA(DO-214AC) | Tape & Reel (TR) | 1.85V@2A | 5uA@600V | 70ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
22625
(0+11910+10715)In Stock | MURA220T3G | FUXINSEMI | 950mV@2A 25ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C7503123 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@2A | 2uA@4V | 25ns | Independent Type | 2A | -55℃~+150℃ | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
22351
(0+3450+18901)In Stock | BAS316 | TWGMC | SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C5204752 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
22345
(0+0+22345)In Stock | US1J | MDD(Microdiode Semiconductor) | 1.65V@1A 75ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C490430 | SMA | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
22250
(0+18557+3693)In Stock
View marketplace suppliers’ inventory
| ES1D-13-F | Diodes Incorporated | 920mV@1A 25ns 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C110541 | SMA | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 25ns | - | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21963
(0+18963+3000)In Stock | ES5DC | hongjiacheng | 1V@5.0A 35ns Independent Type 5A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C18199144 | SMC | Tape & Reel (TR) | 1V@5.0A | 2uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃ | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21737
(0+901+20836)In Stock | U1D | GOODWORK | 1V@1A 50ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C6067485 | SOD-123FL | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
21709
(0+13960+7749)In Stock | DSF1D | FUXINSEMI | 950mV@1A 35ns Independent Type 1A 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C915614 | SOD-123 | Tape & Reel (TR) | 950mV@1A | 5mA | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20 |
21427
(0+4544+16883)In Stock | HER208 | MDD(Microdiode Semiconductor) | 1.7V@2A 70ns 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C53241 | DO-15 | Box-packed | 1.7V@2A | 5uA@1kV | 70ns | - | 2A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
21217
(0+1133+20084)In Stock | US2M | MDD(Microdiode Semiconductor) | 1.7V@2A 75ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C64958 | SMA | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
21130
(150+9550+11430)In Stock | MURA120T3G | FUXINSEMI | 875mV@1A 25ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C7503111 | SMA(DO-214AC) | Tape & Reel (TR) | 875mV@1A | 2uA@200V | 25ns | Independent Type | 1A | -55℃~+150℃ | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20974
(0+11979+8995)In Stock | DFR1M F1M | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C64900 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20801
(0+20766+35)In Stock | ES1DW | Shandong Jingdao Microelectronics | 1V@1A 35ns Independent Type 1A 200V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C128696 | SOD-123F | Tape & Reel (TR) | 1V@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20588
(0+20579+9)In Stock | ES5J | Yangzhou Yangjie Elec Tech | 1.7V@5A 35ns Independent Type 5A 600V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C698736 | SMC(DO-214AB) | Tape & Reel (TR) | 1.7V@5A | 5uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
20086
(0+5738+14348)In Stock | US1G | TWGMC | 1.3V@1A 50ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C727084 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
20061
(0+4406+15655)In Stock | SFF2004 | JUXING | 1.3V@10A 35ns 20A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3011072 | ITO-220AB | Tube-packed | 1.3V@10A | 10uA@400V | 35ns | - | 20A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
19992
(0+3611+16381)In Stock | ES2D | JUXING | 1V@2A 35ns 2A 200V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C3011095 | DO-214AC(SMA) | Tape & Reel (TR) | 1V@2A | 5uA | 35ns | - | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
19934
(0+19934+0)In Stock | RS2MF | JUXING | 1.3V@2A 500ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C3011111 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
19837
(0+14987+4850)In Stock | RS1G | hongjiacheng | 1.3V@1.0A 150ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199117 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1.0A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃ | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
19758
(0+0+19758)In Stock | ES2G | YFW | 1.25V 35ns Independent Type 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C3040229 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V | 5uA | 35ns | Independent Type | 2A | - | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
19578
(0+8134+11444)In Stock | ES3JB | MDD(Microdiode Semiconductor) | 1.68V@3A 35ns Independent Type 3A 600V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C64977 | DO-214AA(SMB) | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
19533
(0+13783+5750)In Stock
View marketplace suppliers’ inventory
| US1NWF-7 | Diodes Incorporated | 1.7V@500mA 80ns 1A 1.2kV SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C5148544 | SOD-123F | Tape & Reel (TR) | 1.7V@500mA | 5uA@1200V | 80ns | - | 1A | -55℃~+150℃ | 1.2kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
19250
(0+14301+4949)In Stock | U1M | GOODWORK | 1.7V@1A 75ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C908431 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 1kV |