Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20 |
19448
(11829+7619+0)In Stock | HER207 | MDD(Microdiode Semiconductor) | 1.7V@2A 70ns 2A 800V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C31251 | DO-15 | Tape & Reel (TR) | 1.7V@2A | 5uA@800V | 70ns | 2A | -65℃~+150℃@(Tj) | 800V | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
18788
(17390+1398+0)In Stock | RS2D | GOODWORK | 1.3V@2A 50ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2922167 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 50ns | 2A | -65℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
18683
(10384+8299+0)In Stock | US1GF | GOODWORK | 1.3V@1A 75ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2922171 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 75ns | 1A | -50℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
18640
(404+18236+0)In Stock | US2J | GOODWORK | 1.85V@2A 70ns Independent Type 2A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2922172 | SMA(DO-214AC) | Tape & Reel (TR) | 1.85V@2A | 5uA@600V | 70ns | 2A | -65℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
18565
(7345+11070+150)In Stock | MURA120T3G | FUXINSEMI | 875mV@1A 25ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C7503111 | SMA(DO-214AC) | Tape & Reel (TR) | 875mV@1A | 2uA@200V | 25ns | 1A | -55℃~+150℃ | 200V | Independent Type | ||
| Min: 1 Mult: 1 |
18528
(3673+14855+0)In Stock | SFF2004 | JUXING | 1.3V@10A 35ns 20A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3011072 | ITO-220AB | Tube-packed | 1.3V@10A | 10uA@400V | 35ns | 20A | -65℃~+150℃@(Tj) | 400V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
18479
(428+18051+0)In Stock | BAS316 | TWGMC | 1.25V@150mA 4ns Independent Type 250mA 100V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C5204752 | SOD-323 | Tape & Reel (TR) | 1.25V@150mA | 30nA | 4ns | 250mA | -65℃~+150℃@(Tj) | 100V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
18450
(18450+0+0)In Stock | ES2J | Shandong Jingdao Microelectronics | 1.68V@2A 35ns Independent Type 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C123906 | SMA | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | 2A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18337
(4232+14105+0)In Stock | MURS160T3G | FUXINSEMI | 1.25V@1A 50ns Independent Type 1A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C5563724 | SMB(DO-214AA) | Tape & Reel (TR) | 1.25V@1A | 5uA@4V | 50ns | 1A | -55℃~+150℃ | 600V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18316
(0+18316+0)In Stock | ES2J(SMB) | TWGMC | 1.68V@2A 35ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C4154903 | SMB | Tape & Reel (TR) | 1.68V@2A | 5uA | 35ns | 2A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18282
(1921+16361+0)In Stock | ES2D | JUXING | 1V@2A 35ns 2A 200V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C3011095 | DO-214AC(SMA) | Tape & Reel (TR) | 1V@2A | 5uA | 35ns | 2A | -55℃~+150℃@(Tj) | 200V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18237
(9122+9115+0)In Stock | RS3M-SMB | GOODWORK | 1.3V@3A 500ns Independent Type 3A 1kV SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C908428 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | 3A | -65℃~+150℃@(Tj) | 1kV | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
18180
(7654+10526+0)In Stock | F1M | GOODWORK | 1.3V@1A 500ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C908423 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | -65℃~+150℃@(Tj) | 1kV | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18022
(15422+2600+0)In Stock | ES3JB | hongjiacheng | 1.7V@3A 35ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C18199163 | SMB | Tape & Reel (TR) | 1.7V@3A | 2uA@600V | 35ns | 3A | -55℃~+150℃ | 600V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18011
(2503+15508+0)In Stock | ES1D | Jiangsu Changjing Electronics Technology Co., Ltd. | 950mV@1A 35ns Independent Type 1A 200V SMAG Fast Recovery / High Efficiency Diodes ROHS | C2923914 | SMAG | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | 1A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
17932
(13882+4050+0)In Stock | RS1G | hongjiacheng | 1.3V@1.0A 150ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199117 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1.0A | 5uA@400V | 150ns | 1A | -55℃~+150℃ | 400V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
17792
(0+17792+0)In Stock | FR107 | TWGMC | 1.3V@1A 500ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C727096 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA | 500ns | 1A | -55℃~+125℃@(Tj) | 1kV | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
17630
(0+17630+0)In Stock | US2J | TWGMC | 1.65V@2A 75ns Independent Type 2A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154432 | SMA(DO-214AC) | Tape & Reel (TR) | 1.65V@2A | 5uA | 75ns | 2A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17454
(0+17454+0)In Stock | US2MB | Shandong Jingdao Microelectronics | 1.65V@2A 75ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C353173 | SMB | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | 2A | -55℃~+150℃@(Tj) | 1kV | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
17365
(6115+11250+0)In Stock | US1M | hongjiacheng | 1.7V@1A 75ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C7420317 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 2uA@1000V | 75ns | 1A | -55℃~+150℃ | 1kV | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
17324
(13504+3820+0)In Stock | HS1M | Yangzhou Yangjie Elec Tech | 1.7V@1A 75ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C400499 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | 1A | -55℃~+150℃@(Tj) | 1kV | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
16768
(2811+13957+0)In Stock | BYV26C | LGE | 2.5V@1A 30ns Independent Type 1A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C2903924 | DO-214AC(SMA) | Tape & Reel (TR) | 2.5V@1A | 5uA@600V | 30ns | 1A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
16694
(3895+12799+0)In Stock | US2G | GOODWORK | 1.3V@2A 50ns Independent Type 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2943738 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 50ns | 2A | -65℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
16454
(10704+5750+0)In Stock | US1A | hongjiacheng | 1V@1A 50ns Independent Type 1A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199125 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 5uA@50V | 50ns | 1A | -55℃~+150℃ | 50V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16450
(0+16450+0)In Stock | FR107W | SUNMATE Elec | 1.3V@1A 500ns 1A 1kV SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C5338470 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | - | 1kV | - |